IC REG TXRX LVTTL-GTLP 56-BGA - SN74GTLP2034GQLR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-13193-6-ND |
1 25 100 250 500 |
6.96000 5.56800 4.69800 4.52400 4.41960 |
Extended Price
6.96 139.20 469.80 1131.00 2209.80 |
| Manufacturer Part Number | SN74GTLP2034GQLR | |||
| Description | IC REG TXRX LVTTL-GTLP 56-BGA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SN74GTLP2034GQLR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Logic Type | LVTTL-TO-GTLP Adjustable-Edge-Rate Registered Transceiver |
| Mounting Type | Surface Mount |
| Package / Case | 56-BGA MICROSTAR JUNIOR |
| Supply Voltage | 3.15 V ~ 3.45 V |
| Packaging | Digi-Reel® |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 296; 4200583-3; GQL; 56 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SN74GTLP2034GQLR SN74GTLP2034GQLR 296 13193 6 ND 296131936ND 296-13193-6 |
SN74GTLP2034GQLR Specification Sheet
IC REG TXRX LVTTL-GTLP 56-BGA - SN74GTLP2034GQLR (296-13193-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG TXRX LVTTL-GTLP 56-BGA - SN74GTLP2034GQLR
Order 'ic reg txrx lvttl-gtlp 56-bga - SN74GTLP2034GQLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13193-1-ND.
IC REG TXRX LVTTL-GTLP 56-BGA - SN74GTLP2034GQLR
Order 'ic reg txrx lvttl-gtlp 56-bga - SN74GTLP2034GQLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13193-2-ND.
IC REG TXRX LVTTL-GTLP 56-BGA - SN74GTLP2034GQLR
Order 'ic reg txrx lvttl-gtlp 56-bga - SN74GTLP2034GQLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13193-6-ND.
IC REG TXRX LVTTL-GTLP 56-BGA - SN74GTLP2033GQLR
Order 'ic reg txrx lvttl-gtlp 56-bga - SN74GTLP2033GQLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13190-1-ND.
IC REG TXRX LVTTL-GTLP 56-BGA - SN74GTLP2033GQLR
Order 'ic reg txrx lvttl-gtlp 56-bga - SN74GTLP2033GQLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13190-2-ND.
IC REG TXRX LVTTL-GTLP 56-BGA - SN74GTLP2033GQLR
Order 'ic reg txrx lvttl-gtlp 56-bga - SN74GTLP2033GQLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13190-6-ND.
IC REG TXRX LVTTL-GTLP 56-BGA - SN74GTLP22033GQLR
Order 'ic reg txrx lvttl-gtlp 56-bga - SN74GTLP22033GQLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13201-1-ND.
IC REG TXRX LVTTL-GTLP 56-BGA - SN74GTLP22033GQLR
Order 'ic reg txrx lvttl-gtlp 56-bga - SN74GTLP22033GQLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13201-2-ND.
IC REG TXRX LVTTL-GTLP 56-BGA - SN74GTLP22033GQLR
Order 'ic reg txrx lvttl-gtlp 56-bga - SN74GTLP22033GQLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13201-6-ND.
IC REG TXRX LVTTL-GTLP 56-BGA - SN74GTLP22034GQLR
Order 'ic reg txrx lvttl-gtlp 56-bga - SN74GTLP22034GQLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13204-1-ND.
IC REG TXRX LVTTL-GTLP 56-BGA - SN74GTLP22034GQLR
Order 'ic reg txrx lvttl-gtlp 56-bga - SN74GTLP22034GQLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13204-2-ND.
IC REG TXRX LVTTL-GTLP 56-BGA - SN74GTLP22034GQLR
Order 'ic reg txrx lvttl-gtlp 56-bga - SN74GTLP22034GQLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13204-6-ND.
IC BUS TXRX LVTTL-GTLP 56-BGA - SN74GTLPH1645GQLR
Order 'ic bus txrx lvttl-gtlp 56-bga - SN74GTLPH1645GQLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12663-1-ND.
IC BUS TXRX LVTTL-GTLP 56-BGA - SN74GTLPH1645GQLR
Order 'ic bus txrx lvttl-gtlp 56-bga - SN74GTLPH1645GQLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12663-2-ND.
IC BUS TXRX LVTTL-GTLP 56-BGA - SN74GTLPH1645GQLR
Order 'ic bus txrx lvttl-gtlp 56-bga - SN74GTLPH1645GQLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12663-6-ND.
Send this link via E-Mail
Help With This Screen
