10µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 450V EEV-EB2W100SM
CAP 10UF 450V ELECT EB SMD - EEV-EB2W100SM
| Digi-Key Part Number | PCE3597CT-ND |
5 10 25 |
2.73400 2.25200 2.09120 |
Extended Price
13.67 22.52 52.28 |
| Manufacturer Part Number | EEV-EB2W100SM | |||
| Description | CAP 10UF 450V ELECT EB SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEV-EB2W100SM |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 10µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -25°C ~ 105°C |
| Size / Dimension | 0.709" Dia x 0.650" H (18.00mm x 16.50mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Cut Tape (CT) |
| Tolerance | ±20% |
| Voltage Rating | 450V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 44mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEV EB2W100SM EEVEB2W100SM PCE3597CT ND PCE3597CTND PCE3597CT |
EEV-EB2W100SM Specification Sheet
CAP 10UF 450V ELECT EB SMD - EEV-EB2W100SM (PCE3597CT-ND)
Related parts 10µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 450V EEV-EB2W100SM10µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 450V EEV-EB2W100SM
Order 'cap 10uf 450v elect eb smd - EEV-EB2W100SM' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3597CT-ND.
10µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 450V EEV-EB2W100SM
Order 'cap 10uf 450v elect eb smd - EEV-EB2W100SM' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3597TR-ND.
10µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 450V EEV-EB2W100SM
Order 'cap 10uf 450v elect eb smd - EEV-EB2W100SM' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3597DKR-ND.
10µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 450V EEV-EB2W100SN
Order 'cap 10uf 450v elect eb smd - EEV-EB2W100SN' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3449CT-ND.
10µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 450V EEV-EB2W100SN
Order 'cap 10uf 450v elect eb smd - EEV-EB2W100SN' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3449TR-ND.
2.2µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 450V EEV-EB2W2R2Q
Order 'cap 2.2uf 450v elect eb smd - EEV-EB2W2R2Q' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3446CT-ND.
2.2µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 450V EEV-EB2W2R2Q
Order 'cap 2.2uf 450v elect eb smd - EEV-EB2W2R2Q' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3446TR-ND.
3.3µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 450V EEV-EB2W3R3Q
Order 'cap 3.3uf 450v elect eb smd - EEV-EB2W3R3Q' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3447CT-ND.
3.3µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 450V EEV-EB2W3R3Q
Order 'cap 3.3uf 450v elect eb smd - EEV-EB2W3R3Q' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3447TR-ND.
4.7µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 450V EEV-EB2W4R7SQ
Order 'cap 4.7uf 450v elect eb smd - EEV-EB2W4R7SQ' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3448CT-ND.
4.7µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 450V EEV-EB2W4R7SQ
Order 'cap 4.7uf 450v elect eb smd - EEV-EB2W4R7SQ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3448TR-ND.
22µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 450V EEV-EB2W220N
Order 'cap 22uf 450v elect eb smd - EEV-EB2W220N' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3450CT-ND.
22µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 450V EEV-EB2W220N
Order 'cap 22uf 450v elect eb smd - EEV-EB2W220N' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3450TR-ND.
22µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 450V EEV-EB2W220M
Order 'cap 22uf 450v elect eb smd - EEV-EB2W220M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3598CT-ND.
22µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 450V EEV-EB2W220M
Order 'cap 22uf 450v elect eb smd - EEV-EB2W220M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3598TR-ND.
Options for 10µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 450V EEV-EB2W100SM
Send this link via E-Mail
Help With This Screen
