Keywords:





Texas Instruments Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Driver Tape & Reel (TR) 24mA, 24mA 1.65 V ~ 3.6 V SN74ALVCH16835DGGR

IC UNIV BUS DVR 18BIT 56TSSOP - SN74ALVCH16835DGGR - Integrated Circuits (ICs)

Digi-Key Part Number 296-1149-2-ND
Price Break
2000
6000
10000
Unit Price
.81000
.78000
.75000
Extended Price
1620.00
4680.00
7500.00
Manufacturer Part NumberSN74ALVCH16835DGGR
DescriptionIC UNIV BUS DVR 18BIT 56TSSOP
Quantity Available 2000
All prices are in USD

Purchase Texas Instruments Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Driver Tape & Reel (TR) 24mA, 24mA 1.65 V ~ 3.6 V SN74ALVCH16835DGGR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Texas Instruments Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Driver Tape & Reel (TR) 24mA, 24mA 1.65 V ~ 3.6 V SN74ALVCH16835DGGR
Technical/Catalog InformationSN74ALVCH16835DGGR
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Number of Circuits18-Bit
Package / Case56-TSSOP
Logic TypeUniversal Bus Driver
PackagingTape & Reel (TR)
Mounting TypeSurface Mount
Number of Inputs-
Current - Output High, Low24mA, 24mA
Operating Temperature-40°C ~ 85°C
Voltage - Supply1.65 V ~ 3.6 V
Drawing Number296; 4040078; DGG; 48, 56, 64
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width24mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74ALVCH16835DGGR
SN74ALVCH16835DGGR
296 1149 2 ND
29611492ND
296-1149-2

SN74ALVCH16835DGGR Specification Sheet

Image of IC UNIV BUS DVR 18BIT 56TSSOP - SN74ALVCH16835DGGR

IC UNIV BUS DVR 18BIT 56TSSOP - SN74ALVCH16835DGGR (296-1149-2-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Driver Tape & Reel (TR) 24mA, 24mA 1.65 V ~ 3.6 V SN74ALVCH16835DGGR
Texas Instruments (VA) Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Driver Cut Tape (CT) 24mA, 24mA 1.65 V ~ 3.6 V SN74ALVCH16835DGGR
 Order 'ic univ bus dvr 18bit 56tssop - SN74ALVCH16835DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1149-1-ND.
Texas Instruments Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Driver Tape & Reel (TR) 24mA, 24mA 1.65 V ~ 3.6 V SN74ALVCH16835DGGR
 Order 'ic univ bus dvr 18bit 56tssop - SN74ALVCH16835DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1149-2-ND.
Texas Instruments (VA) Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Driver Digi-Reel® 24mA, 24mA 1.65 V ~ 3.6 V SN74ALVCH16835DGGR
 Order 'ic univ bus dvr 18bit 56tssop - SN74ALVCH16835DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1149-6-ND.
Texas Instruments (VA) Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Driver Cut Tape (CT) 12mA, 12mA 1.65 V ~ 3.6 V SN74ALVC162835DGGR
 Order 'ic univ bus dvr 18bit 56tssop - SN74ALVC162835DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1132-1-ND.
Texas Instruments Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Driver Tape & Reel (TR) 12mA, 12mA 1.65 V ~ 3.6 V SN74ALVC162835DGGR
 Order 'ic univ bus dvr 18bit 56tssop - SN74ALVC162835DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1132-2-ND.
Texas Instruments (VA) Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Driver Cut Tape (CT) 24mA, 24mA 1.65 V ~ 3.6 V SN74ALVC16834DGGR
 Order 'ic univ bus dvr 18bit 56tssop - SN74ALVC16834DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1136-1-ND.
Texas Instruments Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Driver Tape & Reel (TR) 24mA, 24mA 1.65 V ~ 3.6 V SN74ALVC16834DGGR
 Order 'ic univ bus dvr 18bit 56tssop - SN74ALVC16834DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1136-2-ND.
Texas Instruments (VA) Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Driver Cut Tape (CT) 24mA, 24mA 1.65 V ~ 3.6 V SN74ALVC16835DGGR
 Order 'ic univ bus dvr 18bit 56tssop - SN74ALVC16835DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1137-1-ND.
Texas Instruments Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Driver Tape & Reel (TR) 24mA, 24mA 1.65 V ~ 3.6 V SN74ALVC16835DGGR
 Order 'ic univ bus dvr 18bit 56tssop - SN74ALVC16835DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1137-2-ND.
Texas Instruments (VA) Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Driver Cut Tape (CT) 18mA, 18mA 2.3 V ~ 3.6 V SN74ALVCF162835GR
 Order 'ic univ bus dvr 18bit 56tssop - SN74ALVCF162835GR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13607-1-ND.
Texas Instruments Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Driver Tape & Reel (TR) 18mA, 18mA 2.3 V ~ 3.6 V SN74ALVCF162835GR
 Order 'ic univ bus dvr 18bit 56tssop - SN74ALVCF162835GR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13607-2-ND.
Texas Instruments (VA) Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Driver, CMOS Cut Tape (CT) 18mA, 18mA 2.3 V ~ 3.6 V SN74ALVCF162834GR
 Order 'ic univ bus dvr 18bit 56tssop - SN74ALVCF162834GR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13628-1-ND.
Texas Instruments Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Driver, CMOS Tape & Reel (TR) 18mA, 18mA 2.3 V ~ 3.6 V SN74ALVCF162834GR
 Order 'ic univ bus dvr 18bit 56tssop - SN74ALVCF162834GR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13628-2-ND.
Texas Instruments (VA) Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Driver Cut Tape (CT) 12mA, 12mA 1.65 V ~ 3.6 V SN74ALVC162834GR
 Order 'ic univ bus dvr 18bit 56tssop - SN74ALVC162834GR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-5126-1-ND.
Texas Instruments Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Driver Tape & Reel (TR) 12mA, 12mA 1.65 V ~ 3.6 V SN74ALVC162834GR
 Order 'ic univ bus dvr 18bit 56tssop - SN74ALVC162834GR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-5126-2-ND.

Options for Texas Instruments Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Driver Tape & Reel (TR) 24mA, 24mA 1.65 V ~ 3.6 V SN74ALVCH16835DGGR
Send this link via E-Mail
Help With This Screen

IC UNIV BUS DVR 18BIT 56TSSOP - SN74ALVCH16835DGGR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC UNIV BUS DVR 18BIT 56TSSOP - SN74ALVCH16835DGGR Next: IC UNIV BUS DVR 18BIT 56TSSOP - SN74ALVCH16835DGGR
IC UNIV BUS DVR 18BIT 56TSSOP - SN74ALVCH16835DGGR