22µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 350V EEV-EB2V220SM
CAP 22UF 350V ELECT EB SMD - EEV-EB2V220SM - Capacitors
| Digi-Key Part Number | PCE3594CT-ND |
5 10 25 |
2.73400 2.25200 2.09120 |
Extended Price
13.67 22.52 52.28 |
| Manufacturer Part Number | EEV-EB2V220SM | |||
| Description | CAP 22UF 350V ELECT EB SMD | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEV-EB2V220SM |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 22µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -25°C ~ 105°C |
| Size / Dimension | 0.709" Dia x 0.650" H (18.00mm x 16.50mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Cut Tape (CT) |
| Tolerance | ±20% |
| Voltage Rating | 350V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 44mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEV EB2V220SM EEVEB2V220SM PCE3594CT ND PCE3594CTND PCE3594CT |
EEV-EB2V220SM Specification Sheet
CAP 22UF 350V ELECT EB SMD - EEV-EB2V220SM (PCE3594CT-ND) - Capacitors
Related parts 22µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 350V EEV-EB2V220SM22µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 350V EEV-EB2V220SM
Order 'cap 22uf 350v elect eb smd - EEV-EB2V220SM' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3594CT-ND.
22µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 350V EEV-EB2V220SM
Order 'cap 22uf 350v elect eb smd - EEV-EB2V220SM' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3594DKR-ND.
22µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 350V EEV-EB2V220SN
Order 'cap 22uf 350v elect eb smd - EEV-EB2V220SN' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3438CT-ND.
22µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 350V EEV-EB2V220SM
Order 'cap 22uf 350v elect eb smd - EEV-EB2V220SM' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3594TR-ND.
10µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 350V EEV-EB2V100SN
Order 'cap 10uf 350v elect eb smd - EEV-EB2V100SN' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3437CT-ND.
33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 350V EEV-EB2V330N
Order 'cap 33uf 350v elect eb smd - EEV-EB2V330N' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3439CT-ND.
47µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 350V EEV-EB2V470N
Order 'cap 47uf 350v elect eb smd - EEV-EB2V470N' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3440CT-ND.
10µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 350V EEV-EB2V100SM
Order 'cap 10uf 350v elect eb smd - EEV-EB2V100SM' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3593CT-ND.
33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 350V EEV-EB2V330M
Order 'cap 33uf 350v elect eb smd - EEV-EB2V330M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3595CT-ND.
47µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 350V EEV-EB2V470M
Order 'cap 47uf 350v elect eb smd - EEV-EB2V470M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3596CT-ND.
10µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 350V EEV-EB2V100SM
Order 'cap 10uf 350v elect eb smd - EEV-EB2V100SM' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3593DKR-ND.
33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 350V EEV-EB2V330M
Order 'cap 33uf 350v elect eb smd - EEV-EB2V330M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3595DKR-ND.
47µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 350V EEV-EB2V470M
Order 'cap 47uf 350v elect eb smd - EEV-EB2V470M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3596DKR-ND.
22µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 350V EEV-EB2V220SN
Order 'cap 22uf 350v elect eb smd - EEV-EB2V220SN' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3438TR-ND.
22µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 200V EEV-EB2D220SQ
Order 'cap 22uf 200v elect eb smd - EEV-EB2D220SQ' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3427CT-ND.
Options for 22µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 350V EEV-EB2V220SM
Send this link via E-Mail
Help With This Screen
