IC TRANSCVR OCTAL N-INN 20SOL - TC74ACT245FW(ELP) - Integrated Circuits (ICs)
Toshiba Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting - 24mA, 24mA 4.5 V ~ 5.5 V TC74ACT245FW(ELP)
| Digi-Key Part Number | TC74ACT245FWELP-ND |
1000 |
.24206 |
Extended Price
242.06 |
| Manufacturer Part Number | TC74ACT245FW(ELP) | |||
| Description | IC TRANSCVR OCTAL N-INN 20SOL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Toshiba Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting - 24mA, 24mA 4.5 V ~ 5.5 V TC74ACT245FW(ELP)
| Technical/Catalog Information | TC74ACT245FW(ELP) |
| Vendor | Toshiba |
| Category | Integrated Circuits (ICs) |
| Logic Type | Transceiver, Non-Inverting |
| Package / Case | 20-SOL |
| Packaging | - |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 - Single |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Current - Output High, Low | 24mA, 24mA |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TC74ACT245FW ELP TC74ACT245FWELP TC74ACT245FWELP ND TC74ACT245FWELPND TC74ACT245FWELP |
TC74ACT245FW(ELP) Specification Sheet
IC TRANSCVR OCTAL N-INN 20SOL - TC74ACT245FW(ELP) (TC74ACT245FWELP-ND) - Integrated Circuits (ICs)
Related parts Toshiba Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting - 24mA, 24mA 4.5 V ~ 5.5 V TC74ACT245FW(ELP)IC TRANSCVR OCTAL N-INN 20SOL - TC74ACT245FW(ELP)
Order 'ic transcvr octal n-inn 20sol - TC74ACT245FW(ELP)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC74ACT245FWELP-ND.
IC TRANSCVR OCTAL N-INN 20SOL - TC74ACT245FW
Order 'ic transcvr octal n-inn 20sol - TC74ACT245FW' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC74ACT245FW-ND.
IC TRANSCVR OCTAL N-INN 20SOL - TC74ACT245P
Order 'ic transcvr octal n-inn 20sol - TC74ACT245P' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC74ACT245P-ND.
IC TRANSCVR OCTAL N-INV 20SOIC - CD74AC245M96
Order 'ic transcvr octal n-inv 20soic - CD74AC245M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14480-1-ND.
IC TRANSCVR OCTAL N-INV 20SOIC - CD74AC245M96
Order 'ic transcvr octal n-inv 20soic - CD74AC245M96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14480-2-ND.
IC TRANSCVR OCTAL NON-INV 20DIP - CD74ACT245E
Order 'ic transcvr octal non-inv 20dip - CD74ACT245E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14496-5-ND.
IC TRANSCVR OCTAL N-INV 20SOIC - CD74ACT245M96
Order 'ic transcvr octal n-inv 20soic - CD74ACT245M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14497-1-ND.
IC TRANSCVR OCTAL N-INV 20SOIC - CD74ACT245M96
Order 'ic transcvr octal n-inv 20soic - CD74ACT245M96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14497-2-ND.
IC TRANSCVR OCTAL N-INV 20SOIC - CD74ACT245M
Order 'ic transcvr octal n-inv 20soic - CD74ACT245M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4271-5-ND.
IC TRANSCVR OCTAL N-INV 24SSOP - 74ABT646ADB,112
Order 'ic transcvr octal n-inv 24ssop - 74ABT646ADB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ABT646ADB,112-ND.
IC TRANSCVR OCTAL N-INV 24SSOP - 74ABT646ADB,118
Order 'ic transcvr octal n-inv 24ssop - 74ABT646ADB,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ABT646ADB,118-ND.
IC TRANSCVR OCTAL N-INV 24SOIC - 74ABT646AD,112
Order 'ic transcvr octal n-inv 24soic - 74ABT646AD,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ABT646AD,112-ND.
IC TRANSCVR OCTAL N-INV 24SOIC - 74ABT646AD,118
Order 'ic transcvr octal n-inv 24soic - 74ABT646AD,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ABT646AD,118-ND.
IC TRANSCVR OCTAL N-INV 24TSSOP - 74ABT646APW,112
Order 'ic transcvr octal n-inv 24tssop - 74ABT646APW,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ABT646APW,112-ND.
IC TRANSCVR OCTAL N-INV 24TSSOP - 74ABT646APW,118
Order 'ic transcvr octal n-inv 24tssop - 74ABT646APW,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ABT646APW,118-ND.
Options for Toshiba Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting - 24mA, 24mA 4.5 V ~ 5.5 V TC74ACT245FW(ELP)
Send this link via E-Mail
Help With This Screen
