IC TXRX 24BIT 64-TSSOP - PI74HSTL1212AEX - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | PI74HSTL1212AEX-ND |
1500 |
4.31700 |
Extended Price
6475.50 |
| Manufacturer Part Number | PI74HSTL1212AEX | |||
| Description | IC TXRX 24BIT 64-TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PI74HSTL1212AEX |
| Vendor | Pericom Semiconductor Corp. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 64-TSSOP |
| Logic Family | 74HSTL |
| Type | Standard Transceiver |
| Number of Elements | 2 [Nom] |
| Number of Bits | 12 b [Nom] |
| Configuration | Bidirectional |
| Output Current, High | 12.0 mA [Max] |
| Output Current, Low | 12.0 mA [Max] |
| Temperature Grade | Industrial |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PI74HSTL1212AEX PI74HSTL1212AEX |
PI74HSTL1212AEX Specification Sheet
IC TXRX 24BIT 64-TSSOP - PI74HSTL1212AEX (PI74HSTL1212AEX-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC TXRX 24BIT 64-TSSOP - PI74HSTL1212AEX
Order 'ic txrx 24bit 64-tssop - PI74HSTL1212AEX' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI74HSTL1212AEX-ND.
IC TXRX 24BIT 64-TSSOP - PI74HSTL1212AE
Order 'ic txrx 24bit 64-tssop - PI74HSTL1212AE' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI74HSTL1212AE-ND.
IC 16 DIFF LINE DVR HS 64-TSSOP - PI90LV387AE
Order 'ic 16 diff line dvr hs 64-tssop - PI90LV387AE' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI90LV387AE-ND.
IC 16 DIFF LINE DVR HS 64-TSSOP - PI90LV387AEX
Order 'ic 16 diff line dvr hs 64-tssop - PI90LV387AEX' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI90LV387AEX-ND.
IC REG BUFFER 13-26BIT 64-TSSOP - PI74SSTVF16859AE
Order 'ic reg buffer 13-26bit 64-tssop - PI74SSTVF16859AE' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI74SSTVF16859AE-ND.
IC TXRX LEVEL SHIFT 3ST 48-TSSOP - PI74AVC164245AE
Order 'ic txrx level shift 3st 48-tssop - PI74AVC164245AE' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI74AVC164245AE-ND.
IC TXRX LEVEL SHIFT 3ST 48-TSSOP - PI74AVC164245LAAE
Order 'ic txrx level shift 3st 48-tssop - PI74AVC164245LAAE' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI74AVC164245LAAE-ND.
IC TXRX BIDIR 16BIT 3ST 48-TSSOP - PI74AVC+16245A
Order 'ic txrx bidir 16bit 3st 48-tssop - PI74AVC+16245A' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI74AVC+16245A-ND.
IC TXRX LEVEL SHIFT 3ST 48-TSSOP - PI74AVC164245A
Order 'ic txrx level shift 3st 48-tssop - PI74AVC164245A' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI74AVC164245A-ND.
IC TXRX LEVEL SHIFT 3ST 48-TSSOP - PI74AVC164245LAAEX
Order 'ic txrx level shift 3st 48-tssop - PI74AVC164245LAAEX' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI74AVC164245LAAEX-ND.
IC TXRX LEVEL SHIFT 3ST 48-TSSOP - PI74AVC164245LAA
Order 'ic txrx level shift 3st 48-tssop - PI74AVC164245LAA' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI74AVC164245LAA-ND.
IC VOLT TRANSLATOR 56-TSSOP - PI4ULS3V16AE
Order 'ic volt translator 56-tssop - PI4ULS3V16AE' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI4ULS3V16AE-ND.
IC VOLT TRANSLATOR 56-TSSOP - PI4ULS3V16AEX
Order 'ic volt translator 56-tssop - PI4ULS3V16AEX' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI4ULS3V16AEX-ND.
IC TXRX BIDIR 16BIT 3ST 48-TVSOP - PI74AVC+16245K
Order 'ic txrx bidir 16bit 3st 48-tvsop - PI74AVC+16245K' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI74AVC+16245K-ND.
IC 12:24BIT BUS SW 40-BQSOP - PI3B16224BE
Order 'ic 12:24bit bus sw 40-bqsop - PI3B16224BE' online from Digi-Key. Manufactured by Pericom Semiconductor Corp. Digi-Key part number PI3B16224BE-ND.
Send this link via E-Mail
Help With This Screen