IC TRANSCVR DUAL N-INV 48TSSOP - PI74FCT16245TAE - Integrated Circuits (ICs)
Pericom Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tube 32mA, 64mA 5V PI74FCT16245TAE
| Digi-Key Part Number | PI74FCT16245TAE-ND |
39 |
1.54410 |
Extended Price
60.22 |
| Manufacturer Part Number | PI74FCT16245TAE | |||
| Description | IC TRANSCVR DUAL N-INV 48TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PI74FCT16245TAE |
| Vendor | Pericom |
| Category | Integrated Circuits (ICs) |
| Logic Type | Transceiver, Non-Inverting |
| Package / Case | 48-TSSOP |
| Packaging | Tube |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 2 - Dual |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 5V |
| Current - Output High, Low | 32mA, 64mA |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PI74FCT16245TAE PI74FCT16245TAE |
PI74FCT16245TAE Specification Sheet
IC TRANSCVR DUAL N-INV 48TSSOP - PI74FCT16245TAE (PI74FCT16245TAE-ND) - Integrated Circuits (ICs)
Related parts Pericom Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tube 32mA, 64mA 5V PI74FCT16245TAEIC TRANSCVR DUAL N-INV 48TSSOP - PI74FCT16245TAE
Order 'ic transcvr dual n-inv 48tssop - PI74FCT16245TAE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74FCT16245TAE-ND.
IC TRANSCVR DUAL N-INV 48TSSOP - PI74ALVCH16245A
Order 'ic transcvr dual n-inv 48tssop - PI74ALVCH16245A' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74ALVCH16245A-ND.
IC TRANSCVR DUAL N-INV 48TSSOP - PI74ALVCHR162245AE
Order 'ic transcvr dual n-inv 48tssop - PI74ALVCHR162245AE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74ALVCHR162245AE-ND.
IC TRANSCVR DUAL N-INV 48TSSOP - PI74ALVCHR162245A
Order 'ic transcvr dual n-inv 48tssop - PI74ALVCHR162245A' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74ALVCHR162245A-ND.
IC TRANSCVR DUAL N-INV 48TSSOP - PI74FCT162245ATAE
Order 'ic transcvr dual n-inv 48tssop - PI74FCT162245ATAE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74FCT162245ATAE-ND.
IC TRANSCVR DUAL N-INV 48TSSOP - PI74FCT162245ATA
Order 'ic transcvr dual n-inv 48tssop - PI74FCT162245ATA' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74FCT162245ATA-ND.
IC TRANSCVR DUAL N-INV 48TSSOP - PI74FCT162245CTAE
Order 'ic transcvr dual n-inv 48tssop - PI74FCT162245CTAE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74FCT162245CTAE-ND.
IC TRANSCVR DUAL N-INV 48TSSOP - PI74FCT162245TAE
Order 'ic transcvr dual n-inv 48tssop - PI74FCT162245TAE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74FCT162245TAE-ND.
IC TRANSCVR DUAL N-INV 48TSSOP - PI74FCT16245ATAE
Order 'ic transcvr dual n-inv 48tssop - PI74FCT16245ATAE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74FCT16245ATAE-ND.
IC TRANSCVR DUAL N-INV 48TSSOP - PI74FCT16245ATA
Order 'ic transcvr dual n-inv 48tssop - PI74FCT16245ATA' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74FCT16245ATA-ND.
IC TRANSCVR DUAL N-INV 48TSSOP - PI74FCT16245CTAE
Order 'ic transcvr dual n-inv 48tssop - PI74FCT16245CTAE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74FCT16245CTAE-ND.
IC TRANSCVR DUAL N-INV 48TSSOP - PI74FCT163245AA
Order 'ic transcvr dual n-inv 48tssop - PI74FCT163245AA' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74FCT163245AA-ND.
IC TRANSCVR DUAL N-INV 56TSSOP - PI74ALVCH16646A
Order 'ic transcvr dual n-inv 56tssop - PI74ALVCH16646A' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74ALVCH16646A-ND.
IC TRANSCVR DUAL N-INV 48SSOP - PI74FCT162245ATVE
Order 'ic transcvr dual n-inv 48ssop - PI74FCT162245ATVE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74FCT162245ATVE-ND.
IC TRANSCVR DUAL N-INV 48SSOP - PI74FCT162245ATV
Order 'ic transcvr dual n-inv 48ssop - PI74FCT162245ATV' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74FCT162245ATV-ND.
Options for Pericom Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tube 32mA, 64mA 5V PI74FCT16245TAE
Send this link via E-Mail
Help With This Screen
