IC TXRX BUX OCT 3ST LSTTL 20SOIC - MC74HCT245ADWR2 - Integrated Circuits (ICs)
| Digi-Key Part Number | MC74HCT245ADWOSCT-ND |
1 25 100 250 500 |
.82000 .61280 .45970 .33912 .28602 |
Extended Price
0.82 15.32 45.97 84.78 143.01 |
| Manufacturer Part Number | MC74HCT245ADWR2 | |||
| Description | IC TXRX BUX OCT 3ST LSTTL 20SOIC | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | MC74HCT245ADWR2 |
| Vendor | ON Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 8/8 |
| Type | Transceiver |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Package / Case | 20-SOIC |
| Packaging | Cut Tape (CT) |
| Protocol | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC74HCT245ADWR2 MC74HCT245ADWR2 MC74HCT245ADWOSCT ND MC74HCT245ADWOSCTND MC74HCT245ADWOSCT |
MC74HCT245ADWR2 Specification Sheet
IC TXRX BUX OCT 3ST LSTTL 20SOIC - MC74HCT245ADWR2 (MC74HCT245ADWOSCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC TXRX BUX OCT 3ST LSTTL 20SOIC - MC74HCT245ADWR2
Order 'ic txrx bux oct 3st lsttl 20soic - MC74HCT245ADWR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74HCT245ADWOSCT-ND.
IC TXRX BUX OCT 3ST LSTTL 20SOIC - MC74HCT245ADWR2
Order 'ic txrx bux oct 3st lsttl 20soic - MC74HCT245ADWR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HCT245ADWOSTR-ND.
IC TXRX BUX OCT 3ST LSTTL 20SOIC - MC74HCT245ADWR2G
Order 'ic txrx bux oct 3st lsttl 20soic - MC74HCT245ADWR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HCT245ADWR2GOS-ND.
IC TXRX BUX OCT 3ST LSTTL 20DIP - MC74HCT245ANG
Order 'ic txrx bux oct 3st lsttl 20dip - MC74HCT245ANG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HCT245ANGOS-ND.
IC TXRX BUX OCT 3ST LSTTL 20DIP - MC74HCT245AN
Order 'ic txrx bux oct 3st lsttl 20dip - MC74HCT245AN' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HCT245ANOS-ND.
IC FLIPFLOP OCT 3ST LSTTL 20SOIC - MC74HCT374ADWR2
Order 'ic flipflop oct 3st lsttl 20soic - MC74HCT374ADWR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HCT374ADWOSCT-ND.
IC FLIPFLOP OCT 3ST LSTTL 20SOIC - MC74HCT374ADWR2
Order 'ic flipflop oct 3st lsttl 20soic - MC74HCT374ADWR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HCT374ADWOSTR-ND.
IC FLIPFLOP OCT 3ST LSTTL 20SOIC - MC74HCT374ADWR2G
Order 'ic flipflop oct 3st lsttl 20soic - MC74HCT374ADWR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HCT374ADWR2GOS-ND.
IC FLIPFLOP OCT 3ST LSTTL 20SOIC - MC74HCT574ADWR2
Order 'ic flipflop oct 3st lsttl 20soic - MC74HCT574ADWR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HCT574ADWOSCT-ND.
IC FLIPFLOP OCT 3ST LSTTL 20SOIC - MC74HCT574ADWR2
Order 'ic flipflop oct 3st lsttl 20soic - MC74HCT574ADWR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HCT574ADWOSTR-ND.
IC FLIPFLOP OCT 3ST LSTTL 20SOIC - MC74HCT574ADWR2G
Order 'ic flipflop oct 3st lsttl 20soic - MC74HCT574ADWR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HCT574ADWR2GOS-ND.
IC BUFFER/LDRIVER OCT 3ST 20SOIC - 74HC244D-T
Order 'ic buffer/ldriver oct 3st 20soic - 74HC244D-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1420-1-ND.
IC BUFFER/LDRIVER OCT 3ST 20SOIC - 74HC541D-T
Order 'ic buffer/ldriver oct 3st 20soic - 74HC541D-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1474-1-ND.
IC BUFFER/LDRIVER OCT 3ST 20SOIC - 74HCT244D-T
Order 'ic buffer/ldriver oct 3st 20soic - 74HCT244D-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1528-1-ND.
IC BUFFER/LDRIVER OCT 3ST 20SOIC - 74ABT244D-T
Order 'ic buffer/ldriver oct 3st 20soic - 74ABT244D-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2280-1-ND.
Send this link via E-Mail
Help With This Screen