IC TRANSCVR OCTAL INVERT 24SOIC - DM74AS652WMX - Integrated Circuits (ICs)
| Digi-Key Part Number | DM74AS652WMX-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DM74AS652WMX | |||
| Description | IC TRANSCVR OCTAL INVERT 24SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DM74AS652WMX |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Logic Type | Transceiver, Inverting |
| Package / Case | 24-SOIC (7.5mm Width) |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 - Single |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Current - Output High, Low | 15mA, 48mA |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DM74AS652WMX DM74AS652WMX |
DM74AS652WMX Specification Sheet
IC TRANSCVR OCTAL INVERT 24SOIC - DM74AS652WMX (DM74AS652WMX-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC TRANSCVR OCTAL INVERT 24SOIC - DM74AS652WMX
Order 'ic transcvr octal invert 24soic - DM74AS652WMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74AS652WMX-ND.
IC TRANSCVR OCTAL INVERT 24SOIC - 74F543SC
Order 'ic transcvr octal invert 24soic - 74F543SC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F543SC-ND.
IC TRANSCVR OCTAL INVERT 24SOIC - 74F543SCX
Order 'ic transcvr octal invert 24soic - 74F543SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F543SCX-ND.
IC TRANSCVR OCTAL INVERT 24SOIC - DM74AS648WM
Order 'ic transcvr octal invert 24soic - DM74AS648WM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74AS648WM-ND.
IC TRANSCVR OCTAL INVERT 24SOIC - DM74AS648WMX
Order 'ic transcvr octal invert 24soic - DM74AS648WMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74AS648WMX-ND.
IC TRANSCVR OCTAL INVERT 24SOIC - DM74AS652WM
Order 'ic transcvr octal invert 24soic - DM74AS652WM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74AS652WM-ND.
IC TRANSCVR OCTAL INVERT 24SSOP - 74F543MSA
Order 'ic transcvr octal invert 24ssop - 74F543MSA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F543MSA-ND.
IC TRANSCVR OCTAL INVERT 24SSOP - 74F543MSAX
Order 'ic transcvr octal invert 24ssop - 74F543MSAX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F543MSAX-ND.
IC TRANSCVR OCTAL INVERT 24DIP - 74F543PC
Order 'ic transcvr octal invert 24dip - 74F543PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F543PC-ND.
IC TRANSCVR OCTAL INVERT 24DIP - 74F543SPC
Order 'ic transcvr octal invert 24dip - 74F543SPC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F543SPC-ND.
IC TRANSCVR OCTAL INVERT 20DIP - DM74ALS640AN
Order 'ic transcvr octal invert 20dip - DM74ALS640AN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74ALS640AN-ND.
IC TRANSCVR OCTAL INVERT 20SOIC - DM74ALS640AWM
Order 'ic transcvr octal invert 20soic - DM74ALS640AWM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74ALS640AWM-ND.
IC TRANSCVR OCTAL INVERT 20SOIC - DM74ALS640AWMX
Order 'ic transcvr octal invert 20soic - DM74ALS640AWMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74ALS640AWMX-ND.
IC TRANSCVR OCTAL INVERT 24DIP - DM74AS652NT
Order 'ic transcvr octal invert 24dip - DM74AS652NT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74AS652NT-ND.
IC TRANSCVR OCTAL N-INV 20TSSOP - 74ALVCH245MTC
Order 'ic transcvr octal n-inv 20tssop - 74ALVCH245MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ALVCH245MTC-ND.
Send this link via E-Mail
Help With This Screen
