Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 15mA, 48mA 4.5 V ~ 5.5 V DM74AS651WMX
TXRX/REGISTER OCTAL BUS 24SOIC - DM74AS651WMX - Integrated Circuits (ICs)
| Digi-Key Part Number | DM74AS651WMX-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DM74AS651WMX | |||
| Description | TXRX/REGISTER OCTAL BUS 24SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DM74AS651WMX |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Logic Type | Transceiver, Non-Inverting |
| Package / Case | * |
| Packaging | * |
| Mounting Type | * |
| Number of Bits per Element | 8 |
| Number of Elements | 1 - Single |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Current - Output High, Low | 15mA, 48mA |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DM74AS651WMX DM74AS651WMX |
DM74AS651WMX Specification Sheet
TXRX/REGISTER OCTAL BUS 24SOIC - DM74AS651WMX (DM74AS651WMX-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 15mA, 48mA 4.5 V ~ 5.5 V DM74AS651WMXFairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 15mA, 48mA 4.5 V ~ 5.5 V DM74AS651WMX
Order 'txrx/register octal bus 24soic - DM74AS651WMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74AS651WMX-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Inverting * 24mA, 24mA 2 V ~ 6 V 74AC646SCX
Order 'txrx/register octal 3st 24soic - 74AC646SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC646SCX-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA 2 V ~ 6 V 74AC648SC
Order 'txrx/register octal 3st 24soic - 74AC648SC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC648SC-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA 2 V ~ 6 V 74AC648SCX
Order 'txrx/register octal 3st 24soic - 74AC648SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC648SCX-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA 2 V ~ 6 V 74ACQ543SCX
Order 'txrx registered octal 3st 24soic - 74ACQ543SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACQ543SCX-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Inverting * 24mA, 24mA 4.5 V ~ 5.5 V 74ACT646SC
Order 'txrx/register octal 3st 24soic - 74ACT646SC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT646SC-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Inverting * 24mA, 24mA 4.5 V ~ 5.5 V 74ACT646SCX
Order 'txrx/register octal 3st 24soic - 74ACT646SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT646SCX-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Inverting * 24mA, 24mA 4.5 V ~ 5.5 V 74ACTQ646SC
Order 'txrx/register octal 3st 24soic - 74ACTQ646SC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACTQ646SC-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Inverting * 24mA, 24mA 4.5 V ~ 5.5 V 74ACTQ646SCX
Order 'txrx/register octal 3st 24soic - 74ACTQ646SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACTQ646SCX-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 15mA, 64mA 4.5 V ~ 5.5 V 74F646SCX
Order 'txrx/register octal 3st 24soic - 74F646SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F646SCX-ND.
Fairchild Semiconductor Logic Family - Shift Register Integrated Circuit (ics) Shift Register Tube 4.5 V ~ 5.5 V 74F675ASC
Order 'ic register 16bit ser/par 24soic - 74F675ASC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F675ASC-ND.
Fairchild Semiconductor Logic Family - Shift Register Integrated Circuit (ics) Shift Register Tape & Reel (TR) 4.5 V ~ 5.5 V 74F675ASCX
Order 'ic register 16bit ser/par 24soic - 74F675ASCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F675ASCX-ND.
Fairchild Semiconductor Logic Family - Shift Register Integrated Circuit (ics) Shift Register Tube 4.5 V ~ 5.5 V 74F676SC
Order 'ic register 16bit ser/par 24soic - 74F676SC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F676SC-ND.
Fairchild Semiconductor Logic Family - Shift Register Integrated Circuit (ics) Shift Register Tape & Reel (TR) 4.5 V ~ 5.5 V 74F676SCX
Order 'ic register 16bit ser/par 24soic - 74F676SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F676SCX-ND.
Fairchild Semiconductor Logic Family - Universal Bus Function Integrated Circuit (ics) Universal Bus Transceiver Tube 3mA, 64mA 4.5 V ~ 5.5 V 74ABT16500CMTD
Order 'ic univ bus txrx 18bit 56tssop - 74ABT16500CMTD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ABT16500CMTD-ND.
Options for Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 15mA, 48mA 4.5 V ~ 5.5 V DM74AS651WMX
Send this link via E-Mail
Help With This Screen
