IC TRANSCVR TRI-ST OCTAL 20SOP - DM74ALS245ASJ - Integrated Circuits (ICs)
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tube 15mA, 24mA 4.5 V ~ 5.5 V DM74ALS245ASJ
| Digi-Key Part Number | DM74ALS245ASJ-ND |
38 |
.54000 |
Extended Price
20.52 |
| Manufacturer Part Number | DM74ALS245ASJ | |||
| Description | IC TRANSCVR TRI-ST OCTAL 20SOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DM74ALS245ASJ |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Logic Type | Transceiver, Non-Inverting |
| Package / Case | 20-SOIC (5.3mm Width), 20-SO, 20-SOEIAJ |
| Packaging | Tube |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 - Single |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Current - Output High, Low | 15mA, 24mA |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DM74ALS245ASJ DM74ALS245ASJ |
DM74ALS245ASJ Specification Sheet
IC TRANSCVR TRI-ST OCTAL 20SOP - DM74ALS245ASJ (DM74ALS245ASJ-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tube 15mA, 24mA 4.5 V ~ 5.5 V DM74ALS245ASJIC TRANSCVR TRI-ST OCTAL 20SOP - DM74ALS245ASJ
Order 'ic transcvr tri-st octal 20sop - DM74ALS245ASJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74ALS245ASJ-ND.
IC TRANSCVR TRI-ST OCTAL 20SOP - MM74HCT245SJ
Order 'ic transcvr tri-st octal 20sop - MM74HCT245SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HCT245SJ-ND.
IC TRANSCVR TRI-ST OCTAL 20SOP - MM74HCT245SJX
Order 'ic transcvr tri-st octal 20sop - MM74HCT245SJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HCT245SJX-ND.
IC TRANSCVR TRI-ST OCTAL 20SOP - 74AC245SJ
Order 'ic transcvr tri-st octal 20sop - 74AC245SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC245SJ-ND.
IC TRANSCVR TRI-ST OCTAL 20SOP - 74AC245SJX
Order 'ic transcvr tri-st octal 20sop - 74AC245SJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC245SJX-ND.
IC TRANSCVR TRI-ST OCTAL 20SOP - 74ACT245SJ
Order 'ic transcvr tri-st octal 20sop - 74ACT245SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT245SJ-ND.
IC TRANSCVR TRI-ST OCTAL 20SOP - 74ACT245SJX
Order 'ic transcvr tri-st octal 20sop - 74ACT245SJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT245SJX-ND.
IC TRANSCVR TRI-ST OCTAL 20SOP - 74F245SJ
Order 'ic transcvr tri-st octal 20sop - 74F245SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F245SJ-ND.
IC TRANSCVR TRI-ST OCTAL 20SOP - 74F245SJX
Order 'ic transcvr tri-st octal 20sop - 74F245SJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F245SJX-ND.
IC TRANSCVR TRI-ST OCTAL 20SOP - 74LVT245SJ
Order 'ic transcvr tri-st octal 20sop - 74LVT245SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVT245SJ-ND.
IC TRANSCVR TRI-ST OCTAL 20SOP - 74LVT245SJX
Order 'ic transcvr tri-st octal 20sop - 74LVT245SJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVT245SJX-ND.
IC TRANSCVR TRI-ST OCTAL 20SOP - 74LVTH2245SJ
Order 'ic transcvr tri-st octal 20sop - 74LVTH2245SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVTH2245SJ-ND.
IC TRANSCVR TRI-ST OCTAL 20SOP - 74LVTH2245SJX
Order 'ic transcvr tri-st octal 20sop - 74LVTH2245SJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVTH2245SJX-ND.
IC TRANSCVR TRI-ST OCTAL 20SOP - 74LVTH245SJ
Order 'ic transcvr tri-st octal 20sop - 74LVTH245SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVTH245SJ-ND.
IC TRANSCVR TRI-ST OCTAL 20SOP - 74LVTH245SJX
Order 'ic transcvr tri-st octal 20sop - 74LVTH245SJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVTH245SJX-ND.
Options for Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tube 15mA, 24mA 4.5 V ~ 5.5 V DM74ALS245ASJ
Send this link via E-Mail
Help With This Screen
