IC TRANSCVR TRI-ST OCTAL 20DIP - DM74ALS245AN - Integrated Circuits (ICs)
| Digi-Key Part Number | DM74ALS245AN-ND |
1 25 100 250 500 1000 5000 |
.84000 .63000 .47250 .34860 .29400 .27930 .26775 |
Extended Price
0.84 15.75 47.25 87.15 147.00 279.30 1338.75 |
| Manufacturer Part Number | DM74ALS245AN | |||
| Description | IC TRANSCVR TRI-ST OCTAL 20DIP | |||
| Quantity Available | 51 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DM74ALS245AN |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Logic Type | Transceiver, Non-Inverting |
| Package / Case | 20-DIP (300 mil) |
| Packaging | Tube |
| Mounting Type | Through Hole |
| Number of Bits per Element | 8 |
| Number of Elements | 1 - Single |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Current - Output High, Low | 15mA, 24mA |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DM74ALS245AN DM74ALS245AN |
DM74ALS245AN Specification Sheet
IC TRANSCVR TRI-ST OCTAL 20DIP - DM74ALS245AN (DM74ALS245AN-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC TRANSCVR TRI-ST OCTAL 20DIP - DM74ALS245AN
Order 'ic transcvr tri-st octal 20dip - DM74ALS245AN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74ALS245AN-ND.
IC TRANSCVR TRI-ST OCTAL 20DIP - 74AC245PC
Order 'ic transcvr tri-st octal 20dip - 74AC245PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC245PC-ND.
IC TRANSCVR TRI-ST OCTAL 20DIP - 74ACT245PC
Order 'ic transcvr tri-st octal 20dip - 74ACT245PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT245PC-ND.
IC TRANSCVR TRI-ST OCTAL 20DIP - 74F245PC
Order 'ic transcvr tri-st octal 20dip - 74F245PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F245PC-ND.
IC TRANSCVR TRI-ST OCTAL 20DIP - DM74ALS645AN
Order 'ic transcvr tri-st octal 20dip - DM74ALS645AN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74ALS645AN-ND.
IC TRANSCVR TRI-ST OCTAL 20DIP - DM74AS245N
Order 'ic transcvr tri-st octal 20dip - DM74AS245N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74AS245N-ND.
IC TRANSCVR TRI-ST OCTAL 20DIP - DM74AS640N
Order 'ic transcvr tri-st octal 20dip - DM74AS640N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74AS640N-ND.
IC TRANSCVR TRI-ST OCTAL 20DIP - MM74HCT245N
Order 'ic transcvr tri-st octal 20dip - MM74HCT245N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HCT245N-ND.
IC TRANSCVR TRI-ST OCTAL 20TSSOP - MM74HCT245MTC
Order 'ic transcvr tri-st octal 20tssop - MM74HCT245MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HCT245MTC-ND.
IC TRANSCVR TRI-ST OCTAL 20TSSOP - MM74HCT245MTCX
Order 'ic transcvr tri-st octal 20tssop - MM74HCT245MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HCT245MTCXTR-ND.
IC TRANSCVR TRI-ST OCTAL 20SOP - MM74HCT245SJ
Order 'ic transcvr tri-st octal 20sop - MM74HCT245SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HCT245SJ-ND.
IC TRANSCVR TRI-ST OCTAL 20SOP - MM74HCT245SJX
Order 'ic transcvr tri-st octal 20sop - MM74HCT245SJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HCT245SJX-ND.
IC BUFFER TRI-ST OCTAL 20DIP - DM74S941N
Order 'ic buffer tri-st octal 20dip - DM74S941N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74S941N-ND.
IC BUFFER TRI-ST OCTAL 20DIP - DM81LS95AN
Order 'ic buffer tri-st octal 20dip - DM81LS95AN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM81LS95AN-ND.
IC BUFFER TRI-ST OCTAL 20DIP - DM81LS96AN
Order 'ic buffer tri-st octal 20dip - DM81LS96AN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM81LS96AN-ND.
Send this link via E-Mail
Help With This Screen
