TRANSCEIVER BUS OCT 3ST 20SSOP - DM74ALS245AMSA
| Digi-Key Part Number | DM74ALS245AMSA-ND |
66 |
.90000 |
Extended Price
59.40 |
| Manufacturer Part Number | DM74ALS245AMSA | |||
| Description | TRANSCEIVER BUS OCT 3ST 20SSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DM74ALS245AMSA |
| Vendor | Fairchild Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 20-SSOP |
| Logic Family | 74ALS |
| Type | Standard Transceiver |
| Number of Elements | 1 [Nom] |
| Number of Bits | 8 b [Nom] |
| Configuration | Bidirectional, Non-Inverting |
| Supply Voltage Typical | 5.00 V [Nom] |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DM74ALS245AMSA DM74ALS245AMSA |
DM74ALS245AMSA Specification Sheet
TRANSCEIVER BUS OCT 3ST 20SSOP - DM74ALS245AMSA (DM74ALS245AMSA-ND)
Related parts :TRANSCEIVER BUS OCT 3ST 20SSOP - DM74ALS245AMSA
Order 'transceiver bus oct 3st 20ssop - DM74ALS245AMSA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74ALS245AMSA-ND.
TRANSCEIVER BUS OCT 3ST 20SSOP - DM74ALS245AMSAX
Order 'transceiver bus oct 3st 20ssop - DM74ALS245AMSAX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74ALS245AMSAX-ND.
TRANSCEIVER BUS OCT 3ST 20SOP - DM74ALS245ASJ
Order 'transceiver bus oct 3st 20sop - DM74ALS245ASJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74ALS245ASJ-ND.
TRANSCEIVER BUS OCT 3ST 20SOP - DM74ALS245ASJX
Order 'transceiver bus oct 3st 20sop - DM74ALS245ASJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74ALS245ASJX-ND.
TRANSCEIVER BUS OCT 3ST 20SOIC - DM74ALS245AWMX
Order 'transceiver bus oct 3st 20soic - DM74ALS245AWMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74ALS245AWMX-ND.
TRANSCEIVER BUS OCTAL 3ST 20SOIC - DM74AS640WMX
Order 'transceiver bus octal 3st 20soic - DM74AS640WMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74AS640WMX-ND.
IC BUFFER/LDRVR OCT 3ST 20SSOP - 74F244MSA
Order 'ic buffer/ldrvr oct 3st 20ssop - 74F244MSA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F244MSA-ND.
IC BUFFER/LDRVR OCT 3ST 20SSOP - 74F244MSAX
Order 'ic buffer/ldrvr oct 3st 20ssop - 74F244MSAX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F244MSAX-ND.
IC BUFFER/LDRIVER OCT 3ST 20SSOP - 74LVT240MSA
Order 'ic buffer/ldriver oct 3st 20ssop - 74LVT240MSA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVT240MSA-ND.
IC BUFFER/LDRIVER OCT 3ST 20SSOP - 74LVT240MSAX
Order 'ic buffer/ldriver oct 3st 20ssop - 74LVT240MSAX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVT240MSAX-ND.
IC BUFFER/LDRIVER OCT 3ST 20SSOP - 74LVT244MSA
Order 'ic buffer/ldriver oct 3st 20ssop - 74LVT244MSA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVT244MSA-ND.
IC BUFFER/LDRIVER OCT 3ST 20SSOP - 74LVT244MSAX
Order 'ic buffer/ldriver oct 3st 20ssop - 74LVT244MSAX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVT244MSAX-ND.
IC BUFFER/LDRIVER OCT 3ST 20SSOP - 74LVTH240MSA
Order 'ic buffer/ldriver oct 3st 20ssop - 74LVTH240MSA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVTH240MSA-ND.
IC BUFFER/LDRIVER OCT 3ST 20SSOP - 74LVTH240MSAX
Order 'ic buffer/ldriver oct 3st 20ssop - 74LVTH240MSAX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVTH240MSAX-ND.
IC BUFFER/LDRIVER OCT 3ST 20SSOP - 74LVTH244MSA
Order 'ic buffer/ldriver oct 3st 20ssop - 74LVTH244MSA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVTH244MSA-ND.
Send this link via E-Mail
Help With This Screen