TXRX 8BIT DUAL CONF VOLT 24QSOP - 74LVXC4245QSCX
| Digi-Key Part Number | 74LVXC4245QSCX-ND |
2500 |
.36400 |
Extended Price
910.00 |
| Manufacturer Part Number | 74LVXC4245QSCX | |||
| Description | TXRX 8BIT DUAL CONF VOLT 24QSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74LVXC4245QSCX |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 8/8 |
| Type | Transceiver |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Package / Case | 24-QSOP |
| Packaging | Tape & Reel (TR) |
| Protocol | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74LVXC4245QSCX 74LVXC4245QSCX |
74LVXC4245QSCX Specification Sheet
TXRX 8BIT DUAL CONF VOLT 24QSOP - 74LVXC4245QSCX (74LVXC4245QSCX-ND)
Related parts :TXRX 8BIT DUAL CONF VOLT 24QSOP - 74LVXC4245QSCX
Order 'txrx 8bit dual conf volt 24qsop - 74LVXC4245QSCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVXC4245QSCX-ND.
TXRX 8BIT DUAL CONF VOLT 24QSOP - 74LVXC3245QSC
Order 'txrx 8bit dual conf volt 24qsop - 74LVXC3245QSC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVXC3245QSC-ND.
TXRX 8BIT DUAL CONF VOLT 24QSOP - 74LVXC3245QSCX
Order 'txrx 8bit dual conf volt 24qsop - 74LVXC3245QSCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVXC3245QSCX-ND.
TXRX 8BIT DUAL CONF VOLT 24QSOP - 74LVXC4245QSC
Order 'txrx 8bit dual conf volt 24qsop - 74LVXC4245QSC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVXC4245QSC-ND.
TXRX 8BIT DUAL CONF VOLT 24TSSOP - 74LVXC3245MTCX
Order 'txrx 8bit dual conf volt 24tssop - 74LVXC3245MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVXC3245MTCXTR-ND.
TXRX 8BIT DUAL CONF VOLT 24SOIC - 74LVXC3245WM
Order 'txrx 8bit dual conf volt 24soic - 74LVXC3245WM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVXC3245WM-ND.
TXRX 8BIT DUAL CONF VOLT 24SOIC - 74LVXC3245WMX
Order 'txrx 8bit dual conf volt 24soic - 74LVXC3245WMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVXC3245WMX-ND.
TXRX 8BIT DUAL CONF VOLT 24TSSOP - 74LVXC4245MTC
Order 'txrx 8bit dual conf volt 24tssop - 74LVXC4245MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVXC4245MTC-ND.
TXRX 8BIT DUAL CONF VOLT 24TSSOP - 74LVXC4245MTCX
Order 'txrx 8bit dual conf volt 24tssop - 74LVXC4245MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVXC4245MTCXTR-ND.
TXRX 8BIT DUAL CONF VOLT 24SOIC - 74LVXC4245WM
Order 'txrx 8bit dual conf volt 24soic - 74LVXC4245WM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVXC4245WM-ND.
TXRX 8BIT DUAL CONF VOLT 24SOIC - 74LVXC4245WMX
Order 'txrx 8bit dual conf volt 24soic - 74LVXC4245WMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVXC4245WMX-ND.
TXRX 8BIT DUAL CONF VOLT 24TSSOP - 74LVXC3245MTCX
Order 'txrx 8bit dual conf volt 24tssop - 74LVXC3245MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74LVXC3245MTCXCT-ND.
TXRX 8BIT DUAL CONF VOLT 24TSSOP - 74LVXC3245MTCX
Order 'txrx 8bit dual conf volt 24tssop - 74LVXC3245MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74LVXC3245MTCXDKR-ND.
TXRX 8BIT DUAL CONF VOLT 24TSSOP - 74LVXC4245MTCX
Order 'txrx 8bit dual conf volt 24tssop - 74LVXC4245MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74LVXC4245MTCXCT-ND.
TXRX 8BIT DUAL CONF VOLT 24TSSOP - 74LVXC4245MTCX
Order 'txrx 8bit dual conf volt 24tssop - 74LVXC4245MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74LVXC4245MTCXDKR-ND.
Send this link via E-Mail
Help With This Screen
