STMicroelectronics Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 2.7 V ~ 5.5 V 74LVXC4245MTR
IC TXRX BUS OCTAL 24-SOIC - 74LVXC4245MTR - Integrated Circuits (ICs)
| Digi-Key Part Number | 74LVXC4245MTR-ND |
2000 |
.55350 |
Extended Price
1107.00 |
| Manufacturer Part Number | 74LVXC4245MTR | |||
| Description | IC TXRX BUS OCTAL 24-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74LVXC4245MTR |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 8/8 |
| Type | Transceiver |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Package / Case | 24-SOIC (7.5mm Width) |
| Packaging | Tape & Reel (TR) |
| Protocol | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74LVXC4245MTR 74LVXC4245MTR |
74LVXC4245MTR Specification Sheet
IC TXRX BUS OCTAL 24-SOIC - 74LVXC4245MTR (74LVXC4245MTR-ND) - Integrated Circuits (ICs)
Related parts STMicroelectronics Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 2.7 V ~ 5.5 V 74LVXC4245MTRSTMicroelectronics Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 2.7 V ~ 5.5 V 74LVXC4245MTR
Order 'ic txrx bus octal 24-soic - 74LVXC4245MTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 74LVXC4245MTR-ND.
Texas Instruments Logic Family - Specialty Logic Integrated Circuit (ics) Embedded Test-Bus Controllers Tube 2.7 V ~ 3.6 V SN74LVT8980ADW
Order 'ic test-bus controller 24-soic - SN74LVT8980ADW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13498-5-ND.
Texas Instruments (VA) Logic Family - Specialty Logic Integrated Circuit (ics) Embedded Test-Bus Controllers Cut Tape (CT) 2.7 V ~ 3.6 V SN74LVT8980ADWR
Order 'ic test-bus controller 24-soic - SN74LVT8980ADWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15986-1-ND.
Texas Instruments Logic Family - Specialty Logic Integrated Circuit (ics) Embedded Test-Bus Controllers Tape & Reel (TR) 2.7 V ~ 3.6 V SN74LVT8980ADWR
Order 'ic test-bus controller 24-soic - SN74LVT8980ADWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15986-2-ND.
STMicroelectronics Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 2.7 V ~ 5.5 V 74LVX4245TTR
Order 'ic txrx bus octal 24-tssop - 74LVX4245TTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7724-2-ND.
STMicroelectronics Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 2.7 V ~ 5.5 V 74LVXC4245TTR
Order 'ic txrx bus octal 24-tssop - 74LVXC4245TTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 74LVXC4245TTR-ND.
Texas Instruments Logic Family - Specialty Logic Integrated Circuit (ics) Embedded Test-Bus Controllers Tape & Reel (TR) 2.7 V ~ 3.6 V SN74LVT8980ADWRG4
Order 'ic test-bus controller 24-soic - SN74LVT8980ADWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVT8980ADWRG4-ND.
Texas Instruments Logic Family - Specialty Logic Integrated Circuit (ics) Test Bus Controller Tape & Reel (TR) 2.7 V ~ 3.6 V 1L8980ADWRG4
Order 'ic emb test-bus ctrlr 24-soic - 1L8980ADWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 1L8980ADWRG4-ND.
STMicroelectronics Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Cut Tape (CT) 2.7 V ~ 5.5 V 74LVX4245TTR
Order 'ic txrx bus octal 24-tssop - 74LVX4245TTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7724-1-ND.
STMicroelectronics (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Digi-ReelĀ® 2.7 V ~ 5.5 V 74LVX4245TTR
Order 'ic txrx bus octal 24-tssop - 74LVX4245TTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7724-6-ND.
Texas Instruments (VA) Logic Family - Specialty Logic Integrated Circuit (ics) Embedded Test-Bus Controllers Digi-ReelĀ® 2.7 V ~ 3.6 V SN74LVT8980ADWR
Order 'ic test-bus controller 24-soic - SN74LVT8980ADWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15986-6-ND.
STMicroelectronics Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA - 74LVX3245TTR
Order 'ic txrx bus octal 24-tssop - 74LVX3245TTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6651-2-ND.
STMicroelectronics Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA - 74LVXC3245TTR
Order 'ic txrx bus octal 24-tssop - 74LVXC3245TTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7725-2-ND.
Surface (SMD, SMT) Filter Ic Ics, Integrated Circuits, Semiconductor Maxim 24-SOIC MAX267ACWG+
Order 'ic filter bandpass prog 24-soic - MAX267ACWG+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX267ACWG+-ND.
Surface (SMD, SMT) Filter Ic Ics, Integrated Circuits, Semiconductor Maxim 24-SOIC MAX267AEWG+
Order 'ic filter bandpass prog 24-soic - MAX267AEWG+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX267AEWG+-ND.
Options for STMicroelectronics Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 2.7 V ~ 5.5 V 74LVXC4245MTR
Send this link via E-Mail
Help With This Screen
