Fairchild Semiconductor Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 2.7 V ~ 5.5 V 74LVXC4245MTCX
TXRX 8BIT DUAL CONF VOLT 24TSSOP - 74LVXC4245MTCX - Integrated Circuits (ICs)
| Digi-Key Part Number | 74LVXC4245MTCXTR-ND |
2500 5000 10000 25000 |
.30600 .30000 .29400 .28800 |
Extended Price
765.00 1500.00 2940.00 7200.00 |
| Manufacturer Part Number | 74LVXC4245MTCX | |||
| Description | TXRX 8BIT DUAL CONF VOLT 24TSSOP | |||
| Quantity Available | 2500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74LVXC4245MTCX |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 8/8 |
| Type | Transceiver |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Package / Case | 24-TSSOP |
| Packaging | Tape & Reel (TR) |
| Protocol | - |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74LVXC4245MTCX 74LVXC4245MTCX 74LVXC4245MTCXTR ND 74LVXC4245MTCXTRND 74LVXC4245MTCXTR |
74LVXC4245MTCX Specification Sheet
TXRX 8BIT DUAL CONF VOLT 24TSSOP - 74LVXC4245MTCX (74LVXC4245MTCXTR-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 2.7 V ~ 5.5 V 74LVXC4245MTCXFairchild Semiconductor Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 2.7 V ~ 5.5 V 74LVXC4245MTCX
Order 'txrx 8bit dual conf volt 24tssop - 74LVXC4245MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVXC4245MTCXTR-ND.
Fairchild Semiconductor (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Cut Tape (CT) 2.7 V ~ 5.5 V 74LVXC4245MTCX
Order 'txrx 8bit dual conf volt 24tssop - 74LVXC4245MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74LVXC4245MTCXCT-ND.
Fairchild Semiconductor (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Digi-ReelĀ® 2.7 V ~ 5.5 V 74LVXC4245MTCX
Order 'txrx 8bit dual conf volt 24tssop - 74LVXC4245MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74LVXC4245MTCXDKR-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA - 74LVXC3245MTCX
Order 'txrx 8bit dual conf volt 24tssop - 74LVXC3245MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVXC3245MTCXTR-ND.
Fairchild Semiconductor Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 2.7 V ~ 5.5 V 74LVXC4245MTC
Order 'txrx 8bit dual conf volt 24tssop - 74LVXC4245MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVXC4245MTC-ND.
Fairchild Semiconductor (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA - 74LVXC3245MTCX
Order 'txrx 8bit dual conf volt 24tssop - 74LVXC3245MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74LVXC3245MTCXCT-ND.
Fairchild Semiconductor (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA - 74LVXC3245MTCX
Order 'txrx 8bit dual conf volt 24tssop - 74LVXC3245MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74LVXC3245MTCXDKR-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA - 74LVXC3245QSC
Order 'txrx 8bit dual conf volt 24qsop - 74LVXC3245QSC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVXC3245QSC-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA - 74LVXC3245QSCX
Order 'txrx 8bit dual conf volt 24qsop - 74LVXC3245QSCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVXC3245QSCX-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA - 74LVXC3245WM
Order 'txrx 8bit dual conf volt 24soic - 74LVXC3245WM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVXC3245WM-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA - 74LVXC3245WMX
Order 'txrx 8bit dual conf volt 24soic - 74LVXC3245WMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVXC3245WMX-ND.
Fairchild Semiconductor Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 2.7 V ~ 5.5 V 74LVXC4245QSC
Order 'txrx 8bit dual conf volt 24qsop - 74LVXC4245QSC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVXC4245QSC-ND.
Fairchild Semiconductor Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 2.7 V ~ 5.5 V 74LVXC4245QSCX
Order 'txrx 8bit dual conf volt 24qsop - 74LVXC4245QSCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVXC4245QSCX-ND.
Fairchild Semiconductor Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 2.7 V ~ 5.5 V 74LVXC4245WM
Order 'txrx 8bit dual conf volt 24soic - 74LVXC4245WM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVXC4245WM-ND.
Fairchild Semiconductor Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 2.7 V ~ 5.5 V 74LVXC4245WMX
Order 'txrx 8bit dual conf volt 24soic - 74LVXC4245WMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVXC4245WMX-ND.
Options for Fairchild Semiconductor Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 2.7 V ~ 5.5 V 74LVXC4245MTCX
Send this link via E-Mail
Help With This Screen
