CAP 3.3UF 100V ELECT HD SMD - EEV-HD2A3R3P - Capacitors
| Digi-Key Part Number | PCE3576CT-ND |
5 10 25 100 500 |
.49000 .46000 .39880 .36810 .30676 |
Extended Price
2.45 4.60 9.97 36.81 153.38 |
| Manufacturer Part Number | EEV-HD2A3R3P | |||
| Description | CAP 3.3UF 100V ELECT HD SMD | |||
| Quantity Available | 495 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EEV-HD2A3R3P |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 3.3µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 5000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | 0.327" L x 0.327" W x 0.244" H (8.30mm x 8.30mm x 6.20mm) |
| Packaging | Cut Tape (CT) |
| Series | HD |
| Tolerance | ±20% |
| Voltage Rating | 100V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EEV HD2A3R3P EEVHD2A3R3P PCE3576CT ND PCE3576CTND PCE3576CT |
EEV-HD2A3R3P Specification Sheet
CAP 3.3UF 100V ELECT HD SMD - EEV-HD2A3R3P (PCE3576CT-ND) - Capacitors
Related parts Capacitors :CAP 3.3UF 100V ELECT HD SMD - EEV-HD2A3R3P
Order 'cap 3.3uf 100v elect hd smd - EEV-HD2A3R3P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3576CT-ND.
CAP 3.3UF 100V ELECT HD SMD - EEV-HD2A3R3P
Order 'cap 3.3uf 100v elect hd smd - EEV-HD2A3R3P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3576TR-ND.
CAP 3.3UF 100V ELECT HD SMD - EEV-HD2A3R3P
Order 'cap 3.3uf 100v elect hd smd - EEV-HD2A3R3P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3576DKR-ND.
CAP 10UF 100V ELECT HD SMD - EEV-HD2A100P
Order 'cap 10uf 100v elect hd smd - EEV-HD2A100P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3574CT-ND.
CAP 10UF 100V ELECT HD SMD - EEV-HD2A100P
Order 'cap 10uf 100v elect hd smd - EEV-HD2A100P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3574TR-ND.
CAP 22UF 100V ELECT HD SMD - EEV-HD2A220P
Order 'cap 22uf 100v elect hd smd - EEV-HD2A220P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3575CT-ND.
CAP 22UF 100V ELECT HD SMD - EEV-HD2A220P
Order 'cap 22uf 100v elect hd smd - EEV-HD2A220P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3575TR-ND.
CAP 4.7UF 100V ELECT HD SMD - EEV-HD2A4R7P
Order 'cap 4.7uf 100v elect hd smd - EEV-HD2A4R7P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3577CT-ND.
CAP 4.7UF 100V ELECT HD SMD - EEV-HD2A4R7P
Order 'cap 4.7uf 100v elect hd smd - EEV-HD2A4R7P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3577TR-ND.
CAP 22UF 100V ELECT HD SMD - EEV-HD2A220P
Order 'cap 22uf 100v elect hd smd - EEV-HD2A220P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3575DKR-ND.
CAP 10UF 100V ELECT HD SMD - EEV-HD2A100P
Order 'cap 10uf 100v elect hd smd - EEV-HD2A100P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3574DKR-ND.
CAP 4.7UF 100V ELECT HD SMD - EEV-HD2A4R7P
Order 'cap 4.7uf 100v elect hd smd - EEV-HD2A4R7P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3577DKR-ND.
CAP 3.3UF 100V ELECT HA SMD - EEV-HA2A3R3P
Order 'cap 3.3uf 100v elect ha smd - EEV-HA2A3R3P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3238CT-ND.
CAP 3.3UF 100V ELECT HA SMD - EEV-HA2A3R3P
Order 'cap 3.3uf 100v elect ha smd - EEV-HA2A3R3P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3238TR-ND.
CAP 4.7UF 100V ELECT HA SMD - EEV-HA2A4R7P
Order 'cap 4.7uf 100v elect ha smd - EEV-HA2A4R7P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3239CT-ND.
Send this link via E-Mail
Help With This Screen