HOLDER BATT 2-AA CELLS PC MOUNT - BH2AAPC-4
Battery Holder Battery MPD (Memory Protection Devices) BH2AAPC-4
| Digi-Key Part Number | BH2AAPC-4-ND |
100 |
1.45000 |
Extended Price
145.00 |
| Manufacturer Part Number | BH2AAPC-4 | |||
| Description | HOLDER BATT 2-AA CELLS PC MOUNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BH2AAPC-4 |
| Vendor | MPD (Memory Protection Devices) |
| Category | Batteries |
| Number of Cells | 2 |
| Battery Cell Size | AA |
| Termination Style | Through Hole |
| Size / Dimension | 2.25" L x 1.24" W x 0.62" H (57.15mm x 31.5mm x 15.87mm) |
| Battery Series | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Other Names |
BH2AAPC 4 BH2AAPC4 |
BH2AAPC-4 Specification Sheet
HOLDER BATT 2-AA CELLS PC MOUNT - BH2AAPC-4 (BH2AAPC-4-ND)
Related parts Battery Holder Battery MPD (Memory Protection Devices) BH2AAPC-4HOLDER BATT 2-AA CELLS PC MOUNT - BH2AAPC-4
Order 'holder batt 2-aa cells pc mount - BH2AAPC-4' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH2AAPC-4-ND.
HOLDER BATT 2-AA CELLS PC MOUNT - BH2AA-PC
Order 'holder batt 2-aa cells pc mount - BH2AA-PC' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH2AA-PC-ND.
HOLDER BATT 2-AA CELLS PC MNT - BC2AAPC
Order 'holder batt 2-aa cells pc mnt - BC2AAPC' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC2AAPC-ND.
HOLDER BATT 2-AAA CELLS PC MOUNT - BH2AAA-PC
Order 'holder batt 2-aaa cells pc mount - BH2AAA-PC' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH2AAA-PC-ND.
HOLDER BATT 3-AA CELLS PC MOUNT - BH3AA-PC
Order 'holder batt 3-aa cells pc mount - BH3AA-PC' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH3AA-PC-ND.
HOLDER BATT 2-AA CELLS SLDR LUGS - BC12AAL
Order 'holder batt 2-aa cells sldr lugs - BC12AAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC12AAL-ND.
HOLDER BATT 2-AA CELLS SLDR LUGS - BC22AAL
Order 'holder batt 2-aa cells sldr lugs - BC22AAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC22AAL-ND.
HOLDER BATT 2-AA CELLS W/SNAPS - BC22AASF
Order 'holder batt 2-aa cells w/snaps - BC22AASF' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC22AASF-ND.
HOLDER BATT 2-AA CELLS WIRE LDS - BC22AAW
Order 'holder batt 2-aa cells wire lds - BC22AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC22AAW-ND.
HOLDER BATT 2-AA CELLS WIRE LDS - BH2AA-W
Order 'holder batt 2-aa cells wire lds - BH2AA-W' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH2AA-W-ND.
HOLDER BATT 1/2AA CELL PC MNT - BH1/2AA-2
Order 'holder batt 1/2aa cell pc mnt - BH1/2AA-2' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH1/2AA-2-ND.
HOLDER BATT 2/3A CELL PC MNT - BH2/3A-2
Order 'holder batt 2/3a cell pc mnt - BH2/3A-2' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH2/3A-2-ND.
HOLDER BATTERY 2-AA CELLS 6"LDS - BA2AAW
Order 'holder battery 2-aa cells 6"lds - BA2AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BA2AAW-ND.
HOLDER BATT 1/2AA CELL PC MNT - BH1/2AA-3
Order 'holder batt 1/2aa cell pc mnt - BH1/2AA-3' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH1/2AA-3-ND.
HOLDER BATT 1/2AA CELL PC MNT - BH1/2AA
Order 'holder batt 1/2aa cell pc mnt - BH1/2AA' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH1/2AA-ND.
Options for Battery Holder Battery MPD (Memory Protection Devices) BH2AAPC-4
Send this link via E-Mail
Help With This Screen
