IC 16BIT BUS TXRX/REGIST 56TSSOP - 74LVT16652ADGG,112 - Integrated Circuits (ICs)
| Digi-Key Part Number | 74LVT16652ADGG,112-ND |
875 |
1.32301 |
Extended Price
1157.63 |
| Manufacturer Part Number | 74LVT16652ADGG,112 | |||
| Description | IC 16BIT BUS TXRX/REGIST 56TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74LVT16652ADGG,112 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Logic Type | Transceiver, Non-Inverting |
| Package / Case | * |
| Packaging | * |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 2 - Dual |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Current - Output High, Low | 32mA, 64mA |
| Drawing Number | 568; SOT364-1; DR, DGG; 56 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74LVT16652ADGG,112 74LVT16652ADGG,112 |
74LVT16652ADGG,112 Specification Sheet
IC 16BIT BUS TXRX/REGIST 56TSSOP - 74LVT16652ADGG,112 (74LVT16652ADGG,112-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 16BIT BUS TXRX/REGIST 56TSSOP - 74LVT16652ADGG,112
Order 'ic 16bit bus txrx/regist 56tssop - 74LVT16652ADGG,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVT16652ADGG,112-ND.
IC 16BIT BUS TXRX/REGIST 56TSSOP - 74LVT16652ADGG,118
Order 'ic 16bit bus txrx/regist 56tssop - 74LVT16652ADGG,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVT16652ADGG,118-ND.
IC 16BIT BUS TXRX/REGIST 56SSOP - 74LVT16652ADL,512
Order 'ic 16bit bus txrx/regist 56ssop - 74LVT16652ADL,512' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVT16652ADL,512-ND.
IC 16BIT BUS TXRX/REGIST 56SSOP - 74LVT16652ADL,518
Order 'ic 16bit bus txrx/regist 56ssop - 74LVT16652ADL,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVT16652ADL,518-ND.
IC UNIV BUS TXRX 18BIT 56TSSOP - 74ALVCH162601DGG,1
Order 'ic univ bus txrx 18bit 56tssop - 74ALVCH162601DGG,1' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ALVCH162601DGG,1-ND.
IC UNIV BUS TXRX 18BIT 56TSSOP - 74ALVCH162601DGG:1
Order 'ic univ bus txrx 18bit 56tssop - 74ALVCH162601DGG:1' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ALVCH162601DGG:1-ND.
IC UNIV BUS TXRX 18BIT 56TSSOP - 74ALVCH16500DGG,11
Order 'ic univ bus txrx 18bit 56tssop - 74ALVCH16500DGG,11' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ALVCH16500DGG,11-ND.
IC UNIV BUS TXRX 18BIT 56TSSOP - 74ALVCH16500DGG:11
Order 'ic univ bus txrx 18bit 56tssop - 74ALVCH16500DGG:11' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ALVCH16500DGG:11-ND.
IC UNIV BUS TXRX 18BIT 56TSSOP - 74ALVCH16501DGG:11
Order 'ic univ bus txrx 18bit 56tssop - 74ALVCH16501DGG:11' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ALVCH16501DGG:11-ND.
IC UNIV BUS TXRX 18BIT 56TSSOP - 74ALVCH16501DGG,11
Order 'ic univ bus txrx 18bit 56tssop - 74ALVCH16501DGG,11' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ALVCH16501DGG,11-ND.
IC UNIV BUS TXRX 18BIT 56TSSOP - 74ALVCH16600DGG,11
Order 'ic univ bus txrx 18bit 56tssop - 74ALVCH16600DGG,11' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ALVCH16600DGG,11-ND.
IC UNIV BUS TXRX 18BIT 56TSSOP - 74ALVCH16600DGG:11
Order 'ic univ bus txrx 18bit 56tssop - 74ALVCH16600DGG:11' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ALVCH16600DGG:11-ND.
IC UNIV BUS TXRX 18BIT 56TSSOP - 74ALVCH16601DGG,11
Order 'ic univ bus txrx 18bit 56tssop - 74ALVCH16601DGG,11' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ALVCH16601DGG,11-ND.
IC UNIV BUS TXRX 18BIT 56TSSOP - 74ALVCH16601DGG:11
Order 'ic univ bus txrx 18bit 56tssop - 74ALVCH16601DGG:11' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ALVCH16601DGG:11-ND.
IC UNIV BUS TXRX 18BIT 56TSSOP - 74ALVT16501DGG,118
Order 'ic univ bus txrx 18bit 56tssop - 74ALVT16501DGG,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ALVT16501DGG,118-ND.
Send this link via E-Mail
Help With This Screen
