NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tray 24mA, 24mA 2.7 V ~ 3.6 V 74LVCH16245AEV,157
IC BUFF DVR TRI-ST 16BIT 56VFBGA - 74LVCH16245AEV,157
| Digi-Key Part Number | 74LVCH16245AEV,157-ND |
1820 |
1.78500 |
Extended Price
3248.70 |
| Manufacturer Part Number | 74LVCH16245AEV,157 | |||
| Description | IC BUFF DVR TRI-ST 16BIT 56VFBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74LVCH16245AEV,157 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Logic Type | Transceiver, Non-Inverting |
| Package / Case | 56-VFBGA |
| Packaging | Tray |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 2 - Dual |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Current - Output High, Low | 24mA, 24mA |
| Drawing Number | 568; SOT702; ; |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74LVCH16245AEV,157 74LVCH16245AEV,157 |
74LVCH16245AEV,157 Specification Sheet
IC BUFF DVR TRI-ST 16BIT 56VFBGA - 74LVCH16245AEV,157 (74LVCH16245AEV,157-ND)
Related parts NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tray 24mA, 24mA 2.7 V ~ 3.6 V 74LVCH16245AEV,157NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tray 24mA, 24mA 2.7 V ~ 3.6 V 74LVCH16245AEV,157
Order 'ic buff dvr tri-st 16bit 56vfbga - 74LVCH16245AEV,157' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVCH16245AEV,157-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tray 24mA, 24mA 1.2 V ~ 3.6 V 74LVC16244AEV,157
Order 'ic buff dvr tri-st 16bit 56vfbga - 74LVC16244AEV,157' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC16244AEV,157-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tray 24mA, 24mA 1.2 V ~ 3.6 V 74LVC16244AEV,151
Order 'ic buff dvr tri-st 16bit 56vfbga - 74LVC16244AEV,151' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC16244AEV,151-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tape & Reel (TR) 24mA, 24mA 1.2 V ~ 3.6 V 74LVC16244AEV,118
Order 'ic buff dvr tri-st 16bit 56vfbga - 74LVC16244AEV,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC16244AEV,118-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tray 24mA, 24mA 1.2 V ~ 3.6 V 74LVCH16244AEV,157
Order 'ic buff dvr tri-st 16bit 56vfbga - 74LVCH16244AEV,157' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVCH16244AEV,157-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tray 24mA, 24mA 1.2 V ~ 3.6 V 74LVCH16244AEV,151
Order 'ic buff dvr tri-st 16bit 56vfbga - 74LVCH16244AEV,151' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVCH16244AEV,151-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tape & Reel (TR) 24mA, 24mA 1.2 V ~ 3.6 V 74LVCH16244AEV,118
Order 'ic buff dvr tri-st 16bit 56vfbga - 74LVCH16244AEV,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVCH16244AEV,118-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tube 32mA, 64mA 2.7 V ~ 3.6 V 74LVT16244BEV,157
Order 'ic buff dvr tri-st 16bit 56vfbga - 74LVT16244BEV,157' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVT16244BEV,157-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tray 32mA, 64mA 2.7 V ~ 3.6 V 74LVT16244BEV,151
Order 'ic buff dvr tri-st 16bit 56vfbga - 74LVT16244BEV,151' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVT16244BEV,151-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tape & Reel (TR) 32mA, 64mA 2.7 V ~ 3.6 V 74LVT16244BEV,118
Order 'ic buff dvr tri-st 16bit 56vfbga - 74LVT16244BEV,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVT16244BEV,118-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tray 24mA, 24mA 2.7 V ~ 3.6 V 74LVCH16245AEV,151
Order 'ic buff dvr tri-st 16bit 56vfbga - 74LVCH16245AEV,151' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVCH16245AEV,151-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 24mA, 24mA 2.7 V ~ 3.6 V 74LVCH16245AEV,118
Order 'ic buff dvr tri-st 16bit 56vfbga - 74LVCH16245AEV,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVCH16245AEV,118-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tray 24mA, 24mA 1.2 V ~ 3.6 V 74LVC16244AEV/G,55
Order 'ic buff dvr tri-st 16bit 56vfbga - 74LVC16244AEV/G,55' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC16244AEV/G,55-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tray 24mA, 24mA 1.2 V ~ 3.6 V 74LVC16244AEV/G:55
Order 'ic buff dvr tri-st 16bit 56vfbga - 74LVC16244AEV/G:55' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC16244AEV/G:55-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Non-Inverting Tray 24mA, 24mA 1.2 V ~ 3.6 V 74LVC16244AEV/G,51
Order 'ic buff dvr tri-st 16bit 56vfbga - 74LVC16244AEV/G,51' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC16244AEV/G,51-ND.
Options for NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tray 24mA, 24mA 2.7 V ~ 3.6 V 74LVCH16245AEV,157
Send this link via E-Mail
Help With This Screen
