CAP 390UF 2.5V SPEC POLYMER SMD - EEF-UE0E391R - Capacitors
390µF Aluminum Capacitor Panasonic - ECG (VA) 7343-43 (EIA) 2.5V EEF-UE0E391R
| Digi-Key Part Number | PCE3568CT-ND |
1 10 100 500 |
3.87000 3.62500 3.14180 2.41676 |
Extended Price
3.87 36.25 314.18 1208.38 |
| Manufacturer Part Number | EEF-UE0E391R | |||
| Description | CAP 390UF 2.5V SPEC POLYMER SMD | |||
| Quantity Available | 6260 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEF-UE0E391R |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 390µF |
| ESR (Equivalent Series Resistance) | 12.0 mOhm |
| Features | Polymer |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.287" L x 0.169" W x 0.165" H (7.30mm x 4.30mm x 4.20mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | 7343-43 (EIA) |
| Packaging | Cut Tape (CT) |
| Tolerance | ±20% |
| Voltage Rating | 2.5V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEF UE0E391R EEFUE0E391R PCE3568CT ND PCE3568CTND PCE3568CT |
EEF-UE0E391R Specification Sheet
CAP 390UF 2.5V SPEC POLYMER SMD - EEF-UE0E391R (PCE3568CT-ND) - Capacitors
Related parts 390µF Aluminum Capacitor Panasonic - ECG (VA) 7343-43 (EIA) 2.5V EEF-UE0E391RCAP 390UF 2.5V SPEC POLYMER SMD - EEF-UE0E391R
Order 'cap 390uf 2.5v spec polymer smd - EEF-UE0E391R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3568CT-ND.
CAP 390UF 2.5V SPEC POLYMER SMD - EEF-UE0E391R
Order 'cap 390uf 2.5v spec polymer smd - EEF-UE0E391R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3568DKR-ND.
CAP 390UF 2.5V SPEC POLYMER SMD - EEF-SE0E391R
Order 'cap 390uf 2.5v spec polymer smd - EEF-SE0E391R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3548CT-ND.
CAP 390UF 2.5V SPEC POLYMER SMD - EEF-SE0E391R
Order 'cap 390uf 2.5v spec polymer smd - EEF-SE0E391R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3548DKR-ND.
CAP 390UF 2.5V SPEC POLYMER SMD - EEF-UE0E391LR
Order 'cap 390uf 2.5v spec polymer smd - EEF-UE0E391LR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4261CT-ND.
CAP 390UF 2.5V SPEC POLYMER SMD - EEF-SE0E391ER
Order 'cap 390uf 2.5v spec polymer smd - EEF-SE0E391ER' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4469CT-ND.
CAP 390UF 2.5V SPEC POLYMER SMD - EEF-SE0E391ER
Order 'cap 390uf 2.5v spec polymer smd - EEF-SE0E391ER' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4469DKR-ND.
CAP 390UF 2.5V SPEC POLYMER SMD - EEF-UE0E391LE
Order 'cap 390uf 2.5v spec polymer smd - EEF-UE0E391LE' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4501CT-ND.
CAP 390UF 2.5V SPEC POLYMER SMD - EEF-UE0E391LE
Order 'cap 390uf 2.5v spec polymer smd - EEF-UE0E391LE' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4501DKR-ND.
CAP 390UF 2.5V SPEC POLYMER SMD - EEF-CX0E391R
Order 'cap 390uf 2.5v spec polymer smd - EEF-CX0E391R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4815CT-ND.
CAP 390UF 2.5V SPEC POLYMER SMD - EEF-CX0E391R
Order 'cap 390uf 2.5v spec polymer smd - EEF-CX0E391R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4815DKR-ND.
CAP 390UF 2.5V SPEC POLYMER SMD - EEF-SX0E391ER
Order 'cap 390uf 2.5v spec polymer smd - EEF-SX0E391ER' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4831CT-ND.
CAP 390UF 2.5V SPEC POLYMER SMD - EEF-SX0E391ER
Order 'cap 390uf 2.5v spec polymer smd - EEF-SX0E391ER' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4831DKR-ND.
CAP 390UF 2.5V SPEC POLYMER SMD - EEF-SX0E391R
Order 'cap 390uf 2.5v spec polymer smd - EEF-SX0E391R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4832CT-ND.
CAP 390UF 2.5V SPEC POLYMER SMD - EEF-SX0E391R
Order 'cap 390uf 2.5v spec polymer smd - EEF-SX0E391R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4832DKR-ND.
Options for 390µF Aluminum Capacitor Panasonic - ECG (VA) 7343-43 (EIA) 2.5V EEF-UE0E391R
Send this link via E-Mail
Help With This Screen
