IC TRANSCVR TRI-ST OCTAL 20SOIC - 74LVC2245AD,112
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tube 12mA, 12mA 2.7 V ~ 3.6 V 74LVC2245AD,112
| Digi-Key Part Number | 74LVC2245AD,112-ND |
3040 |
.17550 |
Extended Price
533.52 |
| Manufacturer Part Number | 74LVC2245AD,112 | |||
| Description | IC TRANSCVR TRI-ST OCTAL 20SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74LVC2245AD,112 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Logic Type | Transceiver, Non-Inverting |
| Package / Case | 20-SOIC |
| Packaging | Tube |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 - Single |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Current - Output High, Low | 12mA, 12mA |
| Drawing Number | 568; SOT163; ; |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74LVC2245AD,112 74LVC2245AD,112 |
74LVC2245AD,112 Specification Sheet
IC TRANSCVR TRI-ST OCTAL 20SOIC - 74LVC2245AD,112 (74LVC2245AD,112-ND)
Related parts NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tube 12mA, 12mA 2.7 V ~ 3.6 V 74LVC2245AD,112IC TRANSCVR TRI-ST OCTAL 20SOIC - 74LVC2245AD,112
Order 'ic transcvr tri-st octal 20soic - 74LVC2245AD,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC2245AD,112-ND.
IC TRANSCVR TRI-ST OCTAL 20SOIC - 74HCT245D,653
Order 'ic transcvr tri-st octal 20soic - 74HCT245D,653' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1530-1-ND.
IC TRANSCVR TRI-ST OCTAL 20SOIC - 74HCT245D,653
Order 'ic transcvr tri-st octal 20soic - 74HCT245D,653' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1530-2-ND.
IC TRANSCVR TRI-ST OCTAL 20SOIC - 74LVC245AD,118
Order 'ic transcvr tri-st octal 20soic - 74LVC245AD,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2300-1-ND.
IC TRANSCVR TRI-ST OCTAL 20SOIC - 74LVC245AD,118
Order 'ic transcvr tri-st octal 20soic - 74LVC245AD,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2300-2-ND.
IC TRANSCVR TRI-ST OCTAL 20SOIC - 74HCT245D,652
Order 'ic transcvr tri-st octal 20soic - 74HCT245D,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3973-5-ND.
IC TRANSCVR TRI-ST OCTAL 20SOIC - 74ABT2245D,112
Order 'ic transcvr tri-st octal 20soic - 74ABT2245D,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ABT2245D,112-ND.
IC TRANSCVR TRI-ST OCTAL 20SOIC - 74ABT2245D,118
Order 'ic transcvr tri-st octal 20soic - 74ABT2245D,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ABT2245D,118-ND.
IC TRANSCVR TRI-ST OCTAL 20SOIC - 74ABT623D,602
Order 'ic transcvr tri-st octal 20soic - 74ABT623D,602' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ABT623D,602-ND.
IC TRANSCVR TRI-ST OCTAL 20SOIC - 74ABT623D,623
Order 'ic transcvr tri-st octal 20soic - 74ABT623D,623' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ABT623D,623-ND.
IC TRANSCVR TRI-ST OCTAL 20SOIC - 74HC640D,652
Order 'ic transcvr tri-st octal 20soic - 74HC640D,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC640D,652-ND.
IC TRANSCVR TRI-ST OCTAL 20SOIC - 74HC640D,653
Order 'ic transcvr tri-st octal 20soic - 74HC640D,653' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC640D,653-ND.
IC TRANSCVR TRI-ST OCTAL 20SOIC - 74LV245D,112
Order 'ic transcvr tri-st octal 20soic - 74LV245D,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LV245D,112-ND.
IC TRANSCVR TRI-ST OCTAL 20SOIC - 74LV245D,118
Order 'ic transcvr tri-st octal 20soic - 74LV245D,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LV245D,118-ND.
IC TRANSCVR TRI-ST OCTAL 20SOIC - 74LVC2245AD,118
Order 'ic transcvr tri-st octal 20soic - 74LVC2245AD,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC2245AD,118-ND.
Options for NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tube 12mA, 12mA 2.7 V ~ 3.6 V 74LVC2245AD,112
Send this link via E-Mail
Help With This Screen
