TXRX BIDIRECT 32BIT LV 96FBGA - 74LCXH32245GX - Integrated Circuits (ICs)
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA 2 V ~ 3.6 V 74LCXH32245GX
| Digi-Key Part Number | 74LCXH32245GX-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 74LCXH32245GX | |||
| Description | TXRX BIDIRECT 32BIT LV 96FBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74LCXH32245GX |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Logic Type | Transceiver, Non-Inverting |
| Package / Case | * |
| Packaging | * |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 4 - Quad |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2 V ~ 3.6 V |
| Current - Output High, Low | 24mA, 24mA |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74LCXH32245GX 74LCXH32245GX |
74LCXH32245GX Specification Sheet
TXRX BIDIRECT 32BIT LV 96FBGA - 74LCXH32245GX (74LCXH32245GX-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA 2 V ~ 3.6 V 74LCXH32245GXTXRX BIDIRECT 32BIT LV 96FBGA - 74LCXH32245GX
Order 'txrx bidirect 32bit lv 96fbga - 74LCXH32245GX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCXH32245GX-ND.
TXRX BIDIRECT 32BIT LV 96FBGA - 74LCX32245G
Order 'txrx bidirect 32bit lv 96fbga - 74LCX32245G' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX32245G-ND.
TXRX BIDIRECT 32BIT LV 96FBGA - 74LCX32245GX
Order 'txrx bidirect 32bit lv 96fbga - 74LCX32245GX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX32245GXTR-ND.
TXRX BIDIRECT 32BIT LV 96FBGA - 74LCXH32245G
Order 'txrx bidirect 32bit lv 96fbga - 74LCXH32245G' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCXH32245G-ND.
TXRX BIDIRECT 32BIT LV 96FBGA - 74LCX32245GX
Order 'txrx bidirect 32bit lv 96fbga - 74LCX32245GX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74LCX32245GXCT-ND.
TXRX BIDIRECT 32BIT LV 96FBGA - 74LCX32245GX
Order 'txrx bidirect 32bit lv 96fbga - 74LCX32245GX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74LCX32245GXDKR-ND.
TXRX BIDIRECT 36BIT LV 114FBGA - 74LCX32500G
Order 'txrx bidirect 36bit lv 114fbga - 74LCX32500G' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX32500G-ND.
TXRX BIDIRECT 36BIT LV 114FBGA - 74LCX32500GX
Order 'txrx bidirect 36bit lv 114fbga - 74LCX32500GX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX32500GX-ND.
TXRX BIDIRECT 16BIT LV 54FBGA - 74LCXH16245G
Order 'txrx bidirect 16bit lv 54fbga - 74LCXH16245G' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCXH16245G-ND.
TXRX BIDIRECT 16BIT LV 54FBGA - 74LCXH16245GX
Order 'txrx bidirect 16bit lv 54fbga - 74LCXH16245GX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCXH16245GX-ND.
TXRX BIDIRECT 16BIT LV 48TSSOP - 74LCXH16245MTD
Order 'txrx bidirect 16bit lv 48tssop - 74LCXH16245MTD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCXH16245MTD-ND.
TXRX BIDIRECT 16BIT LV 48TSSOP - 74LCXH16245MTDX
Order 'txrx bidirect 16bit lv 48tssop - 74LCXH16245MTDX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCXH16245MTDX-ND.
TXRX BIDIRECT 16BIT LV 48SSOP - 74LCXP16245MEA
Order 'txrx bidirect 16bit lv 48ssop - 74LCXP16245MEA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCXP16245MEA-ND.
TXRX BIDIRECT 16BIT LV 48SSOP - 74LCXP16245MEAX
Order 'txrx bidirect 16bit lv 48ssop - 74LCXP16245MEAX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCXP16245MEAX-ND.
TXRX BIDIRECT 16BIT LV 48TSSOP - 74LCXP16245MTD
Order 'txrx bidirect 16bit lv 48tssop - 74LCXP16245MTD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCXP16245MTD-ND.
Options for Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA 2 V ~ 3.6 V 74LCXH32245GX
Send this link via E-Mail
Help With This Screen
