Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA 2 V ~ 3.6 V 74LCXH245WM
TXRX BIDIRECT LV BUSHOLD 20SOIC - 74LCXH245WM - Integrated Circuits (ICs)
| Digi-Key Part Number | 74LCXH245WM-ND |
1080 |
.13020 |
Extended Price
140.62 |
| Manufacturer Part Number | 74LCXH245WM | |||
| Description | TXRX BIDIRECT LV BUSHOLD 20SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74LCXH245WM |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Logic Type | Transceiver, Non-Inverting |
| Package / Case | * |
| Packaging | * |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 - Single |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2 V ~ 3.6 V |
| Current - Output High, Low | 24mA, 24mA |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74LCXH245WM 74LCXH245WM |
74LCXH245WM Specification Sheet
TXRX BIDIRECT LV BUSHOLD 20SOIC - 74LCXH245WM (74LCXH245WM-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA 2 V ~ 3.6 V 74LCXH245WMFairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA 2 V ~ 3.6 V 74LCXH245WM
Order 'txrx bidirect lv bushold 20soic - 74LCXH245WM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCXH245WM-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA; 12mA, 12mA 2 V ~ 3.6 V 74LCXH2245WM
Order 'txrx bidirect lv bushold 20soic - 74LCXH2245WM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCXH2245WM-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA; 12mA, 12mA 2 V ~ 3.6 V 74LCXH2245WMX
Order 'txrx bidirect lv bushold 20soic - 74LCXH2245WMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCXH2245WMX-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA 2 V ~ 3.6 V 74LCXH245WMX
Order 'txrx bidirect lv bushold 20soic - 74LCXH245WMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCXH245WMX-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA; 12mA, 12mA 1.65 V ~ 3.6 V 74ALVC2245WM
Order 'txrx bidirect lv 3state 20soic - 74ALVC2245WM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ALVC2245WM-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA; 12mA, 12mA 1.65 V ~ 3.6 V 74ALVC2245WMX
Order 'txrx bidirect lv 3state 20soic - 74ALVC2245WMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ALVC2245WMX-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA; 12mA, 12mA 2 V ~ 3.6 V 74LCXH2245MSA
Order 'txrx bidirect lv bushold 20ssop - 74LCXH2245MSA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCXH2245MSA-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA; 12mA, 12mA 2 V ~ 3.6 V 74LCXH2245MSAX
Order 'txrx bidirect lv bushold 20ssop - 74LCXH2245MSAX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCXH2245MSAX-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA; 12mA, 12mA 2 V ~ 3.6 V 74LCXH2245MTC
Order 'txrx bidirect lv bushold 20tssop - 74LCXH2245MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCXH2245MTC-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA; 12mA, 12mA 2 V ~ 3.6 V 74LCXH2245MTCX
Order 'txrx bidirect lv bushold 20tssop - 74LCXH2245MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCXH2245MTCX-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA; 12mA, 12mA 2 V ~ 3.6 V 74LCXH2245SJ
Order 'txrx bidirect lv bushold 20sop - 74LCXH2245SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCXH2245SJ-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA; 12mA, 12mA 2 V ~ 3.6 V 74LCXH2245SJX
Order 'txrx bidirect lv bushold 20sop - 74LCXH2245SJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCXH2245SJX-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA 2 V ~ 3.6 V 74LCXH245MSA
Order 'txrx bidirect lv bushold 20ssop - 74LCXH245MSA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCXH245MSA-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA 2 V ~ 3.6 V 74LCXH245MSAX
Order 'txrx bidirect lv bushold 20ssop - 74LCXH245MSAX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCXH245MSAX-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA 2 V ~ 3.6 V 74LCXH245MTC
Order 'txrx bidirect lv bushold 20tssop - 74LCXH245MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCXH245MTC-ND.
Options for Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA 2 V ~ 3.6 V 74LCXH245WM
Send this link via E-Mail
Help With This Screen
