HOLDER BATT 2-AAA CELLS PC MOUNT - BH2AAA-PC - Batteries
| Digi-Key Part Number | BH2AAA-PC-ND |
1 10 100 500 1000 5000 |
1.61000 1.36500 1.23000 1.03000 .97000 .89000 |
Extended Price
1.61 13.65 123.00 515.00 970.00 4450.00 |
| Manufacturer Part Number | BH2AAA-PC | |||
| Description | HOLDER BATT 2-AAA CELLS PC MOUNT | |||
| Quantity Available | 3560 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BH2AAA-PC |
| Vendor | MPD (Memory Protection Devices) |
| Category | Batteries |
| Number of Cells | 2 |
| Battery Cell Size | AAA |
| Termination Style | Through Hole |
| Size / Dimension | 2.02" L x 0.96" W x 0.49" H (51.21mm x 24.51mm x 12.45mm) |
| Battery Series | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BH2AAA PC BH2AAAPC |
BH2AAA-PC Specification Sheet
HOLDER BATT 2-AAA CELLS PC MOUNT - BH2AAA-PC (BH2AAA-PC-ND) - Batteries
Related parts Batteries :HOLDER BATT 2-AAA CELLS WIRE LDS - BH2AAA-W
Order 'holder batt 2-aaa cells wire lds - BH2AAA-W' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH2AAA-W-ND.
HOLDER BATT 2-AAA CELLS PC MOUNT - BH2AAA-PC
Order 'holder batt 2-aaa cells pc mount - BH2AAA-PC' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH2AAA-PC-ND.
HOLDER BATT 2-AAA CELLS SLDRLUGS - BC2AAAL
Order 'holder batt 2-aaa cells sldrlugs - BC2AAAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC2AAAL-ND.
HOLDER BATT 2-AAA CELLS WIRE LDS - BC2AAAW
Order 'holder batt 2-aaa cells wire lds - BC2AAAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC2AAAW-ND.
HOLDER BATT 3-AAA CELLS PC MOUNT - BH3AAA-PC
Order 'holder batt 3-aaa cells pc mount - BH3AAA-PC' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH3AAA-PC-ND.
HOLDER BATT 2/3A CELL SMD - BH2/3A-SM
Order 'holder batt 2/3a cell smd - BH2/3A-SM' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH2/3A-SM-ND.
HOLDER BATT 2-AA CELLS PC MOUNT - BH2AAPC-4
Order 'holder batt 2-aa cells pc mount - BH2AAPC-4' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH2AAPC-4-ND.
HOLDER BATT 2-AA CELLS PC MOUNT - BH2AA-PC
Order 'holder batt 2-aa cells pc mount - BH2AA-PC' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH2AA-PC-ND.
HOLDER BATT 2-AA CELLS PC MNT - BC2AAPC
Order 'holder batt 2-aa cells pc mnt - BC2AAPC' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC2AAPC-ND.
HOLDER BATT 2/3A CELL PC MNT - BH2/3A-2
Order 'holder batt 2/3a cell pc mnt - BH2/3A-2' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH2/3A-2-ND.
HOLDER BATT 2/3A CELL PC MNT - BH2/3A-3
Order 'holder batt 2/3a cell pc mnt - BH2/3A-3' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH2/3A-3-ND.
HOLDER BATT 2/3A CELLS PC MNT - BH2/3A
Order 'holder batt 2/3a cells pc mnt - BH2/3A' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH2/3A-ND.
HOLDER BATT 3-AA CELLS PC MOUNT - BH3AA-PC
Order 'holder batt 3-aa cells pc mount - BH3AA-PC' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH3AA-PC-ND.
HOLDER BATT 4-AA CELLS PC MOUNT - BH4AA-PC
Order 'holder batt 4-aa cells pc mount - BH4AA-PC' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH4AA-PC-ND.
HOLDER BATT 1/3N CELL PC MNT - BC1/3N-C-SM
Order 'holder batt 1/3n cell pc mnt - BC1/3N-C-SM' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC1/3N-C-SM-ND.
Send this link via E-Mail
Help With This Screen
