TXRX BIDIRECT LV 5V I/O 20SSOP - 74LCX245MSAX - Integrated Circuits (ICs)
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA 2 V ~ 3.6 V 74LCX245MSAX
| Digi-Key Part Number | 74LCX245MSAX-ND |
2000 |
.27132 |
Extended Price
542.64 |
| Manufacturer Part Number | 74LCX245MSAX | |||
| Description | TXRX BIDIRECT LV 5V I/O 20SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74LCX245MSAX |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Logic Type | Transceiver, Non-Inverting |
| Package / Case | * |
| Packaging | * |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 - Single |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2 V ~ 3.6 V |
| Current - Output High, Low | 24mA, 24mA |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74LCX245MSAX 74LCX245MSAX |
74LCX245MSAX Specification Sheet
TXRX BIDIRECT LV 5V I/O 20SSOP - 74LCX245MSAX (74LCX245MSAX-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA 2 V ~ 3.6 V 74LCX245MSAXTXRX BIDIRECT LV 5V I/O 20SSOP - 74LCX245MSAX
Order 'txrx bidirect lv 5v i/o 20ssop - 74LCX245MSAX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX245MSAX-ND.
TXRX BIDIRECT LV 5V I/O 20SSOP - 74LCX245MSA
Order 'txrx bidirect lv 5v i/o 20ssop - 74LCX245MSA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX245MSA-ND.
TXRX BIDIRECT LV 5V I/O 20SSOP - 74LCXR2245MSA
Order 'txrx bidirect lv 5v i/o 20ssop - 74LCXR2245MSA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCXR2245MSA-ND.
TXRX BIDIRECT LV 5V I/O 20SSOP - 74LCXR2245MSAX
Order 'txrx bidirect lv 5v i/o 20ssop - 74LCXR2245MSAX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCXR2245MSAX-ND.
TXRX BIDIRECT LV 5V I/O 20SSOP - 74LCXZ2245MSA
Order 'txrx bidirect lv 5v i/o 20ssop - 74LCXZ2245MSA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCXZ2245MSA-ND.
TXRX BIDIRECT LV 5V I/O 20SSOP - 74LCXZ2245MSAX
Order 'txrx bidirect lv 5v i/o 20ssop - 74LCXZ2245MSAX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCXZ2245MSAX-ND.
TXRX BIDIRECT LV 5V I/O 20SSOP - 74LCXZ245MSA
Order 'txrx bidirect lv 5v i/o 20ssop - 74LCXZ245MSA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCXZ245MSA-ND.
TXRX BIDIRECT LV 5V I/O 20SSOP - 74LCXZ245MSAX
Order 'txrx bidirect lv 5v i/o 20ssop - 74LCXZ245MSAX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCXZ245MSAX-ND.
TXRX BIDIRECT LV 5V I/O 20DQFN - 74LCX245BQX
Order 'txrx bidirect lv 5v i/o 20dqfn - 74LCX245BQX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX245BQX-ND.
TXRX BIDIRECT LV 5V I/O 20SOP - 74LCX245SJ
Order 'txrx bidirect lv 5v i/o 20sop - 74LCX245SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX245SJ-ND.
TXRX BIDIRECT LV 5V I/O 20SOP - 74LCX245SJX
Order 'txrx bidirect lv 5v i/o 20sop - 74LCX245SJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX245SJX-ND.
TXRX BIDIRECT LV 5V I/O 20TSSOP - 74LCXR2245MTC
Order 'txrx bidirect lv 5v i/o 20tssop - 74LCXR2245MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCXR2245MTC-ND.
TXRX BIDIRECT LV 5V I/O 20TSSOP - 74LCXR2245MTCX
Order 'txrx bidirect lv 5v i/o 20tssop - 74LCXR2245MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCXR2245MTCX-ND.
TXRX BIDIRECT LV 5V I/O 20SOP - 74LCXR2245SJ
Order 'txrx bidirect lv 5v i/o 20sop - 74LCXR2245SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCXR2245SJ-ND.
TXRX BIDIRECT LV 5V I/O 20SOP - 74LCXR2245SJX
Order 'txrx bidirect lv 5v i/o 20sop - 74LCXR2245SJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCXR2245SJX-ND.
Options for Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA 2 V ~ 3.6 V 74LCX245MSAX
Send this link via E-Mail
Help With This Screen
