TXRX/REGISTER LV 5V I/O 56TSSOP - 74LCX16652MTDX - Integrated Circuits (ICs)
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA 2 V ~ 3.6 V 74LCX16652MTDX
| Digi-Key Part Number | 74LCX16652MTDX-ND |
1000 |
.70200 |
Extended Price
702.00 |
| Manufacturer Part Number | 74LCX16652MTDX | |||
| Description | TXRX/REGISTER LV 5V I/O 56TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74LCX16652MTDX |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Logic Type | Transceiver, Non-Inverting |
| Package / Case | * |
| Packaging | * |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 16 |
| Number of Elements | 1 - Single |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2 V ~ 3.6 V |
| Current - Output High, Low | 24mA, 24mA |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74LCX16652MTDX 74LCX16652MTDX |
74LCX16652MTDX Specification Sheet
TXRX/REGISTER LV 5V I/O 56TSSOP - 74LCX16652MTDX (74LCX16652MTDX-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA 2 V ~ 3.6 V 74LCX16652MTDXTXRX/REGISTER LV 5V I/O 56TSSOP - 74LCX16652MTDX
Order 'txrx/register lv 5v i/o 56tssop - 74LCX16652MTDX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX16652MTDX-ND.
TXRX/REGISTER LV 5V I/O 56TSSOP - 74LCX16652MTD
Order 'txrx/register lv 5v i/o 56tssop - 74LCX16652MTD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX16652MTD-ND.
TXRX/REGISTER LV 5V I/O 56SSOP - 74LCX16652MEA
Order 'txrx/register lv 5v i/o 56ssop - 74LCX16652MEA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX16652MEA-ND.
TXRX/REGISTER LV 5V I/O 56SSOP - 74LCX16652MEAX
Order 'txrx/register lv 5v i/o 56ssop - 74LCX16652MEAX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX16652MEAX-ND.
TXRX/REGISTER LV 5V I/O 24SSOP - 74LCX652MSA
Order 'txrx/register lv 5v i/o 24ssop - 74LCX652MSA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX652MSA-ND.
TXRX/REGISTER LV 5V I/O 24SSOP - 74LCX652MSAX
Order 'txrx/register lv 5v i/o 24ssop - 74LCX652MSAX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX652MSAX-ND.
TXRX/REGISTER LV 5V I/O 24TSSOP - 74LCX652MTC
Order 'txrx/register lv 5v i/o 24tssop - 74LCX652MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX652MTC-ND.
TXRX/REGISTER LV 5V I/O 24TSSOP - 74LCX652MTCX
Order 'txrx/register lv 5v i/o 24tssop - 74LCX652MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX652MTCX-ND.
TXRX/REGISTER LV 5V I/O 24SOIC - 74LCX652WMX
Order 'txrx/register lv 5v i/o 24soic - 74LCX652WMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX652WMX-ND.
IC TXRX REGISTERED 8-BIT 24-SOIC - 29F52SC
Order 'ic txrx registered 8-bit 24-soic - 29F52SC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 29F52SC-ND.
IC TXRX REGISTERED 8-BIT 24-DIP - 29F52SPC
Order 'ic txrx registered 8-bit 24-dip - 29F52SPC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 29F52SPC-ND.
IC SHIFT/REGISTER STORE 20TSSOP - 74AC299MTC
Order 'ic shift/register store 20tssop - 74AC299MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC299MTC-ND.
IC SHIFT/REGISTER STORE 20TSSOP - 74AC299MTCX
Order 'ic shift/register store 20tssop - 74AC299MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC299MTCX-ND.
IC SHIFT/REGISTER STORE 20SOIC - 74AC299SCX
Order 'ic shift/register store 20soic - 74AC299SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC299SCX-ND.
IC SHIFT/REGISTER STORE 20SOP - 74AC299SJ
Order 'ic shift/register store 20sop - 74AC299SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC299SJ-ND.
Options for Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA 2 V ~ 3.6 V 74LCX16652MTDX
Send this link via E-Mail
Help With This Screen
