Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA 2 V ~ 3.6 V 74LCX16646MTD
IC TRANSCVR/REG 16BIT LV 56TSSOP - 74LCX16646MTD
| Digi-Key Part Number | 74LCX16646MTD-ND |
340 |
1.36500 |
Extended Price
464.10 |
| Manufacturer Part Number | 74LCX16646MTD | |||
| Description | IC TRANSCVR/REG 16BIT LV 56TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74LCX16646MTD |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Logic Type | Transceiver, Non-Inverting |
| Package / Case | * |
| Packaging | * |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 2 |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2 V ~ 3.6 V |
| Current - Output High, Low | 24mA, 24mA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74LCX16646MTD 74LCX16646MTD |
IC TRANSCVR/REG 16BIT LV 56TSSOP - 74LCX16646MTD (74LCX16646MTD-ND)
Related parts Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA 2 V ~ 3.6 V 74LCX16646MTDFairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA 2 V ~ 3.6 V 74LCX16646MTD
Order 'ic transcvr/reg 16bit lv 56tssop - 74LCX16646MTD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX16646MTD-ND.
Fairchild Semiconductor (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA 2 V ~ 3.6 V 74LCX16646MTDX
Order 'ic transcvr/reg 16bit lv 56tssop - 74LCX16646MTDX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74LCX16646MTDXCT-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA 2 V ~ 3.6 V 74LCX16646MTDX
Order 'ic transcvr/reg 16bit lv 56tssop - 74LCX16646MTDX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX16646MTDXTR-ND.
Fairchild Semiconductor (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA 2 V ~ 3.6 V 74LCX16646MTDX
Order 'ic transcvr/reg 16bit lv 56tssop - 74LCX16646MTDX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74LCX16646MTDXDKR-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA 2 V ~ 3.6 V 74LCX16646MEA
Order 'ic transcvr/reg 16bit lv 56ssop - 74LCX16646MEA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX16646MEA-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA 2 V ~ 3.6 V 74LCX16646MEAX
Order 'ic transcvr/reg 16bit lv 56ssop - 74LCX16646MEAX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX16646MEAX-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA 4.5 V ~ 5.5 V 74ACT16646MTD
Order 'ic transcvr/reg 3st 16b 56tssop - 74ACT16646MTD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT16646MTD-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA 4.5 V ~ 5.5 V 74ACT16646MTDX
Order 'ic transcvr/reg 3st 16b 56tssop - 74ACT16646MTDX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT16646MTDX-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA 4.5 V ~ 5.5 V 74ACTQ16646MTD
Order 'ic transcvr/reg 3st 16b 56tssop - 74ACTQ16646MTD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACTQ16646MTD-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA 4.5 V ~ 5.5 V 74ACTQ16646MTDX
Order 'ic transcvr/reg 3st 16b 56tssop - 74ACTQ16646MTDX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACTQ16646MTDX-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA 2 V ~ 3.6 V 74LCXH16245G
Order 'ic transcvr bidir 16bit lv 54bga - 74LCXH16245G' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCXH16245G-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA 2 V ~ 3.6 V 74LCXH16245GX
Order 'ic transcvr bidir 16bit lv 54bga - 74LCXH16245GX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCXH16245GX-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA 2 V ~ 3.6 V 74LCX16652MTD
Order 'ic transcvr/reg lv 5v 56tssop - 74LCX16652MTD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX16652MTD-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA 2 V ~ 3.6 V 74LCX16652MTDX
Order 'ic transcvr/reg lv 5v 56tssop - 74LCX16652MTDX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX16652MTDX-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA 2 V ~ 3.6 V 74LCX16652MEA
Order 'ic transcvr/reg lv 5v 56ssop - 74LCX16652MEA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX16652MEA-ND.
Options for Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA 2 V ~ 3.6 V 74LCX16646MTD
Send this link via E-Mail
Help With This Screen
