NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Inverting Tube 7.8mA, 7.8mA 2 V ~ 6 V 74HC646D,652
IC TRANSCVR TRI-ST OCTAL 24SOIC - 74HC646D,652 - Integrated Circuits (ICs)
| Digi-Key Part Number | 74HC646D,652-ND |
1200 |
.68250 |
Extended Price
819.00 |
| Manufacturer Part Number | 74HC646D,652 | |||
| Description | IC TRANSCVR TRI-ST OCTAL 24SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74HC646D,652 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Logic Type | Transceiver, Inverting |
| Package / Case | 24-SOIC (7.5mm Width) |
| Packaging | Tube |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 - Single |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Supply | 2 V ~ 6 V |
| Current - Output High, Low | 7.8mA, 7.8mA |
| Drawing Number | 568; SOT137; ; |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74HC646D,652 74HC646D,652 |
74HC646D,652 Specification Sheet
IC TRANSCVR TRI-ST OCTAL 24SOIC - 74HC646D,652 (74HC646D,652-ND) - Integrated Circuits (ICs)
Related parts NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Inverting Tube 7.8mA, 7.8mA 2 V ~ 6 V 74HC646D,652NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Inverting Tube 7.8mA, 7.8mA 2 V ~ 6 V 74HC646D,652
Order 'ic transcvr tri-st octal 24soic - 74HC646D,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC646D,652-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tube 32mA, 64mA 4.5 V ~ 5.5 V 74ABT543AD,112
Order 'ic transcvr tri-st octal 24soic - 74ABT543AD,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ABT543AD,112-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 32mA, 64mA 4.5 V ~ 5.5 V 74ABT543AD,118
Order 'ic transcvr tri-st octal 24soic - 74ABT543AD,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ABT543AD,118-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Inverting Tube 32mA, 64mA 4.5 V ~ 5.5 V 74ABT651D,112
Order 'ic transcvr tri-st octal 24soic - 74ABT651D,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ABT651D,112-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Inverting Tape & Reel (TR) 32mA, 64mA 4.5 V ~ 5.5 V 74ABT651D,118
Order 'ic transcvr tri-st octal 24soic - 74ABT651D,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ABT651D,118-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tube 32mA, 64mA 4.5 V ~ 5.5 V 74ABT657D,602
Order 'ic transcvr tri-st octal 24soic - 74ABT657D,602' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ABT657D,602-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 32mA, 64mA 4.5 V ~ 5.5 V 74ABT657D,623
Order 'ic transcvr tri-st octal 24soic - 74ABT657D,623' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ABT657D,623-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Inverting Tape & Reel (TR) 7.8mA, 7.8mA 2 V ~ 6 V 74HC646D,653
Order 'ic transcvr tri-st octal 24soic - 74HC646D,653' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC646D,653-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Inverting Tube 7.8mA, 7.8mA 2 V ~ 6 V 74HC652D,112
Order 'ic transcvr tri-st octal 24soic - 74HC652D,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC652D,112-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Inverting Tape & Reel (TR) 7.8mA, 7.8mA 2 V ~ 6 V 74HC652D,118
Order 'ic transcvr tri-st octal 24soic - 74HC652D,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC652D,118-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Inverting Tube 6mA, 6mA 4.5 V ~ 5.5 V 74HCT646D,652
Order 'ic transcvr tri-st octal 24soic - 74HCT646D,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT646D,652-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Inverting Tape & Reel (TR) 6mA, 6mA 4.5 V ~ 5.5 V 74HCT646D,653
Order 'ic transcvr tri-st octal 24soic - 74HCT646D,653' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT646D,653-ND.
NXP Semiconductors (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Cut Tape (CT) 6mA, 6mA 4.5 V ~ 5.5 V 74HCT245D,653
Order 'ic transcvr tri-st octal 20soic - 74HCT245D,653' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1530-1-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 6mA, 6mA 4.5 V ~ 5.5 V 74HCT245D,653
Order 'ic transcvr tri-st octal 20soic - 74HCT245D,653' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1530-2-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tube 6mA, 6mA 4.5 V ~ 5.5 V 74HCT245N,652
Order 'ic transcvr tri-st octal 20dip - 74HCT245N,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1531-5-ND.
Options for NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Inverting Tube 7.8mA, 7.8mA 2 V ~ 6 V 74HC646D,652
Send this link via E-Mail
Help With This Screen
