IC OCTAL BUS TXRX 3-ST 20TSSOP - 74HC245PW,118 - Integrated Circuits (ICs)
| Digi-Key Part Number | 74HC245PW,118-ND |
5000 |
.11440 |
Extended Price
572.00 |
| Manufacturer Part Number | 74HC245PW,118 | |||
| Description | IC OCTAL BUS TXRX 3-ST 20TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74HC245PW,118 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Logic Type | Transceiver, Non-Inverting |
| Package / Case | * |
| Packaging | * |
| Mounting Type | * |
| Number of Bits per Element | 8 |
| Number of Elements | 1 - Single |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Supply | 2 V ~ 6 V |
| Current - Output High, Low | 7.8mA, 7.8mA |
| Drawing Number | 568; SOT360-1; DH, DP, PW, TT; 20 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74HC245PW,118 74HC245PW,118 |
74HC245PW,118 Specification Sheet
IC OCTAL BUS TXRX 3-ST 20TSSOP - 74HC245PW,118 (74HC245PW,118-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OCTAL BUS TXRX 3-ST 20TSSOP - 74HC245PW,118
Order 'ic octal bus txrx 3-st 20tssop - 74HC245PW,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC245PW,118-ND.
IC OCTAL BUS TXRX 3-ST 20-TSSOP - 74HC245PW,112
Order 'ic octal bus txrx 3-st 20-tssop - 74HC245PW,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2653-5-ND.
IC OCTAL BUS TXRX 3-ST 14SSOP - 74HC243DB,118
Order 'ic octal bus txrx 3-st 14ssop - 74HC243DB,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC243DB,118-ND.
IC OCTAL BUS TXRX 3-ST 14SOIC - 74HC243D,112
Order 'ic octal bus txrx 3-st 14soic - 74HC243D,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC243D,112-ND.
IC OCTAL BUS TXRX 3-ST 14SOIC - 74HC243D,118
Order 'ic octal bus txrx 3-st 14soic - 74HC243D,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC243D,118-ND.
IC OCTAL BUS TXRX 3-ST 14DIP - 74HC243N,652
Order 'ic octal bus txrx 3-st 14dip - 74HC243N,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC243N,652-ND.
IC OCTAL BUS TXRX 3-ST 20DHVQFN - 74HC245BQ,115
Order 'ic octal bus txrx 3-st 20dhvqfn - 74HC245BQ,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC245BQ,115-ND.
IC OCTAL BUS TXRX 3-ST 20SSOP - 74HC245DB,112
Order 'ic octal bus txrx 3-st 20ssop - 74HC245DB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC245DB,112-ND.
IC OCTAL BUS TXRX 3-ST 20SSOP - 74HC245DB,118
Order 'ic octal bus txrx 3-st 20ssop - 74HC245DB,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC245DB,118-ND.
IC 16BIT BUS TXRX 3-ST 56-SSOP - 74ALVT16652DL,512
Order 'ic 16bit bus txrx 3-st 56-ssop - 74ALVT16652DL,512' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2542-5-ND.
IC 16BIT BUS TXRX 3-ST 56TSSOP - 74ALVT16652DGG,112
Order 'ic 16bit bus txrx 3-st 56tssop - 74ALVT16652DGG,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ALVT16652DGG,112-ND.
IC 16BIT BUS TXRX 3-ST 56TSSOP - 74ALVT16652DGG,118
Order 'ic 16bit bus txrx 3-st 56tssop - 74ALVT16652DGG,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ALVT16652DGG,118-ND.
IC 16BIT BUS TXRX 3-ST 56SSOP - 74ALVT16652DL,518
Order 'ic 16bit bus txrx 3-st 56ssop - 74ALVT16652DL,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ALVT16652DL,518-ND.
IC QUAD BUS TXRX 3-ST 14-SSOP - 74HC243DB,112
Order 'ic quad bus txrx 3-st 14-ssop - 74HC243DB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2651-5-ND.
IC OCTAL BUS TXRX 3-ST 20-SOIC - CD74FCT623ME4
Order 'ic octal bus txrx 3-st 20-soic - CD74FCT623ME4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74FCT623ME4-ND.
Send this link via E-Mail
Help With This Screen
