NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * - 2.3 V ~ 3.6 V 74ALVT162245DGG:51
IC 16BIT TXRX 3-ST 48TSSOP - 74ALVT162245DGG:51
| Digi-Key Part Number | 74ALVT162245DGG:51-ND |
2000 |
2.17426 |
Extended Price
4348.52 |
| Manufacturer Part Number | 74ALVT162245DGG:51 | |||
| Description | IC 16BIT TXRX 3-ST 48TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74ALVT162245DGG:51 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Logic Type | Transceiver, Non-Inverting |
| Package / Case | * |
| Packaging | * |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 2 - Dual |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2.3 V ~ 3.6 V |
| Current - Output High, Low | - |
| Drawing Number | 568; SOT362-1; DR, DGG; 48 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74ALVT162245DGG:51 74ALVT162245DGG:51 |
74ALVT162245DGG:51 Specification Sheet
IC 16BIT TXRX 3-ST 48TSSOP - 74ALVT162245DGG:51 (74ALVT162245DGG:51-ND)
Related parts NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * - 2.3 V ~ 3.6 V 74ALVT162245DGG:51NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * - 2.3 V ~ 3.6 V 74ALVT162245DGG:51
Order 'ic 16bit txrx 3-st 48tssop - 74ALVT162245DGG:51' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ALVT162245DGG:51-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA 2.3 V ~ 3.6 V 74ALVCH16623DGG:51
Order 'ic 16bit txrx 3-st 48tssop - 74ALVCH16623DGG:51' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ALVCH16623DGG:51-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 32mA, 64mA 2.3 V ~ 3.6 V 74ALVT16245DGG,518
Order 'ic 16bit txrx 3-st 48tssop - 74ALVT16245DGG,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ALVT16245DGG,518-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 12mA, 12mA 1.4 V ~ 3.6 V 74AVCH16245DGG,518
Order 'ic 16bit txrx 3-st 48tssop - 74AVCH16245DGG,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AVCH16245DGG,518-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 32mA, 64mA 2.3 V ~ 3.6 V 74ALVT16245DGG,112
Order 'ic 16bit txrx 3-st 48-tssop - 74ALVT16245DGG,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2531-5-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 32mA, 64mA 2.3 V ~ 3.6 V 74ALVT16245DL,112
Order 'ic 16bit txrx 3-st 48-ssop - 74ALVT16245DL,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2532-5-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA 2.3 V ~ 3.6 V 74ALVCH16623DL,112
Order 'ic 16bit txrx 3-st 48ssop - 74ALVCH16623DL,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ALVCH16623DL,112-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA 2.3 V ~ 3.6 V 74ALVCH16623DL,118
Order 'ic 16bit txrx 3-st 48-ssop - 74ALVCH16623DL,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ALVCH16623DL,118-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * - 2.3 V ~ 3.6 V 74ALVT162245DL,118
Order 'ic 16bit txrx 3-st 48ssop - 74ALVT162245DL,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ALVT162245DL,118-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 32mA, 64mA 2.3 V ~ 3.6 V 74ALVT16245DL,118
Order 'ic 16bit txrx 3-st 48ssop - 74ALVT16245DL,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ALVT16245DL,118-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 8mA, 24mA 2.3 V ~ 2.7 V, 3 V ~ 3.6 V 74ALVT16652DL,512
Order 'ic 16bit bus txrx 3-st 56-ssop - 74ALVT16652DL,512' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2542-5-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 8mA, 24mA 2.3 V ~ 2.7 V, 3 V ~ 3.6 V 74ALVT16652DGG,112
Order 'ic 16bit bus txrx 3-st 56tssop - 74ALVT16652DGG,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ALVT16652DGG,112-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 8mA, 24mA 2.3 V ~ 2.7 V, 3 V ~ 3.6 V 74ALVT16652DGG,118
Order 'ic 16bit bus txrx 3-st 56tssop - 74ALVT16652DGG,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ALVT16652DGG,118-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 8mA, 24mA 2.3 V ~ 2.7 V, 3 V ~ 3.6 V 74ALVT16652DL,518
Order 'ic 16bit bus txrx 3-st 56ssop - 74ALVT16652DL,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ALVT16652DL,518-ND.
NXP Semiconductors Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tape & Reel (TR) 24mA, 24mA 2.3 V ~ 3.6 V 74ALVCH16373DGG:51
Order 'ic 16bit d transp latch 48tssop - 74ALVCH16373DGG:51' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ALVCH16373DGG:51-ND.
Options for NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * - 2.3 V ~ 3.6 V 74ALVT162245DGG:51
Send this link via E-Mail
Help With This Screen
