NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 8mA, 8mA 4.5 V ~ 5.5 V 74AHCT245D,118
IC BUS TRNSCVR 3-ST OCTAL 20SOIC - 74AHCT245D,118 - Integrated Circuits (ICs)
| Digi-Key Part Number | 74AHCT245D,118-ND |
4000 |
.12410 |
Extended Price
496.40 |
| Manufacturer Part Number | 74AHCT245D,118 | |||
| Description | IC BUS TRNSCVR 3-ST OCTAL 20SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74AHCT245D,118 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Logic Type | Transceiver, Non-Inverting |
| Package / Case | 20-SOIC (7.5mm Width) |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 - Single |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Current - Output High, Low | 8mA, 8mA |
| Drawing Number | 568; SOT163-1; D, T, TN2; 20 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74AHCT245D,118 74AHCT245D,118 |
74AHCT245D,118 Specification Sheet
IC BUS TRNSCVR 3-ST OCTAL 20SOIC - 74AHCT245D,118 (74AHCT245D,118-ND) - Integrated Circuits (ICs)
Related parts NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 8mA, 8mA 4.5 V ~ 5.5 V 74AHCT245D,118NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 8mA, 8mA 4.5 V ~ 5.5 V 74AHCT245D,118
Order 'ic bus trnscvr 3-st octal 20soic - 74AHCT245D,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHCT245D,118-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tube 8mA, 8mA 2 V ~ 5.5 V 74AHC245D,112
Order 'ic bus trnscvr 3-st octal 20soic - 74AHC245D,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHC245D,112-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V 74AHC245D,118
Order 'ic bus trnscvr 3-st octal 20soic - 74AHC245D,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHC245D,118-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tube 8mA, 8mA 4.5 V ~ 5.5 V 74AHCT245D,112
Order 'ic bus trnscvr 3-st octal 20soic - 74AHCT245D,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHCT245D,112-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Inverting Tube 6mA, 6mA 4.5 V ~ 5.5 V 74HCT640D,652
Order 'ic bus trnscvr 3-st octal 20soic - 74HCT640D,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT640D,652-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Inverting Tape & Reel (TR) 6mA, 6mA 4.5 V ~ 5.5 V 74HCT640D,653
Order 'ic bus trnscvr 3-st octal 20soic - 74HCT640D,653' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4594-2-ND.
NXP Semiconductors (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Inverting Cut Tape (CT) 6mA, 6mA 4.5 V ~ 5.5 V 74HCT640D,653
Order 'ic bus trnscvr 3-st octal 20soic - 74HCT640D,653' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4594-1-ND.
NXP Semiconductors (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Inverting Digi-Reel® 6mA, 6mA 4.5 V ~ 5.5 V 74HCT640D,653
Order 'ic bus trnscvr 3-st octal 20soic - 74HCT640D,653' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4594-6-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Inverting Tube 6mA, 6mA 4.5 V ~ 5.5 V 74HCT640N,652
Order 'ic bus trnscvr 3-st octal 20dip - 74HCT640N,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1562-5-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Inverting Tube 6mA, 6mA 4.5 V ~ 5.5 V 74HCT640DB,112
Order 'ic bus trnscvr 3-st octal 20ssop - 74HCT640DB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2896-5-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tube 24mA, 24mA 1.65 V ~ 3.6 V 74ALVC245D,112
Order 'ic bus trscvr 3-st octal 20soic - 74ALVC245D,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ALVC245D,112-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 24mA, 24mA 1.65 V ~ 3.6 V 74ALVC245D,118
Order 'ic bus trscvr 3-st octal 20soic - 74ALVC245D,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ALVC245D,118-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Inverting Tape & Reel (TR) 6mA, 6mA 4.5 V ~ 5.5 V 74HCT640DB,118
Order 'ic bus trnscvr 3-st octal 20ssop - 74HCT640DB,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT640DB,118-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tube 8mA, 8mA 2 V ~ 5.5 V 74AHC245PW,112
Order 'ic bus trscvr 3-st octal 20tssop - 74AHC245PW,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4453-5-ND.
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V 74AHC245PW,118
Order 'ic bus trscvr 3-st octal 20tssop - 74AHC245PW,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHC245PW,118-ND.
Options for NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 8mA, 8mA 4.5 V ~ 5.5 V 74AHCT245D,118
Send this link via E-Mail
Help With This Screen
