IC TRANSCVR TRI-ST OCTAL 20TSSOP - 74ACT245MTC - Integrated Circuits (ICs)
| Digi-Key Part Number | 74ACT245MTC-ND |
1825 |
.14840 |
Extended Price
270.83 |
| Manufacturer Part Number | 74ACT245MTC | |||
| Description | IC TRANSCVR TRI-ST OCTAL 20TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74ACT245MTC |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Logic Type | Transceiver, Non-Inverting |
| Package / Case | 20-TSSOP |
| Packaging | Tube |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 - Single |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Current - Output High, Low | 24mA, 24mA |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74ACT245MTC 74ACT245MTC |
74ACT245MTC Specification Sheet
IC TRANSCVR TRI-ST OCTAL 20TSSOP - 74ACT245MTC (74ACT245MTC-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC TRANSCVR TRI-ST OCTAL 20TSSOP - 74ACT245MTC
Order 'ic transcvr tri-st octal 20tssop - 74ACT245MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT245MTC-ND.
IC TRANSCVR TRI-ST OCTAL 20TSSOP - MM74HCT245MTC
Order 'ic transcvr tri-st octal 20tssop - MM74HCT245MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HCT245MTC-ND.
IC TRANSCVR TRI-ST OCTAL 20TSSOP - MM74HCT245MTCX
Order 'ic transcvr tri-st octal 20tssop - MM74HCT245MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HCT245MTCXTR-ND.
IC TRANSCVR TRI-ST OCTAL 20TSSOP - 74AC245MTC
Order 'ic transcvr tri-st octal 20tssop - 74AC245MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC245MTC-ND.
IC TRANSCVR TRI-ST OCTAL 20TSSOP - 74AC245MTCX
Order 'ic transcvr tri-st octal 20tssop - 74AC245MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC245MTCX-ND.
IC TRANSCVR TRI-ST OCTAL 20TSSOP - 74ACT245MTCX
Order 'ic transcvr tri-st octal 20tssop - 74ACT245MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74ACT245MTCXCT-ND.
IC TRANSCVR TRI-ST OCTAL 20TSSOP - 74ACT245MTCX
Order 'ic transcvr tri-st octal 20tssop - 74ACT245MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT245MTCXTR-ND.
IC TRANSCVR TRI-ST OCTAL 20TSSOP - 74ALVC245MTC
Order 'ic transcvr tri-st octal 20tssop - 74ALVC245MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ALVC245MTC-ND.
IC TRANSCVR TRI-ST OCTAL 20TSSOP - 74ALVC245MTCX
Order 'ic transcvr tri-st octal 20tssop - 74ALVC245MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ALVC245MTCX-ND.
IC TRANSCVR TRI-ST OCTAL 20TSSOP - 74F245MTC
Order 'ic transcvr tri-st octal 20tssop - 74F245MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F245MTC-ND.
IC TRANSCVR TRI-ST OCTAL 20TSSOP - 74F245MTCX
Order 'ic transcvr tri-st octal 20tssop - 74F245MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F245MTCX-ND.
IC TRANSCVR TRI-ST OCTAL 20TSSOP - 74LVT245MTC
Order 'ic transcvr tri-st octal 20tssop - 74LVT245MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVT245MTC-ND.
IC TRANSCVR TRI-ST OCTAL 20TSSOP - 74LVT245MTCX
Order 'ic transcvr tri-st octal 20tssop - 74LVT245MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVT245MTCXTR-ND.
IC TRANSCVR TRI-ST OCTAL 20TSSOP - 74LVTH2245MTC
Order 'ic transcvr tri-st octal 20tssop - 74LVTH2245MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVTH2245MTC-ND.
IC TRANSCVR TRI-ST OCTAL 20TSSOP - 74LVTH2245MTCX
Order 'ic transcvr tri-st octal 20tssop - 74LVTH2245MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVTH2245MTCX-ND.
Send this link via E-Mail
Help With This Screen
