Keywords:





CAP 120UF 2.5V SPEC POLYMER SMD - EEF-SL0E121R - Capacitors

120µF Aluminum Capacitor Panasonic - ECG (VA) 7343-17 (EIA) 2.5V EEF-SL0E121R

Digi-Key Part Number PCE3554CT-ND
Price Break
1
10
100
500
Unit Price
1.59000
1.48900
1.29030
.99250
Extended Price
1.59
14.89
129.03
496.25
Manufacturer Part NumberEEF-SL0E121R
DescriptionCAP 120UF 2.5V SPEC POLYMER SMD
Quantity Available 11640
All prices are in USD

Purchase 120µF Aluminum Capacitor Panasonic - ECG (VA) 7343-17 (EIA) 2.5V EEF-SL0E121R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 120µF Aluminum Capacitor Panasonic - ECG (VA) 7343-17 (EIA) 2.5V EEF-SL0E121R
Technical/Catalog InformationEEF-SL0E121R
VendorPanasonic - ECG (VA)
CategoryCapacitors
Capacitance120µF
ESR (Equivalent Series Resistance)9.0 mOhm
FeaturesPolymer
Lifetime @ Temp.1000 Hrs @ 105°C
Maximum Temperature-40°C ~ 105°C
Size / Dimension0.287" L x 0.169" W x 0.071" H (7.30mm x 4.30mm x 1.80mm)
Lead Spacing-
Surface Mount Land Size0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting TypeSurface Mount
Package / Case7343-17 (EIA)
PackagingCut Tape (CT)
Tolerance±20%
Voltage Rating2.5V
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEF SL0E121R
EEFSL0E121R
PCE3554CT ND
PCE3554CTND
PCE3554CT

EEF-SL0E121R Specification Sheet

Image of CAP 120UF 2.5V SPEC POLYMER SMD - EEF-SL0E121R

CAP 120UF 2.5V SPEC POLYMER SMD - EEF-SL0E121R (PCE3554CT-ND) - Capacitors

Related parts 120µF Aluminum Capacitor Panasonic - ECG (VA) 7343-17 (EIA) 2.5V EEF-SL0E121R
CAP 120UF 2.5V SPEC POLYMER SMD - EEF-SL0E121R
 Order 'cap 120uf 2.5v spec polymer smd - EEF-SL0E121R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3554CT-ND.
CAP 120UF 2.5V SPEC POLYMER SMD - EEF-SL0E121R
 Order 'cap 120uf 2.5v spec polymer smd - EEF-SL0E121R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3554DKR-ND.
CAP 120UF 2.5V SPEC POLYMER SMD - EEF-CD0E121R
 Order 'cap 120uf 2.5v spec polymer smd - EEF-CD0E121R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3562CT-ND.
CAP 120UF 2.5V SPEC POLYMER SMD - EEF-CD0E121R
 Order 'cap 120uf 2.5v spec polymer smd - EEF-CD0E121R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3562DKR-ND.
CAP 120UF 2.5V SPEC POLYMER SMD - EEF-SL0E121ER
 Order 'cap 120uf 2.5v spec polymer smd - EEF-SL0E121ER' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4476CT-ND.
CAP 120UF 2.5V SPEC POLYMER SMD - EEF-SL0E121ER
 Order 'cap 120uf 2.5v spec polymer smd - EEF-SL0E121ER' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4476DKR-ND.
CAP 120UF 2.5V SPEC POLYMER SMD - EEF-SL0E121R
 Order 'cap 120uf 2.5v spec polymer smd - EEF-SL0E121R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3554TR-ND.
CAP 56UF 2.5V SPEC POLYMER SMD - EEF-FD0E560R
 Order 'cap 56uf 2.5v spec polymer smd - EEF-FD0E560R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2106CT-ND.
CAP 56UF 2.5V SPEC POLYMER SMD - EEF-FD0E560R
 Order 'cap 56uf 2.5v spec polymer smd - EEF-FD0E560R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2106DKR-ND.
CAP 100UF 2.5V SPEC POLYMER SMD - EEF-CD0E101R
 Order 'cap 100uf 2.5v spec polymer smd - EEF-CD0E101R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2108CT-ND.
CAP 100UF 2.5V SPEC POLYMER SMD - EEF-CD0E101R
 Order 'cap 100uf 2.5v spec polymer smd - EEF-CD0E101R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2108DKR-ND.
CAP 220UF 2.5V SPEC POLYMER SMD - EEF-UD0E221R
 Order 'cap 220uf 2.5v spec polymer smd - EEF-UD0E221R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2112CT-ND.
CAP 220UF 2.5V SPEC POLYMER SMD - EEF-UD0E221R
 Order 'cap 220uf 2.5v spec polymer smd - EEF-UD0E221R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2112DKR-ND.
CAP 330UF 2.5V SPEC POLYMER SMD - EEF-UE0E331R
 Order 'cap 330uf 2.5v spec polymer smd - EEF-UE0E331R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2116CT-ND.
CAP 330UF 2.5V SPEC POLYMER SMD - EEF-UE0E331R
 Order 'cap 330uf 2.5v spec polymer smd - EEF-UE0E331R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2116DKR-ND.

Options for 120µF Aluminum Capacitor Panasonic - ECG (VA) 7343-17 (EIA) 2.5V EEF-SL0E121R
Send this link via E-Mail
Help With This Screen

CAP 120UF 2.5V SPEC POLYMER SMD - EEF-SL0E121R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 120UF 2.5V SPEC POLYMER SMD - EEF-SL0E121ER Next: CAP 120UF 2.5V SPEC POLYMER SMD - EEF-SL0E121R
CAP 120UF 2.5V SPEC POLYMER SMD - EEF-SL0E121R