Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 24mA, 24mA 2 V ~ 6 V 74AC245SJX
IC TRANSCVR TRI-ST 8BIT 20SOP - 74AC245SJX
| Digi-Key Part Number | 74AC245SJX-ND |
2000 |
.21800 |
Extended Price
436.00 |
| Manufacturer Part Number | 74AC245SJX | |||
| Description | IC TRANSCVR TRI-ST 8BIT 20SOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74AC245SJX |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Logic Type | Transceiver, Non-Inverting |
| Package / Case | 20-SOIC (5.3mm Width), 20-SO, 20-SOEIAJ |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 - Single |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2 V ~ 6 V |
| Current - Output High, Low | 24mA, 24mA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74AC245SJX 74AC245SJX |
IC TRANSCVR TRI-ST 8BIT 20SOP - 74AC245SJX (74AC245SJX-ND)
Related parts Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 24mA, 24mA 2 V ~ 6 V 74AC245SJXFairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 24mA, 24mA 2 V ~ 6 V 74AC245SJX
Order 'ic transcvr tri-st 8bit 20sop - 74AC245SJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC245SJX-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 7.8mA, 7.8mA 2 V ~ 6 V MM74HC245ASJ
Order 'ic transcvr tri-st 8bit 20sop - MM74HC245ASJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC245ASJ-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 7.8mA, 7.8mA 2 V ~ 6 V MM74HC245ASJX
Order 'ic transcvr tri-st 8bit 20sop - MM74HC245ASJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC245ASJX-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tube 7.2mA, 7.2mA 4.5 V ~ 5.5 V MM74HCT245SJ
Order 'ic transcvr tri-st 8bit 20sop - MM74HCT245SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HCT245SJ-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 7.2mA, 7.2mA 4.5 V ~ 5.5 V MM74HCT245SJX
Order 'ic transcvr tri-st 8bit 20sop - MM74HCT245SJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HCT245SJX-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tube 32mA, 64mA 4.5 V ~ 5.5 V 74ABT245CSJ
Order 'ic transcvr tri-st 8bit 20sop - 74ABT245CSJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ABT245CSJ-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 32mA, 64mA 4.5 V ~ 5.5 V 74ABT245CSJX
Order 'ic transcvr tri-st 8bit 20sop - 74ABT245CSJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ABT245CSJX-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tube 24mA, 24mA 2 V ~ 6 V 74AC245SJ
Order 'ic transcvr tri-st 8bit 20sop - 74AC245SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC245SJ-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA 2 V ~ 6 V 74ACQ245SJ
Order 'ic transcvr tri-st 8bit 20sop - 74ACQ245SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACQ245SJ-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA 2 V ~ 6 V 74ACQ245SJX
Order 'ic transcvr tri-st 8bit 20sop - 74ACQ245SJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACQ245SJX-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tube 24mA, 24mA 4.5 V ~ 5.5 V 74ACT245SJ
Order 'ic transcvr tri-st 8bit 20sop - 74ACT245SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT245SJ-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 24mA, 24mA 4.5 V ~ 5.5 V 74ACT245SJX
Order 'ic transcvr tri-st 8bit 20sop - 74ACT245SJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT245SJX-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA 4.5 V ~ 5.5 V 74ACTQ245SJ
Order 'ic transcvr tri-st 8bit 20sop - 74ACTQ245SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACTQ245SJ-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting * 24mA, 24mA 4.5 V ~ 5.5 V 74ACTQ245SJX
Order 'ic transcvr tri-st 8bit 20sop - 74ACTQ245SJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACTQ245SJX-ND.
Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tube 3mA, 24mA 4.5 V ~ 5.5 V 74F245SJ
Order 'ic transcvr tri-st 8bit 20sop - 74F245SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F245SJ-ND.
Options for Fairchild Semiconductor Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 24mA, 24mA 2 V ~ 6 V 74AC245SJX
Send this link via E-Mail
Help With This Screen
