100µF Aluminum Capacitor Panasonic - ECG (VA) 7343-17 (EIA) 2.5V EEF-SL0E101R
CAP 100UF 2.5V SPEC POLYMER SMD - EEF-SL0E101R - Capacitors
| Digi-Key Part Number | PCE3553DKR-ND |
1 10 100 500 |
1.59000 1.48900 1.29030 .99250 |
Extended Price
1.59 14.89 129.03 496.25 |
| Manufacturer Part Number | EEF-SL0E101R | |||
| Description | CAP 100UF 2.5V SPEC POLYMER SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEF-SL0E101R |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 100µF |
| ESR (Equivalent Series Resistance) | 9.0 mOhm |
| Features | Polymer |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.287" L x 0.169" W x 0.071" H (7.30mm x 4.30mm x 1.80mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | 7343-17 (EIA) |
| Packaging | Digi-Reel® |
| Tolerance | ±20% |
| Voltage Rating | 2.5V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEF SL0E101R EEFSL0E101R PCE3553DKR ND PCE3553DKRND PCE3553DKR |
EEF-SL0E101R Specification Sheet
CAP 100UF 2.5V SPEC POLYMER SMD - EEF-SL0E101R (PCE3553DKR-ND) - Capacitors
Related parts 100µF Aluminum Capacitor Panasonic - ECG (VA) 7343-17 (EIA) 2.5V EEF-SL0E101R100µF Aluminum Capacitor Panasonic - ECG (VA) 7343-17 (EIA) 2.5V EEF-SL0E101R
Order 'cap 100uf 2.5v spec polymer smd - EEF-SL0E101R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3553CT-ND.
100µF Aluminum Capacitor Panasonic - ECG (VA) 7343-17 (EIA) 2.5V EEF-SL0E101R
Order 'cap 100uf 2.5v spec polymer smd - EEF-SL0E101R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3553DKR-ND.
100µF Aluminum Capacitor Panasonic - ECG (VA) 7343-17 (EIA) 2.5V EEF-CD0E101R
Order 'cap 100uf 2.5v spec polymer smd - EEF-CD0E101R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2108CT-ND.
100µF Aluminum Capacitor Panasonic - ECG (VA) 7343-17 (EIA) 2.5V EEF-CD0E101R
Order 'cap 100uf 2.5v spec polymer smd - EEF-CD0E101R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2108DKR-ND.
100µF Aluminum Capacitor Panasonic - ECG (VA) 7343-17 (EIA) 2.5V EEF-SL0E101ER
Order 'cap 100uf 2.5v spec polymer smd - EEF-SL0E101ER' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4475CT-ND.
100µF Aluminum Capacitor Panasonic - ECG (VA) 7343-17 (EIA) 2.5V EEF-SL0E101ER
Order 'cap 100uf 2.5v spec polymer smd - EEF-SL0E101ER' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4475DKR-ND.
100µF Aluminum Capacitor Panasonic - ECG 7343-17 (EIA) 2.5V EEF-SL0E101R
Order 'cap 100uf 2.5v spec polymer smd - EEF-SL0E101R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3553TR-ND.
56µF Aluminum Capacitor Panasonic - ECG (VA) 7343-15 (EIA) 2.5V EEF-FD0E560R
Order 'cap 56uf 2.5v spec polymer smd - EEF-FD0E560R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2106CT-ND.
56µF Aluminum Capacitor Panasonic - ECG (VA) 7343-15 (EIA) 2.5V EEF-FD0E560R
Order 'cap 56uf 2.5v spec polymer smd - EEF-FD0E560R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2106DKR-ND.
220µF Aluminum Capacitor Panasonic - ECG (VA) 7343-31 (EIA) 2.5V EEF-UD0E221R
Order 'cap 220uf 2.5v spec polymer smd - EEF-UD0E221R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2112CT-ND.
220µF Aluminum Capacitor Panasonic - ECG (VA) 7343-31 (EIA) 2.5V EEF-UD0E221R
Order 'cap 220uf 2.5v spec polymer smd - EEF-UD0E221R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2112DKR-ND.
330µF Aluminum Capacitor Panasonic - ECG (VA) 7343-43 (EIA) 2.5V EEF-UE0E331R
Order 'cap 330uf 2.5v spec polymer smd - EEF-UE0E331R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2116CT-ND.
330µF Aluminum Capacitor Panasonic - ECG (VA) 7343-43 (EIA) 2.5V EEF-UE0E331R
Order 'cap 330uf 2.5v spec polymer smd - EEF-UE0E331R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2116DKR-ND.
150µF Aluminum Capacitor Panasonic - ECG (VA) 7343-28 (EIA) 2.5V EEF-HD0E151R
Order 'cap 150uf 2.5v spec polymer smd - EEF-HD0E151R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2120CT-ND.
150µF Aluminum Capacitor Panasonic - ECG (VA) 7343-28 (EIA) 2.5V EEF-HD0E151R
Order 'cap 150uf 2.5v spec polymer smd - EEF-HD0E151R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2120DKR-ND.
Options for 100µF Aluminum Capacitor Panasonic - ECG (VA) 7343-17 (EIA) 2.5V EEF-SL0E101R
Send this link via E-Mail
Help With This Screen
