CAP 120UF 2V SPEC POLYMER SMD - EEF-SL0D121R - Capacitors
120µF Aluminum Capacitor Panasonic - ECG 7343-17 (EIA) 2V EEF-SL0D121R
| Digi-Key Part Number | PCE3551TR-ND |
3500 7000 14000 24500 |
.59600 .55600 .51600 .48400 |
Extended Price
2086.00 3892.00 7224.00 11858.00 |
| Manufacturer Part Number | EEF-SL0D121R | |||
| Description | CAP 120UF 2V SPEC POLYMER SMD | |||
| Quantity Available | 3500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEF-SL0D121R |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 120µF |
| ESR (Equivalent Series Resistance) | 9.0 mOhm |
| Features | Polymer |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.287" L x 0.169" W x 0.071" H (7.30mm x 4.30mm x 1.80mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | 7343-17 (EIA) |
| Packaging | Tape & Reel (TR) |
| Tolerance | ±20% |
| Voltage Rating | 2V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEF SL0D121R EEFSL0D121R PCE3551TR ND PCE3551TRND PCE3551TR |
EEF-SL0D121R Specification Sheet
CAP 120UF 2V SPEC POLYMER SMD - EEF-SL0D121R (PCE3551TR-ND) - Capacitors
Related parts 120µF Aluminum Capacitor Panasonic - ECG 7343-17 (EIA) 2V EEF-SL0D121RCAP 120UF 2V SPEC POLYMER SMD - EEF-SL0D121R
Order 'cap 120uf 2v spec polymer smd - EEF-SL0D121R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3551CT-ND.
CAP 120UF 2V SPEC POLYMER SMD - EEF-SL0D121R
Order 'cap 120uf 2v spec polymer smd - EEF-SL0D121R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3551DKR-ND.
CAP 120UF 2V SPEC POLYMER SMD - EEF-SL0D121R
Order 'cap 120uf 2v spec polymer smd - EEF-SL0D121R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3551TR-ND.
CAP 120UF 2V SPEC POLYMER SMD - EEF-CD0D121R
Order 'cap 120uf 2v spec polymer smd - EEF-CD0D121R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2107CT-ND.
CAP 120UF 2V SPEC POLYMER SMD - EEF-CD0D121R
Order 'cap 120uf 2v spec polymer smd - EEF-CD0D121R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2107DKR-ND.
CAP 120UF 2V SPEC POLYMER SMD - EEF-CD0D121R
Order 'cap 120uf 2v spec polymer smd - EEF-CD0D121R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2107TR-ND.
CAP 120UF 2V SPEC POLYMER SMD - EEF-CD0D121XE
Order 'cap 120uf 2v spec polymer smd - EEF-CD0D121XE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEF-CD0D121XE-ND.
CAP 120UF 2V SPEC POLYMER SMD - EEF-CD0D121XR
Order 'cap 120uf 2v spec polymer smd - EEF-CD0D121XR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEF-CD0D121XR-ND.
CAP 120UF 2V SPEC POLYMER SMD - EEF-SL0D121ER
Order 'cap 120uf 2v spec polymer smd - EEF-SL0D121ER' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4472CT-ND.
CAP 120UF 2V SPEC POLYMER SMD - EEF-SL0D121ER
Order 'cap 120uf 2v spec polymer smd - EEF-SL0D121ER' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4472DKR-ND.
CAP 120UF 2V SPEC POLYMER SMD - EEF-SL0D121ER
Order 'cap 120uf 2v spec polymer smd - EEF-SL0D121ER' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4472TR-ND.
CAP 68UF 2V SPEC POLYMER SMD - EEF-FD0D680R
Order 'cap 68uf 2v spec polymer smd - EEF-FD0D680R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2105CT-ND.
CAP 68UF 2V SPEC POLYMER SMD - EEF-FD0D680R
Order 'cap 68uf 2v spec polymer smd - EEF-FD0D680R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2105DKR-ND.
CAP 68UF 2V SPEC POLYMER SMD - EEF-FD0D680R
Order 'cap 68uf 2v spec polymer smd - EEF-FD0D680R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2105TR-ND.
CAP 270UF 2V SPEC POLYMER SMD - EEF-UD0D271R
Order 'cap 270uf 2v spec polymer smd - EEF-UD0D271R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2111CT-ND.
Options for 120µF Aluminum Capacitor Panasonic - ECG 7343-17 (EIA) 2V EEF-SL0D121R
Send this link via E-Mail
Help With This Screen
