Keywords:





CAP 180UF 6.3V SPEC POLYMER SMD - EEF-SE0J181R - Capacitors

Digi-Key Part Number PCE3550TR-ND
Price Break
2000
6000
10000
24000
Unit Price
1.58200
1.47600
1.37100
1.28600
Extended Price
3164.00
8856.00
13710.00
30864.00
Manufacturer Part NumberEEF-SE0J181R
DescriptionCAP 180UF 6.3V SPEC POLYMER SMD
Quantity Available 16000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationEEF-SE0J181R
VendorPanasonic - ECG
CategoryCapacitors
Capacitance180µF
ESR (Equivalent Series Resistance)5.0 mOhm
FeaturesPolymer
Lifetime @ Temp.1000 Hrs @ 105°C
Maximum Temperature-40°C ~ 105°C
Size / Dimension0.287" L x 0.169" W x 0.165" H (7.30mm x 4.30mm x 4.20mm)
Lead Spacing-
Surface Mount Land Size0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting TypeSurface Mount
Package / Case7343-43 (EIA)
PackagingTape & Reel (TR)
Tolerance±20%
Voltage Rating6.3V
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEF SE0J181R
EEFSE0J181R
PCE3550TR ND
PCE3550TRND
PCE3550TR

EEF-SE0J181R Specification Sheet

Image of CAP 180UF 6.3V SPEC POLYMER SMD - EEF-SE0J181R

CAP 180UF 6.3V SPEC POLYMER SMD - EEF-SE0J181R (PCE3550TR-ND) - Capacitors

Related parts Capacitors :
CAP 180UF 6.3V SPEC POLYMER SMD - EEF-SE0J181R
 Order 'cap 180uf 6.3v spec polymer smd - EEF-SE0J181R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3550TR-ND.
CAP 180UF 6.3V SPEC POLYMER SMD - EEF-UE0J181R
 Order 'cap 180uf 6.3v spec polymer smd - EEF-UE0J181R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2118TR-ND.
CAP 180UF 4.0V SPEC POLYMER SMD - EEF-UE0G181R
 Order 'cap 180uf 4.0v spec polymer smd - EEF-UE0G181R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3268TR-ND.
CAP 150UF 6.3V SPEC POLYMER SMD - EEF-UE0J151R
 Order 'cap 150uf 6.3v spec polymer smd - EEF-UE0J151R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3269CT-ND.
CAP 150UF 6.3V SPEC POLYMER SMD - EEF-UE0J151R
 Order 'cap 150uf 6.3v spec polymer smd - EEF-UE0J151R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3269TR-ND.
CAP 150UF 4V SPEC POLYMER SMD - EEF-UD0G151R
 Order 'cap 150uf 4v spec polymer smd - EEF-UD0G151R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2113TR-ND.
CAP 100UF 8.0V SPEC POLYMER SMD - EEF-UE0K101R
 Order 'cap 100uf 8.0v spec polymer smd - EEF-UE0K101R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3270TR-ND.
CAP 330UF 2V SPEC POLYMER SMD - EEF-SD0D331R
 Order 'cap 330uf 2v spec polymer smd - EEF-SD0D331R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3540TR-ND.
CAP 470UF 2V SPEC POLYMER SMD - EEF-SE0D471R
 Order 'cap 470uf 2v spec polymer smd - EEF-SE0D471R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3546TR-ND.
CAP 390UF 2.5V SPEC POLYMER SMD - EEF-SE0E391R
 Order 'cap 390uf 2.5v spec polymer smd - EEF-SE0E391R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3548TR-ND.
CAP 220UF 63V ELECT FK SMD - EEV-FK1J221Q
 Order 'cap 220uf 63v elect fk smd - EEV-FK1J221Q' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3484TR-ND.
CAP 470UF 63V ELECT FK SMD - EEV-FK1J471M
 Order 'cap 470uf 63v elect fk smd - EEV-FK1J471M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3485TR-ND.
CAP 330UF 35V ELECT FK SMD - EEV-FK1V331P
 Order 'cap 330uf 35v elect fk smd - EEV-FK1V331P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3420TR-ND.
CAP 1000UF 25V ELECT FK SMD - EEV-FK1E102Q
 Order 'cap 1000uf 25v elect fk smd - EEV-FK1E102Q' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3462TR-ND.
CAP 470UF 35V ELECT FK SMD - EEV-FK1V471Q
 Order 'cap 470uf 35v elect fk smd - EEV-FK1V471Q' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3464TR-ND.

Send this link via E-Mail
Help With This Screen

CAP 180UF 6.3V SPEC POLYMER SMD - EEF-SE0J181R
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 22UF 6.3V X5R 0805 - JMK212BJ226MG-T Next: MOSFET N-CH 100V 120A TO-220AB - IRFB4110PBF
CAP 180UF 6.3V SPEC POLYMER SMD - EEF-SE0J181R