HOLDER BATT 6-AA CELLS WIRE LDS - BH26AAW - Batteries
| Digi-Key Part Number | BH26AAW-ND |
1 10 100 500 1000 |
1.58000 1.46500 1.32000 1.15000 1.07000 |
Extended Price
1.58 14.65 132.00 575.00 1070.00 |
| Manufacturer Part Number | BH26AAW | |||
| Description | HOLDER BATT 6-AA CELLS WIRE LDS | |||
| Quantity Available | 37 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BH26AAW |
| Vendor | MPD (Memory Protection Devices) |
| Category | Batteries |
| Number of Cells | 6 |
| Battery Cell Size | AA |
| Termination Style | Wire Lead - 6" (152.4mm) |
| Size / Dimension | 2.30" L x 1.77" W x 1.41" H (58.4mm x 44.9mm x 28.9mm) |
| Battery Series | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BH26AAW BH26AAW |
BH26AAW Specification Sheet
HOLDER BATT 6-AA CELLS WIRE LDS - BH26AAW (BH26AAW-ND) - Batteries
Related parts Batteries :HOLDER BATT 6-AA CELLS WIRE LDS - BH26AAW
Order 'holder batt 6-aa cells wire lds - BH26AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH26AAW-ND.
HOLDER BATT 2-AA CELLS WIRE LDS - BC22AAW
Order 'holder batt 2-aa cells wire lds - BC22AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC22AAW-ND.
HOLDER BATT 3-AA CELLS WIRE LDS - BC3AAW
Order 'holder batt 3-aa cells wire lds - BC3AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC3AAW-ND.
HOLDER BATT 4-AA CELLS WIRE LDS - BC4AAW
Order 'holder batt 4-aa cells wire lds - BC4AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC4AAW-ND.
HOLDER BATT 10-AA CELLS WIRE LDS - BH10AAW
Order 'holder batt 10-aa cells wire lds - BH10AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH10AAW-ND.
HOLDER BATT 4-AA CELLS WIRE LDS - BH14AAW
Order 'holder batt 4-aa cells wire lds - BH14AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH14AAW-ND.
HOLDER BATT 4-AA CELLS WIRE LDS - BH24AAW
Order 'holder batt 4-aa cells wire lds - BH24AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH24AAW-ND.
HOLDER BATT 2-AA CELLS WIRE LDS - BH2AA-W
Order 'holder batt 2-aa cells wire lds - BH2AA-W' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH2AA-W-ND.
HOLDER BATT 10-AA CELLS WIRE LDS - BH310AAW
Order 'holder batt 10-aa cells wire lds - BH310AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH310AAW-ND.
HOLDER BATT 3-AA CELLS WIRE LDS - BH3AA-W
Order 'holder batt 3-aa cells wire lds - BH3AA-W' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH3AA-W-ND.
HOLDER BATT 8-AA CELLS WIRE LDS - BH48AAW
Order 'holder batt 8-aa cells wire lds - BH48AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH48AAW-ND.
HOLDER BATT 4-AA CELLS WIRE LDS - BH4AA-W
Order 'holder batt 4-aa cells wire lds - BH4AA-W' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH4AA-W-ND.
HOLDER BATT 3-AA CELLS WIRE LDS - BC3AAGW
Order 'holder batt 3-aa cells wire lds - BC3AAGW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC3AAGW-ND.
HOLDER BATT 6-AA CELLS SLDR LUGS - BH26AAL
Order 'holder batt 6-aa cells sldr lugs - BH26AAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH26AAL-ND.
HOLDER BATT 2-AAA CELLS WIRE LDS - BC2AAAW
Order 'holder batt 2-aaa cells wire lds - BC2AAAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC2AAAW-ND.
Send this link via E-Mail
Help With This Screen
