TRANSCEIVER 16BIT 3STATE 48SSOP - 74ABT16245CSSCX - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | 74ABT16245CSSCX-ND |
1000 |
.46550 |
Extended Price
465.50 |
| Manufacturer Part Number | 74ABT16245CSSCX | |||
| Description | TRANSCEIVER 16BIT 3STATE 48SSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74ABT16245CSSCX |
| Vendor | Fairchild Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 48-SSOP |
| Logic Family | 74ABT |
| Type | Standard Transceiver |
| Number of Elements | 2 [Nom] |
| Number of Bits | 8 b [Nom] |
| Configuration | Bidirectional, Non-Inverting |
| Supply Voltage Typical | 5.00 V [Nom] |
| Packaging | Tape & Reel |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74ABT16245CSSCX 74ABT16245CSSCX |
74ABT16245CSSCX Specification Sheet
TRANSCEIVER 16BIT 3STATE 48SSOP - 74ABT16245CSSCX (74ABT16245CSSCX-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:TRANSCEIVER 16BIT 3STATE 48SSOP - 74ABT16245CSSCX
Order 'transceiver 16bit 3state 48ssop - 74ABT16245CSSCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ABT16245CSSCX-ND.
TRANSCEIVER 16BIT 3STATE 48SSOP - 74ACT16245SSC
Order 'transceiver 16bit 3state 48ssop - 74ACT16245SSC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT16245SSC-ND.
TRANSCEIVER 16BIT 3STATE 48SSOP - 74ACT16245SSCX
Order 'transceiver 16bit 3state 48ssop - 74ACT16245SSCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT16245SSCX-ND.
TRANSCEIVER 16BIT 3STATE 48TSSOP - 74ABT16245CMTD
Order 'transceiver 16bit 3state 48tssop - 74ABT16245CMTD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ABT16245CMTD-ND.
TRANSCEIVER 16BIT 3STATE 48TSSOP - 74ABT16245CMTDX
Order 'transceiver 16bit 3state 48tssop - 74ABT16245CMTDX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ABT16245CMTDX-ND.
TRANSCEIVER 16BIT 3STATE 48TSSOP - 74ACT16245MTD
Order 'transceiver 16bit 3state 48tssop - 74ACT16245MTD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT16245MTD-ND.
TRANSCEIVER 16BIT 3STATE 48TSSOP - 74ACT16245MTDX
Order 'transceiver 16bit 3state 48tssop - 74ACT16245MTDX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT16245MTDX-ND.
TRANSCEIVER 16BIT 3STATE 48TSSOP - 74ACTQ16245MTD
Order 'transceiver 16bit 3state 48tssop - 74ACTQ16245MTD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACTQ16245MTD-ND.
TRANSCEIVER 16BIT 3STATE 48TSSOP - 74ACTQ16245MTDX
Order 'transceiver 16bit 3state 48tssop - 74ACTQ16245MTDX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACTQ16245MTDX-ND.
IC TRANSCEIVER 16BIT 3ST 48-SSOP - 74ACTQ16245SSCX
Order 'ic transceiver 16bit 3st 48-ssop - 74ACTQ16245SSCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACTQ16245SSCXTR-ND.
TXRX BIDIRECT 16BIT LV 48SSOP - 74LCXP16245MEA
Order 'txrx bidirect 16bit lv 48ssop - 74LCXP16245MEA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCXP16245MEA-ND.
TXRX BIDIRECT 16BIT LV 48SSOP - 74LCXP16245MEAX
Order 'txrx bidirect 16bit lv 48ssop - 74LCXP16245MEAX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCXP16245MEAX-ND.
TXRX BIDIRECT 16BIT LV 48SSOP - 74LCXR162245MEX
Order 'txrx bidirect 16bit lv 48ssop - 74LCXR162245MEX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCXR162245MEX-ND.
TXRX BIDIRECT 16BIT 3ST 48SSOP - 74LVT162245MEA
Order 'txrx bidirect 16bit 3st 48ssop - 74LVT162245MEA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVT162245MEA-ND.
TXRX BIDIRECT 16BIT 3ST 48SSOP - 74LVT162245MEAX
Order 'txrx bidirect 16bit 3st 48ssop - 74LVT162245MEAX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVT162245MEAX-ND.
Send this link via E-Mail
Help With This Screen