CAP 390UF 2.5V SPEC POLYMER SMD - EEF-SE0E391R
| Digi-Key Part Number | PCE3548TR-ND |
2000 6000 10000 24000 |
1.58200 1.47600 1.37100 1.28600 |
Extended Price
3164.00 8856.00 13710.00 30864.00 |
| Manufacturer Part Number | EEF-SE0E391R | |||
| Description | CAP 390UF 2.5V SPEC POLYMER SMD | |||
| Quantity Available | 6000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEF-SE0E391R |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 390µF |
| ESR (Equivalent Series Resistance) | 5.0 mOhm |
| Features | Polymer |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.287" L x 0.169" W x 0.165" H (7.30mm x 4.30mm x 4.20mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | 7343-43 (EIA) |
| Packaging | Tape & Reel (TR) |
| Tolerance | ±20% |
| Voltage Rating | 2.5V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEF SE0E391R EEFSE0E391R PCE3548TR ND PCE3548TRND PCE3548TR |
EEF-SE0E391R Specification Sheet
CAP 390UF 2.5V SPEC POLYMER SMD - EEF-SE0E391R (PCE3548TR-ND)
Related parts :CAP 390UF 2.5V SPEC POLYMER SMD - EEF-SE0E391R
Order 'cap 390uf 2.5v spec polymer smd - EEF-SE0E391R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3548TR-ND.
CAP 150UF 4V SPEC POLYMER SMD - EEF-UD0G151R
Order 'cap 150uf 4v spec polymer smd - EEF-UD0G151R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2113TR-ND.
CAP 180UF 6.3V SPEC POLYMER SMD - EEF-UE0J181R
Order 'cap 180uf 6.3v spec polymer smd - EEF-UE0J181R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2118TR-ND.
CAP 180UF 4.0V SPEC POLYMER SMD - EEF-UE0G181R
Order 'cap 180uf 4.0v spec polymer smd - EEF-UE0G181R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3268TR-ND.
CAP 150UF 6.3V SPEC POLYMER SMD - EEF-UE0J151R
Order 'cap 150uf 6.3v spec polymer smd - EEF-UE0J151R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3269CT-ND.
CAP 150UF 6.3V SPEC POLYMER SMD - EEF-UE0J151R
Order 'cap 150uf 6.3v spec polymer smd - EEF-UE0J151R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3269TR-ND.
CAP 100UF 8.0V SPEC POLYMER SMD - EEF-UE0K101R
Order 'cap 100uf 8.0v spec polymer smd - EEF-UE0K101R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3270TR-ND.
CAP 330UF 2V SPEC POLYMER SMD - EEF-SD0D331R
Order 'cap 330uf 2v spec polymer smd - EEF-SD0D331R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3540TR-ND.
CAP 470UF 2V SPEC POLYMER SMD - EEF-SE0D471R
Order 'cap 470uf 2v spec polymer smd - EEF-SE0D471R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3546TR-ND.
CAP 180UF 6.3V SPEC POLYMER SMD - EEF-SE0J181R
Order 'cap 180uf 6.3v spec polymer smd - EEF-SE0J181R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3550TR-ND.
CAP 1000UF 25V ELECT FK SMD - EEV-FK1E102Q
Order 'cap 1000uf 25v elect fk smd - EEV-FK1E102Q' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3462TR-ND.
CAP 1000PF 25V CERAMIC 0402 SMD - ECJ-0EB1E102K
Order 'cap 1000pf 25v ceramic 0402 smd - ECJ-0EB1E102K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC102BQTR-ND.
CAP 3300UF 25V ELECT NHG RADIAL - ECA-1EHG332
Order 'cap 3300uf 25v elect nhg radial - ECA-1EHG332' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5546-ND.
CAP 330UF 35V ELECT FK SMD - EEV-FK1V331P
Order 'cap 330uf 35v elect fk smd - EEV-FK1V331P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3420TR-ND.
CAP 470UF 35V ELECT FK SMD - EEV-FK1V471Q
Order 'cap 470uf 35v elect fk smd - EEV-FK1V471Q' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3464TR-ND.
Send this link via E-Mail
Help With This Screen
