IC OCTAL TXRX INV 3ST 24-SOIC - 74ABT544D - Integrated Circuits (ICs)
| Digi-Key Part Number | 568-2485-5-ND |
1 25 100 250 500 1000 5000 |
2.53000 2.02720 1.57680 1.49796 1.46420 1.43603 1.40788 |
Extended Price
2.53 50.68 157.68 374.49 732.10 1436.03 7039.40 |
| Manufacturer Part Number | 74ABT544D | |||
| Description | IC OCTAL TXRX INV 3ST 24-SOIC | |||
| Quantity Available | 770 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74ABT544D |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | - |
| Type | Transceiver |
| Voltage - Supply | 5V |
| Package / Case | 24-SOIC (7.5mm Width) |
| Packaging | Tube |
| Protocol | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74ABT544D 74ABT544D 568 2485 5 ND 56824855ND 568-2485-5 |
74ABT544D Specification Sheet
IC OCTAL TXRX INV 3ST 24-SOIC - 74ABT544D (568-2485-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OCTAL TXRX INV 3ST 24-SOIC - 74ABT544D
Order 'ic octal txrx inv 3st 24-soic - 74ABT544D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2485-5-ND.
IC OCTAL TXRX INV 3ST 24-SOIC - 74ABT648D
Order 'ic octal txrx inv 3st 24-soic - 74ABT648D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2488-5-ND.
IC OCTAL TXRX INV 3ST 24-SSOP - 74ABT544DB
Order 'ic octal txrx inv 3st 24-ssop - 74ABT544DB' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2486-5-ND.
IC OCTAL TXRX INV 3ST 24-TSSOP - 74ABT544PW
Order 'ic octal txrx inv 3st 24-tssop - 74ABT544PW' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2487-5-ND.
IC OCTAL TXRX INV 3ST 24-TSSOP - 74ABT648PW
Order 'ic octal txrx inv 3st 24-tssop - 74ABT648PW' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2489-5-ND.
IC OCTAL TXRX INV 3ST 24-TSSOP - 74ABT651PW
Order 'ic octal txrx inv 3st 24-tssop - 74ABT651PW' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2490-5-ND.
IC OCTAL TXRX INV 3.3V 20-SOIC - 74LVT640D
Order 'ic octal txrx inv 3.3v 20-soic - 74LVT640D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3046-5-ND.
IC OCTAL BUFFER/DVR 3ST 20-SOIC - 74LV241D
Order 'ic octal buffer/dvr 3st 20-soic - 74LV241D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2937-5-ND.
IC OCTAL BUFF/DRVR 3ST 20-SOIC - HEF40244BTD
Order 'ic octal buff/drvr 3st 20-soic - HEF40244BTD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3090-5-ND.
IC OCTAL TXRX 3-ST 24-TSSOP - 74ABT657PW
Order 'ic octal txrx 3-st 24-tssop - 74ABT657PW' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2491-5-ND.
IC OCTAL TXRX INV 3.3V 20-SSOP - 74LVT640DB
Order 'ic octal txrx inv 3.3v 20-ssop - 74LVT640DB' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3047-5-ND.
IC OCTAL TXRX INV 3.3V 20-TSSOP - 74LVT640PW
Order 'ic octal txrx inv 3.3v 20-tssop - 74LVT640PW' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3048-5-ND.
IC OCTAL TXRX INV 3-ST 20SSOP - 74ABT620DB
Order 'ic octal txrx inv 3-st 20ssop - 74ABT620DB' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ABT620DB-ND.
IC OCTAL TXRX INV 3-ST 20SSOP - 74ABT620DB-T
Order 'ic octal txrx inv 3-st 20ssop - 74ABT620DB-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ABT620DB-T-ND.
IC OCTAL TXRX INV 3-ST 20SOIC - 74ABT620D
Order 'ic octal txrx inv 3-st 20soic - 74ABT620D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ABT620D-ND.
Send this link via E-Mail
Help With This Screen