IC BUS TRANSCVR OCTAL 20SOIC - SN74LVCZ245ADWR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-9878-2-ND |
2000 6000 10000 24000 |
.46600 .44600 .43800 .42900 |
Extended Price
932.00 2676.00 4380.00 10296.00 |
| Manufacturer Part Number | SN74LVCZ245ADWR | |||
| Description | IC BUS TRANSCVR OCTAL 20SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LVCZ245ADWR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | Transceiver, Non-Inverting |
| Package / Case | 20-SOIC (7.5mm Width) |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 - Single |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Current - Output High, Low | 24mA, 24mA |
| Drawing Number | 296; 4040000-4; DW; 20 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LVCZ245ADWR SN74LVCZ245ADWR 296 9878 2 ND 29698782ND 296-9878-2 |
SN74LVCZ245ADWR Specification Sheet
IC BUS TRANSCVR OCTAL 20SOIC - SN74LVCZ245ADWR (296-9878-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC BUS TRANSCVR OCTAL 20SOIC - SN74LVCZ245ADWR
Order 'ic bus transcvr octal 20soic - SN74LVCZ245ADWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9878-1-ND.
IC BUS TRANSCVR OCTAL 20SOIC - SN74LVCZ245ADWR
Order 'ic bus transcvr octal 20soic - SN74LVCZ245ADWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9878-2-ND.
IC BUS TRANSCVR OCTAL 20SOIC - SN74LVCZ245ADWR
Order 'ic bus transcvr octal 20soic - SN74LVCZ245ADWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9878-6-ND.
IC BUS TRANSCVR OCTAL 20SOIC - SN74AC245DWR
Order 'ic bus transcvr octal 20soic - SN74AC245DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1058-1-ND.
IC BUS TRANSCVR OCTAL 20SOIC - SN74AC245DWR
Order 'ic bus transcvr octal 20soic - SN74AC245DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1058-2-ND.
IC BUS TRANSCVR OCTAL 20SOIC - SN74AC245DW
Order 'ic bus transcvr octal 20soic - SN74AC245DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1058-5-ND.
IC BUS TRANSCVR OCTAL 20SOIC - SN74ACT245DWR
Order 'ic bus transcvr octal 20soic - SN74ACT245DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1072-1-ND.
IC BUS TRANSCVR OCTAL 20SOIC - SN74ACT245DWR
Order 'ic bus transcvr octal 20soic - SN74ACT245DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1072-2-ND.
IC BUS TRANSCVR OCTAL 20SOIC - SN74ACT245DW
Order 'ic bus transcvr octal 20soic - SN74ACT245DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1072-5-ND.
IC BUS TRANSCVR OCTAL 20SOIC - SN74AHCT245DWR
Order 'ic bus transcvr octal 20soic - SN74AHCT245DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1117-1-ND.
IC BUS TRANSCVR OCTAL 20SOIC - SN74AHCT245DWR
Order 'ic bus transcvr octal 20soic - SN74AHCT245DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1117-2-ND.
IC BUS TRANSCVR OCTAL 20SOIC - SN74AHCT245DW
Order 'ic bus transcvr octal 20soic - SN74AHCT245DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1117-5-ND.
IC BUS TRANSCVR OCTAL 20SOIC - SN74ALS245ADWR
Order 'ic bus transcvr octal 20soic - SN74ALS245ADWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1125-1-ND.
IC BUS TRANSCVR OCTAL 20SOIC - SN74ALS245ADWR
Order 'ic bus transcvr octal 20soic - SN74ALS245ADWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1125-2-ND.
IC BUS TRANSCVR OCTAL 20SOIC - SN74ALS245ADW
Order 'ic bus transcvr octal 20soic - SN74ALS245ADW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1125-5-ND.
Send this link via E-Mail
Help With This Screen
