Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Digi-Reel® 24mA, 24mA 2.7 V ~ 3.6 V SN74LVCZ245ADBR
IC BUS TRANSCVR OCTAL 20SSOP - SN74LVCZ245ADBR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-9877-6-ND |
1 25 100 250 500 1000 |
1.33000 1.05000 .94500 .82252 .73500 .57750 |
Extended Price
1.33 26.25 94.50 205.63 367.50 577.50 |
| Manufacturer Part Number | SN74LVCZ245ADBR | |||
| Description | IC BUS TRANSCVR OCTAL 20SSOP | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LVCZ245ADBR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Logic Type | Transceiver, Non-Inverting |
| Package / Case | 20-SSOP |
| Packaging | Digi-Reel® |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 - Single |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Current - Output High, Low | 24mA, 24mA |
| Drawing Number | 296; 4040065; DB; 14, 16, 20, 24, 28, 30, 38 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LVCZ245ADBR SN74LVCZ245ADBR 296 9877 6 ND 29698776ND 296-9877-6 |
SN74LVCZ245ADBR Specification Sheet
IC BUS TRANSCVR OCTAL 20SSOP - SN74LVCZ245ADBR (296-9877-6-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Digi-Reel® 24mA, 24mA 2.7 V ~ 3.6 V SN74LVCZ245ADBRTexas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Cut Tape (CT) 24mA, 24mA 2.7 V ~ 3.6 V SN74LVCZ245ADBR
Order 'ic bus transcvr octal 20ssop - SN74LVCZ245ADBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9877-1-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Digi-Reel® 24mA, 24mA 2.7 V ~ 3.6 V SN74LVCZ245ADBR
Order 'ic bus transcvr octal 20ssop - SN74LVCZ245ADBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9877-6-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Cut Tape (CT) 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT245BDBR
Order 'ic bus transcvr octal 20ssop - SN74ABT245BDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1039-1-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Digi-Reel® 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT245BDBR
Order 'ic bus transcvr octal 20ssop - SN74ABT245BDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1039-6-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Cut Tape (CT) 3mA, 24mA; 15mA, 64mA 4.5 V ~ 5.5 V SN74BCT245DBR
Order 'ic bus transcvr octal 20ssop - SN74BCT245DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1153-1-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Digi-Reel® 3mA, 24mA; 15mA, 64mA 4.5 V ~ 5.5 V SN74BCT245DBR
Order 'ic bus transcvr octal 20ssop - SN74BCT245DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1153-6-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Cut Tape (CT) 24mA, 24mA 1.65 V ~ 3.6 V SN74LVC245ADBR
Order 'ic bus transcvr octal 20ssop - SN74LVC245ADBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1231-1-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Digi-Reel® 24mA, 24mA 1.65 V ~ 3.6 V SN74LVC245ADBR
Order 'ic bus transcvr octal 20ssop - SN74LVC245ADBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1231-6-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Cut Tape (CT) 16mA, 16mA 2 V ~ 5.5 V SN74LV245ATDBR
Order 'ic bus transcvr octal 20ssop - SN74LV245ATDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17767-1-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Cut Tape (CT) 3mA, 24mA; 15mA, 64mA 4.5 V ~ 5.5 V SN74F245DBR
Order 'ic bus transcvr octal 20ssop - SN74F245DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3571-1-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Digi-Reel® 3mA, 24mA; 15mA, 64mA 4.5 V ~ 5.5 V SN74F245DBR
Order 'ic bus transcvr octal 20ssop - SN74F245DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3571-6-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Cut Tape (CT) 16mA, 16mA 2 V ~ 5.5 V SN74LV245ADBR
Order 'ic bus transcvr octal 20ssop - SN74LV245ADBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3807-1-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Digi-Reel® 16mA, 16mA 2 V ~ 5.5 V SN74LV245ADBR
Order 'ic bus transcvr octal 20ssop - SN74LV245ADBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3807-6-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Inverting & Non-Inverting Cut Tape (CT) 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT620DBR
Order 'ic bus transcvr octal 20ssop - SN74ABT620DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4040-1-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Inverting & Non-Inverting Digi-Reel® 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT620DBR
Order 'ic bus transcvr octal 20ssop - SN74ABT620DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4040-6-ND.
Options for Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Digi-Reel® 24mA, 24mA 2.7 V ~ 3.6 V SN74LVCZ245ADBR
Send this link via E-Mail
Help With This Screen
