68µF Aluminum Capacitor Panasonic - ECG 7343-17 (EIA) 4V EEF-HL0G680R
CAP 68UF 4V SPEC POLYMER SMD - EEF-HL0G680R - Capacitors
| Digi-Key Part Number | PCE3536TR-ND |
3500 7000 14000 24500 |
.54500 .50900 .47300 .44400 |
Extended Price
1907.50 3563.00 6622.00 10878.00 |
| Manufacturer Part Number | EEF-HL0G680R | |||
| Description | CAP 68UF 4V SPEC POLYMER SMD | |||
| Quantity Available | 3500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEF-HL0G680R |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 68µF |
| ESR (Equivalent Series Resistance) | 18.0 mOhm |
| Features | Polymer |
| Lifetime @ Temp. | 1000 Hrs @ 125°C |
| Maximum Temperature | -40°C ~ 125°C |
| Size / Dimension | 0.287" L x 0.169" W x 0.071" H (7.30mm x 4.30mm x 1.80mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | 7343-17 (EIA) |
| Packaging | Tape & Reel (TR) |
| Tolerance | ±20% |
| Voltage Rating | 4V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEF HL0G680R EEFHL0G680R PCE3536TR ND PCE3536TRND PCE3536TR |
EEF-HL0G680R Specification Sheet
CAP 68UF 4V SPEC POLYMER SMD - EEF-HL0G680R (PCE3536TR-ND) - Capacitors
Related parts 68µF Aluminum Capacitor Panasonic - ECG 7343-17 (EIA) 4V EEF-HL0G680R68µF Aluminum Capacitor Panasonic - ECG (VA) 7343-17 (EIA) 4V EEF-HL0G680R
Order 'cap 68uf 4v spec polymer smd - EEF-HL0G680R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3536CT-ND.
68µF Aluminum Capacitor Panasonic - ECG (VA) 7343-17 (EIA) 4V EEF-HL0G680R
Order 'cap 68uf 4v spec polymer smd - EEF-HL0G680R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3536DKR-ND.
68µF Aluminum Capacitor Panasonic - ECG 7343-17 (EIA) 4V EEF-HL0G680R
Order 'cap 68uf 4v spec polymer smd - EEF-HL0G680R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3536TR-ND.
68µF Aluminum Capacitor Panasonic - ECG 7343-17 (EIA) 4V EEF-CD0G680XE
Order 'cap 68uf 4v spec polymer smd - EEF-CD0G680XE' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEF-CD0G680XE-ND.
68µF Aluminum Capacitor Panasonic - ECG 7343-17 (EIA) 4V EEF-CD0G680XR
Order 'cap 68uf 4v spec polymer smd - EEF-CD0G680XR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEF-CD0G680XR-ND.
82µF Aluminum Capacitor Panasonic - ECG (VA) 7343-17 (EIA) 4V EEF-CD0G820R
Order 'cap 82uf 4v spec polymer smd - EEF-CD0G820R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2109CT-ND.
82µF Aluminum Capacitor Panasonic - ECG (VA) 7343-17 (EIA) 4V EEF-CD0G820R
Order 'cap 82uf 4v spec polymer smd - EEF-CD0G820R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2109DKR-ND.
82µF Aluminum Capacitor Panasonic - ECG 7343-17 (EIA) 4V EEF-CD0G820R
Order 'cap 82uf 4v spec polymer smd - EEF-CD0G820R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2109TR-ND.
150µF Aluminum Capacitor Panasonic - ECG (VA) 7343-31 (EIA) 4V EEF-UD0G151R
Order 'cap 150uf 4v spec polymer smd - EEF-UD0G151R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2113CT-ND.
150µF Aluminum Capacitor Panasonic - ECG (VA) 7343-31 (EIA) 4V EEF-UD0G151R
Order 'cap 150uf 4v spec polymer smd - EEF-UD0G151R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2113DKR-ND.
150µF Aluminum Capacitor Panasonic - ECG 7343-31 (EIA) 4V EEF-UD0G151R
Order 'cap 150uf 4v spec polymer smd - EEF-UD0G151R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2113TR-ND.
220µF Aluminum Capacitor Panasonic - ECG (VA) 7343-43 (EIA) 4V EEF-UE0G221R
Order 'cap 220uf 4v spec polymer smd - EEF-UE0G221R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2117CT-ND.
220µF Aluminum Capacitor Panasonic - ECG (VA) 7343-43 (EIA) 4V EEF-UE0G221R
Order 'cap 220uf 4v spec polymer smd - EEF-UE0G221R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2117DKR-ND.
220µF Aluminum Capacitor Panasonic - ECG 7343-43 (EIA) 4V EEF-UE0G221R
Order 'cap 220uf 4v spec polymer smd - EEF-UE0G221R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2117TR-ND.
120µF Aluminum Capacitor Panasonic - ECG (VA) 7343-28 (EIA) 4V EEF-HD0G121R
Order 'cap 120uf 4v spec polymer smd - EEF-HD0G121R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2121CT-ND.
Options for 68µF Aluminum Capacitor Panasonic - ECG 7343-17 (EIA) 4V EEF-HL0G680R
Send this link via E-Mail
Help With This Screen
