IC REGISTERED TRANSCVR 24TSSOP - SN74LVC543APWR - Integrated Circuits (ICs)
Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Registered Transceiver, Non-Inverting Tape & Reel (TR) 24mA, 24mA 1.65 V ~ 3.6 V SN74LVC543APWR
| Digi-Key Part Number | 296-8524-2-ND |
2000 6000 10000 24000 |
.46600 .44600 .43800 .42900 |
Extended Price
932.00 2676.00 4380.00 10296.00 |
| Manufacturer Part Number | SN74LVC543APWR | |||
| Description | IC REGISTERED TRANSCVR 24TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LVC543APWR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | Registered Transceiver, Non-Inverting |
| Package / Case | 24-TSSOP |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 - Single |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 1.65 V ~ 3.6 V |
| Current - Output High, Low | 24mA, 24mA |
| Drawing Number | 296; 4040064; PW; 8, 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LVC543APWR SN74LVC543APWR 296 8524 2 ND 29685242ND 296-8524-2 |
SN74LVC543APWR Specification Sheet
IC REGISTERED TRANSCVR 24TSSOP - SN74LVC543APWR (296-8524-2-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Registered Transceiver, Non-Inverting Tape & Reel (TR) 24mA, 24mA 1.65 V ~ 3.6 V SN74LVC543APWRIC REGISTERED TRANSCVR 24TSSOP - SN74LVC543APWR
Order 'ic registered transcvr 24tssop - SN74LVC543APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-8524-1-ND.
IC REGISTERED TRANSCVR 24TSSOP - SN74LVC543APWR
Order 'ic registered transcvr 24tssop - SN74LVC543APWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8524-2-ND.
IC REGISTERED TRANSCVR 24TSSOP - SN74LVT543PWR
Order 'ic registered transcvr 24tssop - SN74LVT543PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13295-1-ND.
IC REGISTERED TRANSCVR 24TSSOP - SN74LVT543PWR
Order 'ic registered transcvr 24tssop - SN74LVT543PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13295-2-ND.
IC REGISTERED TRANSCVR 24TSSOP - SN74LVTH543PWR
Order 'ic registered transcvr 24tssop - SN74LVTH543PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-8732-1-ND.
IC REGISTERED TRANSCVR 24TSSOP - SN74LVTH543PWR
Order 'ic registered transcvr 24tssop - SN74LVTH543PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8732-2-ND.
IC REGISTERED TRANSCVR 24TSSOP - SN74LVTH543PWR
Order 'ic registered transcvr 24tssop - SN74LVTH543PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-8732-6-ND.
IC REGISTERED TRANSCVR 24TSSOP - SN74LVC543APWRE4
Order 'ic registered transcvr 24tssop - SN74LVC543APWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC543APWRE4-ND.
IC REGISTERED TRANSCVR 24TSSOP - SN74LVC543APWT
Order 'ic registered transcvr 24tssop - SN74LVC543APWT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC543APWT-ND.
IC REGISTERED TRANSCVR 24TSSOP - SN74LVC543APWTE4
Order 'ic registered transcvr 24tssop - SN74LVC543APWTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC543APWTE4-ND.
IC REGISTERED TRANSCVR 24TSSOP - SN74LVTH543PWRE4
Order 'ic registered transcvr 24tssop - SN74LVTH543PWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH543PWRE4-ND.
IC REGISTERED TRANSCVR 24TSSOP - SN74LVTH543IPWREP
Order 'ic registered transcvr 24tssop - SN74LVTH543IPWREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22396-1-ND.
IC REGISTERED TRANSCVR 24TSSOP - SN74LVTH543IPWREP
Order 'ic registered transcvr 24tssop - SN74LVTH543IPWREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22396-2-ND.
IC REGISTERED TRANSCVR 24TSSOP - SN74LVTH543IPWREP
Order 'ic registered transcvr 24tssop - SN74LVTH543IPWREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22396-6-ND.
IC REGISTERED TRANSCVR 24TSSOP - SN74LVC543APW
Order 'ic registered transcvr 24tssop - SN74LVC543APW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC543APW-ND.
Options for Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Registered Transceiver, Non-Inverting Tape & Reel (TR) 24mA, 24mA 1.65 V ~ 3.6 V SN74LVC543APWR
Send this link via E-Mail
Help With This Screen
