IC OCT BUS XCVR/SHIFTER 24-SSOP - SN74LVC4245ADBR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-8514-2-ND |
2000 6000 10000 |
.29300 .28100 .27500 |
Extended Price
586.00 1686.00 2750.00 |
| Manufacturer Part Number | SN74LVC4245ADBR | |||
| Description | IC OCT BUS XCVR/SHIFTER 24-SSOP | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LVC4245ADBR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | - |
| Type | Transceiver |
| Voltage - Supply | 3.3 V ~ 5 V |
| Package / Case | 24-SSOP |
| Packaging | Tape & Reel (TR) |
| Protocol | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LVC4245ADBR SN74LVC4245ADBR 296 8514 2 ND 29685142ND 296-8514-2 |
SN74LVC4245ADBR Specification Sheet
IC OCT BUS XCVR/SHIFTER 24-SSOP - SN74LVC4245ADBR (296-8514-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC OCT BUS XCVR/SHIFTER 24-SSOP - SN74LVC4245ADBR
Order 'ic oct bus xcvr/shifter 24-ssop - SN74LVC4245ADBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-8514-1-ND.
IC OCT BUS XCVR/SHIFTER 24-SSOP - SN74LVC4245ADBR
Order 'ic oct bus xcvr/shifter 24-ssop - SN74LVC4245ADBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8514-2-ND.
IC OCT BUS XCVR/SHIFTER 24-SSOP - SN74LVC4245ADBR
Order 'ic oct bus xcvr/shifter 24-ssop - SN74LVC4245ADBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-8514-6-ND.
IC OCT BUS XCVR/SHIFTER 24-TSSOP - SN74LVC4245APWR
Order 'ic oct bus xcvr/shifter 24-tssop - SN74LVC4245APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12183-1-ND.
IC OCT BUS XCVR/SHIFTER 24-TSSOP - SN74LVC4245APWR
Order 'ic oct bus xcvr/shifter 24-tssop - SN74LVC4245APWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12183-2-ND.
IC OCT BUS XCVR/SHIFTER 24-TSSOP - SN74LVC4245APWR
Order 'ic oct bus xcvr/shifter 24-tssop - SN74LVC4245APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12183-6-ND.
IC OCT BUS XCVR/SHIFTER 24-SOIC - SN74LVC4245ADW
Order 'ic oct bus xcvr/shifter 24-soic - SN74LVC4245ADW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8515-5-ND.
IC OCT BUS XCVR/REGIST 24-SSOP - SN74LVC652ADBR
Order 'ic oct bus xcvr/regist 24-ssop - SN74LVC652ADBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-8536-1-ND.
IC OCT BUS XCVR/REGIST 24-SSOP - SN74LVC652ADBR
Order 'ic oct bus xcvr/regist 24-ssop - SN74LVC652ADBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8536-2-ND.
IC OCT BUS XCVR/REGIST 24-SSOP - SN74LVC652ADBR
Order 'ic oct bus xcvr/regist 24-ssop - SN74LVC652ADBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-8536-6-ND.
IC OCT BUS TXRX/SHIFTER 24-SSOP - SN74LVC4245ADBRE4
Order 'ic oct bus txrx/shifter 24-ssop - SN74LVC4245ADBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVC4245ADBRE4-ND.
IC OCT BUS TXRX/SHIFTER 24-SOIC - SN74LVC4245ADWR
Order 'ic oct bus txrx/shifter 24-soic - SN74LVC4245ADWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14911-1-ND.
IC OCT BUS TXRX/SHIFTER 24-SOIC - SN74LVC4245ADWR
Order 'ic oct bus txrx/shifter 24-soic - SN74LVC4245ADWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14911-2-ND.
IC OCTAL BUS XCVR/REGIST 24-SSOP - SN74LVC646ADBR
Order 'ic octal bus xcvr/regist 24-ssop - SN74LVC646ADBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-8533-1-ND.
IC OCTAL BUS XCVR/REGIST 24-SSOP - SN74LVC646ADBR
Order 'ic octal bus xcvr/regist 24-ssop - SN74LVC646ADBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8533-2-ND.
Send this link via E-Mail
Help With This Screen