CAP 82UF 2.5V SPEC POLYMER SMD - EEF-HL0E820R - Capacitors
| Digi-Key Part Number | PCE3534DKR-ND |
1 10 100 500 |
1.45000 1.36400 1.18170 .90900 |
Extended Price
1.45 13.64 118.17 454.50 |
| Manufacturer Part Number | EEF-HL0E820R | |||
| Description | CAP 82UF 2.5V SPEC POLYMER SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEF-HL0E820R |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 82µF |
| ESR (Equivalent Series Resistance) | - |
| Features | Specialty Polymer |
| Lifetime @ Temp. | 1000 Hrs @ 125°C |
| Maximum Temperature | -40°C ~ 125°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | 7343-17 (EIA) |
| Packaging | Digi-Reel® |
| Series | HL |
| Tolerance | ±20% |
| Voltage Rating | 2.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEF HL0E820R EEFHL0E820R PCE3534DKR ND PCE3534DKRND PCE3534DKR |
EEF-HL0E820R Specification Sheet
CAP 82UF 2.5V SPEC POLYMER SMD - EEF-HL0E820R (PCE3534DKR-ND) - Capacitors
Related parts Capacitors :CAP 82UF 2.5V SPEC POLYMER SMD - EEF-HL0E820R
Order 'cap 82uf 2.5v spec polymer smd - EEF-HL0E820R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3534CT-ND.
CAP 82UF 2.5V SPEC POLYMER SMD - EEF-HL0E820R
Order 'cap 82uf 2.5v spec polymer smd - EEF-HL0E820R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3534DKR-ND.
CAP 82UF 2.5V SPEC POLYMER SMD - EEF-HL0E820R
Order 'cap 82uf 2.5v spec polymer smd - EEF-HL0E820R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3534TR-ND.
CAP 82UF 4V SPEC POLYMER SMD - EEF-CD0G820R
Order 'cap 82uf 4v spec polymer smd - EEF-CD0G820R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2109CT-ND.
CAP 82UF 4V SPEC POLYMER SMD - EEF-CD0G820R
Order 'cap 82uf 4v spec polymer smd - EEF-CD0G820R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2109DKR-ND.
CAP 82UF 4V SPEC POLYMER SMD - EEF-CD0G820R
Order 'cap 82uf 4v spec polymer smd - EEF-CD0G820R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2109TR-ND.
CAP 82UF 16V SPEC POLYMER SMD - EEF-WA1C820P
Order 'cap 82uf 16v spec polymer smd - EEF-WA1C820P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2147CT-ND.
CAP 82UF 16V SPEC POLYMER SMD - EEF-WA1C820P
Order 'cap 82uf 16v spec polymer smd - EEF-WA1C820P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2147TR-ND.
CAP 82UF 20V SPEC POLYMER SMD - EEF-WA1D820P
Order 'cap 82uf 20v spec polymer smd - EEF-WA1D820P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2150CT-ND.
CAP 82UF 20V SPEC POLYMER SMD - EEF-WA1D820P
Order 'cap 82uf 20v spec polymer smd - EEF-WA1D820P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2150TR-ND.
CAP 82UF 25V SPEC POLYMER SMD - EEF-WA1E820P
Order 'cap 82uf 25v spec polymer smd - EEF-WA1E820P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2153CT-ND.
CAP 82UF 25V SPEC POLYMER SMD - EEF-WA1E820P
Order 'cap 82uf 25v spec polymer smd - EEF-WA1E820P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2153TR-ND.
CAP 8.2UF 8V SPEC POLYMER SMD - EEF-CD0K8R2R
Order 'cap 8.2uf 8v spec polymer smd - EEF-CD0K8R2R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3161CT-ND.
CAP 8.2UF 8V SPEC POLYMER SMD - EEF-CD0K8R2R
Order 'cap 8.2uf 8v spec polymer smd - EEF-CD0K8R2R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3161DKR-ND.
CAP 8.2UF 8V SPEC POLYMER SMD - EEF-CD0K8R2R
Order 'cap 8.2uf 8v spec polymer smd - EEF-CD0K8R2R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3161TR-ND.
Send this link via E-Mail
Help With This Screen