CAP 180UF 2.5V SPEC POLYMER SMD - EEF-HD0E181R
| Digi-Key Part Number | PCE3530DKR-ND |
1 10 100 500 |
2.58000 2.41500 2.09270 1.60976 |
Extended Price
2.58 24.15 209.27 804.88 |
| Manufacturer Part Number | EEF-HD0E181R | |||
| Description | CAP 180UF 2.5V SPEC POLYMER SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEF-HD0E181R |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 180µF |
| ESR (Equivalent Series Resistance) | 15.0 mOhm |
| Features | Specialty Polymer |
| Lifetime @ Temp. | 1000 Hrs @ 125°C |
| Maximum Temperature | -40°C ~ 125°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | 7343-28 (EIA) |
| Packaging | Digi-Reel® |
| Series | HD |
| Tolerance | ±20% |
| Voltage Rating | 2.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEF HD0E181R EEFHD0E181R PCE3530DKR ND PCE3530DKRND PCE3530DKR |
EEF-HD0E181R Specification Sheet
CAP 180UF 2.5V SPEC POLYMER SMD - EEF-HD0E181R (PCE3530DKR-ND)
Related parts :CAP 180UF 2.5V SPEC POLYMER SMD - EEF-HD0E181R
Order 'cap 180uf 2.5v spec polymer smd - EEF-HD0E181R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3530CT-ND.
CAP 180UF 2.5V SPEC POLYMER SMD - EEF-HD0E181R
Order 'cap 180uf 2.5v spec polymer smd - EEF-HD0E181R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3530DKR-ND.
CAP 180UF 2.5V SPEC POLYMER SMD - EEF-HD0E181R
Order 'cap 180uf 2.5v spec polymer smd - EEF-HD0E181R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3530TR-ND.
CAP 180UF 6.3V SPEC POLYMER SMD - EEF-UE0J181R
Order 'cap 180uf 6.3v spec polymer smd - EEF-UE0J181R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2118CT-ND.
CAP 180UF 6.3V SPEC POLYMER SMD - EEF-UE0J181R
Order 'cap 180uf 6.3v spec polymer smd - EEF-UE0J181R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2118DKR-ND.
CAP 180UF 6.3V SPEC POLYMER SMD - EEF-UE0J181R
Order 'cap 180uf 6.3v spec polymer smd - EEF-UE0J181R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2118TR-ND.
CAP 180UF 2V SPEC POLYMER SMD - EEF-HD0D181R
Order 'cap 180uf 2v spec polymer smd - EEF-HD0D181R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2119CT-ND.
CAP 180UF 2V SPEC POLYMER SMD - EEF-HD0D181R
Order 'cap 180uf 2v spec polymer smd - EEF-HD0D181R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2119DKR-ND.
CAP 180UF 2V SPEC POLYMER SMD - EEF-HD0D181R
Order 'cap 180uf 2v spec polymer smd - EEF-HD0D181R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2119TR-ND.
CAP 180UF 4V SPEC POLYMER SMD - EEF-HE0G181R
Order 'cap 180uf 4v spec polymer smd - EEF-HE0G181R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2126CT-ND.
CAP 180UF 4V SPEC POLYMER SMD - EEF-HE0G181R
Order 'cap 180uf 4v spec polymer smd - EEF-HE0G181R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2126DKR-ND.
CAP 180UF 4V SPEC POLYMER SMD - EEF-HE0G181R
Order 'cap 180uf 4v spec polymer smd - EEF-HE0G181R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2126TR-ND.
CAP 180UF 16V SPEC POLYMER SMD - EEF-WA1C181P
Order 'cap 180uf 16v spec polymer smd - EEF-WA1C181P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2143CT-ND.
CAP 180UF 16V SPEC POLYMER SMD - EEF-WA1C181P
Order 'cap 180uf 16v spec polymer smd - EEF-WA1C181P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2143TR-ND.
CAP 180UF 2.0V SPEC POLYMER SMD - EEF-UD0D181R
Order 'cap 180uf 2.0v spec polymer smd - EEF-UD0D181R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3262CT-ND.
Send this link via E-Mail
Help With This Screen