IC BUS TRANSCVR OCTAL 20TSSOP - SN74ABT640PWR
Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Inverting Tape & Reel (TR) 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT640PWR
| Digi-Key Part Number | 296-4049-2-ND |
2000 6000 10000 24000 |
.59900 .57400 .56300 .55100 |
Extended Price
1198.00 3444.00 5630.00 13224.00 |
| Manufacturer Part Number | SN74ABT640PWR | |||
| Description | IC BUS TRANSCVR OCTAL 20TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74ABT640PWR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | Transceiver, Inverting |
| Package / Case | 20-TSSOP |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 2 - Dual |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Current - Output High, Low | 32mA, 64mA |
| Drawing Number | 296; 4040064; PW; 8, 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74ABT640PWR SN74ABT640PWR 296 4049 2 ND 29640492ND 296-4049-2 |
SN74ABT640PWR Specification Sheet
IC BUS TRANSCVR OCTAL 20TSSOP - SN74ABT640PWR (296-4049-2-ND)
Related parts Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Inverting Tape & Reel (TR) 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT640PWRIC BUS TRANSCVR OCTAL 20TSSOP - SN74ABT640PWR
Order 'ic bus transcvr octal 20tssop - SN74ABT640PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4049-1-ND.
IC BUS TRANSCVR OCTAL 20TSSOP - SN74ABT640PWR
Order 'ic bus transcvr octal 20tssop - SN74ABT640PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4049-2-ND.
IC BUS TRANSCVR OCTAL 20TSSOP - SN74ABT640PWR
Order 'ic bus transcvr octal 20tssop - SN74ABT640PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4049-6-ND.
IC BUS TRANSCVR OCTAL 20TSSOP - SN74ACT245PWR
Order 'ic bus transcvr octal 20tssop - SN74ACT245PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1073-1-ND.
IC BUS TRANSCVR OCTAL 20TSSOP - SN74ACT245PWR
Order 'ic bus transcvr octal 20tssop - SN74ACT245PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1073-2-ND.
IC BUS TRANSCVR OCTAL 20TSSOP - SN74ACT245PWR
Order 'ic bus transcvr octal 20tssop - SN74ACT245PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1073-6-ND.
IC BUS TRANSCVR OCTAL 20TSSOP - SN74AHC245PWR
Order 'ic bus transcvr octal 20tssop - SN74AHC245PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1098-1-ND.
IC BUS TRANSCVR OCTAL 20TSSOP - SN74AHC245PWR
Order 'ic bus transcvr octal 20tssop - SN74AHC245PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1098-2-ND.
IC BUS TRANSCVR OCTAL 20TSSOP - SN74AHC245PWR
Order 'ic bus transcvr octal 20tssop - SN74AHC245PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1098-6-ND.
IC BUS TRANSCVR OCTAL 20TSSOP - SN74AHCT245PWR
Order 'ic bus transcvr octal 20tssop - SN74AHCT245PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1118-1-ND.
IC BUS TRANSCVR OCTAL 20TSSOP - SN74AHCT245PWR
Order 'ic bus transcvr octal 20tssop - SN74AHCT245PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1118-2-ND.
IC BUS TRANSCVR OCTAL 20TSSOP - SN74AHCT245PWR
Order 'ic bus transcvr octal 20tssop - SN74AHCT245PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1118-6-ND.
IC BUS TRANSCVR OCTAL 20TSSOP - SN74LVC245APWR
Order 'ic bus transcvr octal 20tssop - SN74LVC245APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1233-1-ND.
IC BUS TRANSCVR OCTAL 20TSSOP - SN74LVC245APWR
Order 'ic bus transcvr octal 20tssop - SN74LVC245APWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1233-2-ND.
IC BUS TRANSCVR OCTAL 20TSSOP - SN74LVC245APWR
Order 'ic bus transcvr octal 20tssop - SN74LVC245APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1233-6-ND.
Options for Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Inverting Tape & Reel (TR) 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT640PWR
Send this link via E-Mail
Help With This Screen
